IGBTs | Insulated Gate Bipolar Transistor | RS
Recently searched

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2324 Products showing for IGBTs

    STMicroelectronics
    15 A
    600 V
    ±20V
    -
    -
    -
    TO-220FP
    Through Hole
    N
    3
    -
    Single
    10.4 x 4.6 x 9.3mm
    Infineon
    40 A
    1200 V
    ±20 V, ±30V
    500 W
    1
    -
    TO-247
    Through Hole
    N
    4
    -
    -
    -
    Infineon
    400 A
    650 V
    ±20V
    20 mW
    6
    Triple Parallel
    AG-EASY3B
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    25 A
    600 V
    ±20V
    -
    -
    -
    TO-220
    Through Hole
    N
    3
    -
    Single
    10.4 x 4.6 x 9.15mm
    Infineon
    950 A
    750 V
    ±20V
    870 W
    6
    -
    HybridPACK
    -
    -
    -
    -
    -
    -
    IXYS
    430 A
    650 V
    ±20V
    625 W
    1
    -
    TO-247AD
    Through Hole
    N
    3
    5 → 30kHz
    Single
    16.1 x 5.2 x 21.3mm
    Infineon
    74 A
    650 V
    ±20 V, ±30 V
    250 W
    -
    -
    PG-TO263-3
    -
    -
    3
    -
    -
    -
    IXYS
    50 A
    1200 V
    -
    -
    -
    -
    TO-247
    Through Hole
    -
    3
    -
    Single
    -
    Infineon
    75 A
    1200 V
    20V
    20 mW
    7
    -
    EASY2B
    -
    N
    -
    -
    -
    -
    Infineon
    80 A
    650 V
    ±20V
    305 W
    -
    -
    PG-TO247-3
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    -
    188 W
    -
    -
    PG-TO220-3
    -
    -
    -
    -
    -
    -
    Semikron Danfoss
    160 A
    1200 V
    20V
    -
    1
    Single
    -
    Panel Mount
    N
    -
    -
    Single
    -
    Infineon
    890 A
    1200 V
    20V
    20 mW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    1200 V
    ±20V
    186 W
    -
    Dual
    Q0BOOST
    Surface Mount
    N
    22
    -
    Dual
    66.2 x 32.8 x 11.9mm
    Infineon
    -
    -
    -
    120 W
    -
    Single
    PG-TO220-2-1
    -
    -
    -
    -
    -
    -
    Infineon
    12 A
    600 V
    20V
    88 W
    1
    Single
    PG-TO252
    -
    N
    3
    -
    Single
    -
    onsemi
    409 A
    1000 V
    ±20V
    959 W
    4
    -
    93x47 (PRESSFIT) (Pb-Free/Halide-Free), PIM42
    -
    -
    -
    -
    -
    -
    Infineon
    41 A
    600 V
    ±20V
    166 W
    1
    -
    TO-220
    Through Hole
    N
    3
    -
    Single
    10.36 x 4.57 x 15.95mm
    Infineon
    75 A
    1200 V
    20V
    880 W
    1
    -
    TO-247 PLUS
    -
    N
    4
    -
    -
    -
    onsemi
    303 A
    1000 V
    ±20V
    592 W
    4
    -
    Q2PACK (Pb-Free/Halide-Free)
    -
    -
    -
    -
    -
    -
    Results per page