Slot Drills | Slot Drill Cutter | RS
Recently searched

    Slot Drills

    Slot drills are drill tips designed to be used with general machine applications. Slot drills are also known as slot mills and are generally a two fluted and flat-ended double-cutting tool with two radial cutting edges opposed to each other. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. Slot Drills are available in HSS, cobalt and carbide for increased durability. With various cut lengths and shank types, there is sure to be a suitable version for your needs.

    Where Slot Drills are typically used?

    Slot drills are a type of milling cutters distinguished from the drill bit in its application, geometry, and manufacture. While a drill bit can only cut in the axial direction, milling or slot drills bit can generally cut in all directions, though some cannot cut axially. They are typically used in:

    • Woodworking
    • Metalworking
    • Construction
    • Carpentry
    • Engineering

    114 Products showing for Slot Drills

    RS PRO
    Screwed
    11mm
    6mm
    2
    High Speed Steel
    56.5 mm
    -
    -
    RS PRO
    Screwed
    25.5mm
    20mm
    2
    High Speed Steel
    77 mm
    -
    -
    RS PRO
    Screwed
    9.5 mm, 11 mm, 12.5 mm, 14.5 mm, 19 mm, 22 mm, 24 mm, 25.5 mm
    4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm
    2
    -
    52.5 mm, 56.5 mm, 59.5 mm, 60.5 mm, 66.5 mm, 68.5 mm, 72 mm, 74 mm, 77 mm
    6 mm, 10 mm, 12 mm, 16 mm
    BS 122/4
    RS PRO
    Screwed
    22mm
    14mm
    2
    High Speed Steel
    68.5 mm
    -
    -
    RS PRO
    Screwed
    19mm
    12mm
    2
    High Speed Steel
    66.5 mm
    -
    -
    RS PRO
    Screwed
    12.5mm
    8mm
    2
    High Speed Steel
    59.5 mm
    -
    -
    RS PRO
    Screwed
    9.5mm
    4mm
    2
    High Speed Steel
    52.5 mm
    -
    -
    RS PRO
    Screwed
    14.5mm
    10mm
    2
    High Speed Steel
    60.5 mm
    -
    -
    RS PRO
    Screwed
    22mm
    16mm
    2
    High Speed Steel
    72.5 mm
    -
    -
    RS PRO
    Screwed
    7mm
    3mm
    2
    High Speed Steel
    51 mm
    -
    -
    RS PRO
    Screwed
    24mm
    18mm
    2
    High Speed Steel
    74 mm
    -
    -
    Dormer
    Plain
    21mm
    9mm
    2
    Micrograin Carbide
    72 mm
    10 mm
    h10
    Pramet
    -
    -
    -
    -
    -
    57 mm
    -
    -
    RS PRO
    Screwed
    9.5mm
    5mm
    2
    High Speed Steel
    52.5 mm
    -
    -
    RS PRO
    Screwed
    9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm
    3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm
    2
    HSS
    -
    -
    -
    Dormer
    Plain
    26mm
    14mm
    2
    HSS-E-PM
    83 mm
    12 mm
    e8
    Dormer
    Plain
    8mm
    5mm
    2
    HSS-E-PM
    52 mm
    6 mm
    e8
    Dormer
    Plain
    26mm
    25mm
    2
    HSS-E-PM
    102 mm
    25 mm
    e8
    Dormer
    Plain
    14mm
    4mm
    2
    Micrograin Carbide
    50 mm
    4 mm
    h10
    Dormer
    Plain
    16mm
    1/4in
    2
    HSS-E-PM
    66 mm
    10 mm
    e8
    Results per page

    Popular Searches