Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Slot drills are also known as slot mills and are generally a two fluted and flat-ended double-cutting tool with two radial cutting edges opposed to each other. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. Slot Drills are available in HSS, cobalt and carbide for increased durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.


Where Slot Drills are typically used?


Slot drills are a type of milling cutters distinguished from the drill bit in its application, geometry, and manufacture. While a drill bit can only cut in the axial direction, milling or slot drills bit can generally cut in all directions, though some cannot cut axially. They are typically used in:


  • Woodworking

  • Metalworking

  • Construction

  • Carpentry

  • Engineering

...
Read more Read less

Filters

Viewing 61 - 80 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 544-389
Mfr. Part No.C1107.5
BrandDormer
HK$304.93
Each
units
Plain 10mm 7.5mm 2 HSS-E-PM 60 mm 10 mm E8
RS Stock No. 728-6995
Mfr. Part No.S9022.0
BrandDormer
HK$212.86
Each
units
Plain 6mm 2mm 2 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 728-7055
Mfr. Part No.S9034.0
BrandDormer
HK$222.91
Each
units
Plain 14mm 4mm 3 Micrograin Carbide 50 mm 4 mm H10
RS Stock No. 728-7712
Mfr. Part No.C1103/8
BrandDormer
HK$353.05
Each
units
Plain 13mm 3/8in 2 HSS-E-PM 63 mm 10 mm E8
RS Stock No. 728-7686
Mfr. Part No.C1102.5
BrandDormer
HK$205.42
Each
units
Plain 5mm 2.5mm 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 728-7813
Mfr. Part No.C12313.0
BrandDormer
HK$514.89
Each
units
Plain 26mm 13mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 728-7765
Mfr. Part No.C1231/16
BrandDormer
HK$258.18
Each
units
Plain 7mm 1/16in 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7083
Mfr. Part No.S90316.0
BrandDormer
HK$1,113.16
Each
units
Plain 32mm 16mm 3 Micrograin Carbide 92 mm 16 mm H10
RS Stock No. 728-7709
Mfr. Part No.C1103/16
BrandDormer
HK$199.47
Each
units
Plain 8mm 3/16in 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 300-2188
Mfr. Part No.C333-14,00
BrandDormer
HK$703.73
Each
units
Plain 53mm 14mm 3 HSS-E-PM 110 mm 12 mm K10
RS Stock No. 728-7706
Mfr. Part No.C1106.0
BrandDormer
HK$188.63
Each
units
Plain 8mm 6mm 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 564-327
Mfr. Part No.C11020.0
BrandDormer
HK$623.73
Each
units
Plain 22mm 20mm 2 HSS-E-PM 88 mm 20 mm E8
RS Stock No. 728-7784
Mfr. Part No.C1231/4
BrandDormer
HK$326.73
Each
units
Plain 16mm 1/4in 2 HSS-E-PM 66 mm 10 mm E8
RS Stock No. 728-7683
Mfr. Part No.C1101/8
BrandDormer
HK$236.49
Each
units
Plain 6mm 1/8in 2 HSS-E-PM 50 mm 6 mm E8
RS Stock No. 728-7077
Mfr. Part No.S90310.0
BrandDormer
HK$493.31
Each
units
Plain 22mm 10mm 3 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 728-7661
Mfr. Part No.C1101.5
BrandDormer
HK$277.71
Each
units
Plain 3mm 1.5mm 2 HSS-E-PM 47 mm 6 mm E8
RS Stock No. 728-7771
Mfr. Part No.C1231/8
BrandDormer
HK$249.28
Each
units
Plain 10mm 1/8in 2 HSS-E-PM 54 mm 6 mm E8
RS Stock No. 728-7699
Mfr. Part No.C1104.5
BrandDormer
HK$206.40
Each
units
Plain 7mm 4.5mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7021
Mfr. Part No.S90212.0
BrandDormer
HK$701.32
Each
units
Plain 25mm 12mm 2 Micrograin Carbide 73 mm 12 mm H10
RS Stock No. 728-7030
Mfr. Part No.S90214.0
BrandDormer
HK$882.56
Each
units
Plain 30mm 14mm 2 Micrograin Carbide 83 mm 14 mm H10