Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Slot drills are also known as slot mills and are generally a two fluted and flat-ended double-cutting tool with two radial cutting edges opposed to each other. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. Slot Drills are available in HSS, cobalt and carbide for increased durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.


Where Slot Drills are typically used?


Slot drills are a type of milling cutters distinguished from the drill bit in its application, geometry, and manufacture. While a drill bit can only cut in the axial direction, milling or slot drills bit can generally cut in all directions, though some cannot cut axially. They are typically used in:


  • Woodworking

  • Metalworking

  • Construction

  • Carpentry

  • Engineering

...
Read more Read less

Filters

Viewing 41 - 60 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 300-2201
Mfr. Part No.C333-18,00
BrandDormer
HK$958.74
Each
units
Plain 63mm 18mm 3 HSS-E-PM 123 mm 16 mm K10
RS Stock No. 728-7046
Mfr. Part No.S90220.0
BrandDormer
HK$1,376.07
Each
units
Plain 38mm 20mm 2 Micrograin Carbide 104 mm 20 mm H10
RS Stock No. 544-399
Mfr. Part No.C11016.0
BrandDormer
HK$470.12
Each
units
Plain 19mm 16mm 2 HSS-E-PM 79 mm 16 mm E8
RS Stock No. 728-7752
Mfr. Part No.C11030.0
BrandDormer
HK$1,339.98
Each
units
Plain 26mm 30mm 2 HSS-E-PM 102 mm 25 mm E8
RS Stock No. 530-738
Mfr. Part No.C1107.0
BrandDormer
HK$277.56
Each
units
Plain 10mm 7mm 2 HSS-E-PM 60 mm 10 mm E8
RS Stock No. 564-321
Mfr. Part No.C12316.0
BrandDormer
HK$556.64
Each
units
Plain 32mm 16mm 2 HSS-E-PM 92 mm 16 mm E8
RS Stock No. 728-7816
Mfr. Part No.C12312.0
BrandDormer
HK$401.68
Each
units
Plain 26mm 12mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 728-7787
Mfr. Part No.C1235.0
BrandDormer
HK$233.69
Each
units
Plain 13mm 5mm 2 HSS-E-PM 57 mm 6 mm E8
RS Stock No. 728-7734
Mfr. Part No.C1107/8
BrandDormer
HK$945.89
Each
units
Plain 22mm 7/8in 2 HSS-E-PM 88 mm 20 mm E8
RS Stock No. 728-7080
Mfr. Part No.S90314.0
BrandDormer
HK$854.11
Each
units
Plain 30mm 14mm 3 Micrograin Carbide 83 mm 14 mm H10
RS Stock No. 136-8074
BrandRS PRO
HK$835.55
Each
units
Screwed 9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm 2 HSS - - -
RS Stock No. 728-7005
Mfr. Part No.S9024.0
BrandDormer
HK$222.91
Each
units
Plain 14mm 4mm 2 Micrograin Carbide 50 mm 4 mm H10
RS Stock No. 728-7074
Mfr. Part No.S9039.0
BrandDormer
HK$423.84
Each
units
Plain 21mm 9mm 3 Micrograin Carbide 72 mm 10 mm H10
RS Stock No. 728-7768
Mfr. Part No.C1232.0
BrandDormer
HK$249.49
Each
units
Plain 7mm 2mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7695
Mfr. Part No.C1104.0
BrandDormer
HK$189.17
Each
units
Plain 7mm 4mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7018
Mfr. Part No.S9026.0
BrandDormer
HK$251.63
Each
units
Plain 19mm 6mm 2 Micrograin Carbide 57 mm 6 mm H10
RS Stock No. 728-7778
Mfr. Part No.C1233/16
BrandDormer
HK$257.03
Each
units
Plain 13mm 3/16in 2 HSS-E-PM 57 mm 6 mm E8
RS Stock No. 578-752
Mfr. Part No.C11011.0
BrandDormer
HK$358.03
Each
units
Plain 13mm 11mm 2 HSS-E-PM 70 mm 12 mm E8
RS Stock No. 728-7065
Mfr. Part No.S9038.0
BrandDormer
HK$356.05
Each
units
Plain 19mm 8mm 3 Micrograin Carbide 63 mm 8 mm H10
RS Stock No. 359-6936
Mfr. Part No.C123-4.50
BrandDormer
HK$254.31
Each
units
Plain 11mm 4.5mm 2 HSS-E-PM 55 mm 6 mm E8