Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Slot drills are also known as slot mills and are generally a two fluted and flat-ended double-cutting tool with two radial cutting edges opposed to each other. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. Slot Drills are available in HSS, cobalt and carbide for increased durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.


Where Slot Drills are typically used?


Slot drills are a type of milling cutters distinguished from the drill bit in its application, geometry, and manufacture. While a drill bit can only cut in the axial direction, milling or slot drills bit can generally cut in all directions, though some cannot cut axially. They are typically used in:


  • Woodworking

  • Metalworking

  • Construction

  • Carpentry

  • Engineering

...
Read more Read less

Filters

Viewing 21 - 40 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 728-7813
Mfr. Part No.C12313.0
BrandDormer
HK$514.89
Each
units
Plain 26mm 13mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 224-4735
Mfr. Part No.C810 14.0MM
BrandDormer
HK$1,050.29
Each
units
Screwed 11mm 25mm 3 HSS 79 mm 16 mm D11
RS Stock No. 359-6914
Mfr. Part No.C123-3.50
BrandDormer
HK$235.52
Each
units
Plain 10mm 3.5mm 2 HSS-E-PM 54 mm 6 mm E8
RS Stock No. 728-7765
Mfr. Part No.C1231/16
BrandDormer
HK$258.18
Each
units
Plain 7mm 1/16in 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7706
Mfr. Part No.C1106.0
BrandDormer
HK$174.71
Each
units
Plain 8mm 6mm 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 728-7068
Mfr. Part No.S9036.0
BrandDormer
HK$242.37
Each
units
Plain 19mm 6mm 3 Micrograin Carbide 57 mm 6 mm H10
RS Stock No. 544-399
Mfr. Part No.C11016.0
BrandDormer
HK$470.12
Each
units
Plain 19mm 16mm 2 HSS-E-PM 79 mm 16 mm E8
RS Stock No. 728-7087
Mfr. Part No.S90318.0
BrandDormer
HK$981.70
Each
units
Plain 32mm 18mm 3 Micrograin Carbide 92 mm 18 mm H10
RS Stock No. 728-7055
Mfr. Part No.S9034.0
BrandDormer
HK$202.95
Each
units
Plain 14mm 4mm 3 Micrograin Carbide 50 mm 4 mm H10
RS Stock No. 466-104
Mfr. Part No.C123 7.5
BrandDormer
HK$312.21
Each
units
Plain 16mm 7.5mm 2 HSS-E-PM 66 mm 10 mm E8
RS Stock No. 544-389
Mfr. Part No.C1107.5
BrandDormer
HK$282.43
Each
units
Plain 10mm 7.5mm 2 HSS-E-PM 60 mm 10 mm E8
RS Stock No. 359-6891
Mfr. Part No.C123-2.50
BrandDormer
HK$252.45
Each
units
Plain 8mm 2.5mm 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 564-315
Mfr. Part No.C11014.0
BrandDormer
HK$404.19
Each
units
Plain 16mm 14mm 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 350-1089
Mfr. Part No.C110-M4,5
BrandDormer
HK$188.14
Each
units
Plain 7mm 4.5mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7002
Mfr. Part No.S9023.0
BrandDormer
HK$180.77
Each
units
Plain 12mm 3mm 2 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 728-7689
Mfr. Part No.C1103.0
BrandDormer
HK$181.57
Each
units
Plain 5mm 3mm 2 HSS-E-PM 49 mm 6 mm E8
RS Stock No. 728-7778
Mfr. Part No.C1233/16
BrandDormer
HK$257.03
Each
units
Plain 13mm 3/16in 2 HSS-E-PM 57 mm 6 mm E8
RS Stock No. 728-7951
Mfr. Part No.C1105.0
BrandDormer
HK$173.29
Each
units
Plain 8mm 5mm 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 728-7005
Mfr. Part No.S9024.0
BrandDormer
HK$202.95
Each
units
Plain 14mm 4mm 2 Micrograin Carbide 50 mm 4 mm H10
RS Stock No. 728-6995
Mfr. Part No.S9022.0
BrandDormer
HK$193.91
Each
units
Plain 6mm 2mm 2 Micrograin Carbide 38 mm 3 mm H10