Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Slot drills are also known as slot mills and are generally a two fluted and flat-ended double-cutting tool with two radial cutting edges opposed to each other. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. Slot Drills are available in HSS, cobalt and carbide for increased durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.


Where Slot Drills are typically used?


Slot drills are a type of milling cutters distinguished from the drill bit in its application, geometry, and manufacture. While a drill bit can only cut in the axial direction, milling or slot drills bit can generally cut in all directions, though some cannot cut axially. They are typically used in:


  • Woodworking

  • Metalworking

  • Construction

  • Carpentry

  • Engineering

...
Read more Read less

Filters

Viewing 81 - 100 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 728-7740
Mfr. Part No.C11026.0
BrandDormer
HK$1,326.79
Each
units
Plain 26mm 26mm 2 HSS-E-PM 102 mm 25 mm E8
RS Stock No. 350-1089
Mfr. Part No.C110-M4,5
BrandDormer
HK$188.14
Each
units
Plain 7mm 4.5mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 544-383
Mfr. Part No.C11019.0
BrandDormer
HK$744.57
Each
units
Plain 19mm 19mm 2 HSS-E-PM 79 mm 16 mm E8
RS Stock No. 728-7787
Mfr. Part No.C1235.0
BrandDormer
HK$233.69
Each
units
Plain 13mm 5mm 2 HSS-E-PM 57 mm 6 mm E8
RS Stock No. 466-097
Mfr. Part No.C123-9.50
BrandDormer
HK$340.24
Each
units
Plain 19mm 9.5mm 2 HSS-E-PM 69 mm 10 mm E8
RS Stock No. 728-7096
Mfr. Part No.S90320.0
BrandDormer
HK$1,780.26
Each
units
Plain 38mm 20mm 3 Micrograin Carbide 104 mm 20 mm H10
RS Stock No. 728-7702
Mfr. Part No.C1105.5
BrandDormer
HK$227.44
Each
units
Plain 8mm 5.5mm 2 HSS-E-PM 52 mm 6 mm E8
RS Stock No. 728-7780
Mfr. Part No.C1236.0
BrandDormer
HK$235.68
Each
units
Plain 13mm 6mm 2 HSS-E-PM 57 mm 6 mm E8
RS Stock No. 728-7005
Mfr. Part No.S9024.0
BrandDormer
HK$222.91
Each
units
Plain 14mm 4mm 2 Micrograin Carbide 50 mm 4 mm H10
RS Stock No. 728-6999
Mfr. Part No.S9022.5
BrandDormer
HK$255.86
Each
units
Plain 9mm 2.5mm 2 Micrograin Carbide 38 mm 3 mm H10
RS Stock No. 728-7692
Mfr. Part No.C1103.5
BrandDormer
HK$185.86
Each
units
Plain 6mm 3.5mm 2 HSS-E-PM 50 mm 6 mm E8
RS Stock No. 728-7771
Mfr. Part No.C1231/8
BrandDormer
HK$249.28
Each
units
Plain 10mm 1/8in 2 HSS-E-PM 54 mm 6 mm E8
RS Stock No. 359-6958
Mfr. Part No.C123-5.50
BrandDormer
HK$280.94
Each
units
Plain 13mm 5.5mm 2 HSS-E-PM 57 mm 6 mm E8
RS Stock No. 728-7015
Mfr. Part No.S9028.0
BrandDormer
HK$356.05
Each
units
Plain 19mm 8mm 2 Micrograin Carbide 63 mm 8 mm H10
RS Stock No. 728-7661
Mfr. Part No.C1101.5
BrandDormer
HK$277.71
Each
units
Plain 3mm 1.5mm 2 HSS-E-PM 47 mm 6 mm E8
RS Stock No. 359-6914
Mfr. Part No.C123-3.50
BrandDormer
HK$248.23
Each
units
Plain 10mm 3.5mm 2 HSS-E-PM 54 mm 6 mm E8
RS Stock No. 300-2251
Mfr. Part No.C336-10,00
BrandDormer
HK$400.32
Each
units
Plain 22mm 10mm 3 HSS-E-PM 72 mm 10 mm K10
RS Stock No. 728-7699
Mfr. Part No.C1104.5
BrandDormer
HK$206.40
Each
units
Plain 7mm 4.5mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 728-7778
Mfr. Part No.C1233/16
BrandDormer
HK$257.03
Each
units
Plain 13mm 3/16in 2 HSS-E-PM 57 mm 6 mm E8
RS Stock No. 728-7024
Mfr. Part No.S9029.0
BrandDormer
HK$423.84
Each
units
Plain 21mm 9mm 2 Micrograin Carbide 72 mm 10 mm H10