Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Slot drills are also known as slot mills and are generally a two fluted and flat-ended double-cutting tool with two radial cutting edges opposed to each other. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. Slot Drills are available in HSS, cobalt and carbide for increased durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.


Where Slot Drills are typically used?


Slot drills are a type of milling cutters distinguished from the drill bit in its application, geometry, and manufacture. While a drill bit can only cut in the axial direction, milling or slot drills bit can generally cut in all directions, though some cannot cut axially. They are typically used in:


  • Woodworking

  • Metalworking

  • Construction

  • Carpentry

  • Engineering

...
Read more Read less

Filters

Viewing 101 - 106 of 106 products
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS Stock No. 728-7771
Mfr. Part No.C1231/8
BrandDormer
HK$249.28
Each
units
Plain 10mm 1/8in 2 HSS-E-PM 54 mm 6 mm E8
RS Stock No. 728-7790
Mfr. Part No.C1238.0
BrandDormer
HK$287.41
Each
units
Plain 19mm 8mm 2 HSS-E-PM 69 mm 10 mm E8
RS Stock No. 544-377
Mfr. Part No.C11013.0
BrandDormer
HK$430.36
Each
units
Plain 16mm 13mm 2 HSS-E-PM 73 mm 12 mm E8
RS Stock No. 728-7768
Mfr. Part No.C1232.0
BrandDormer
HK$249.49
Each
units
Plain 7mm 2mm 2 HSS-E-PM 51 mm 6 mm E8
RS Stock No. 544-373
Mfr. Part No.C12314.0
BrandDormer
HK$388.40
Each
units
Plain 26mm 14mm 2 HSS-E-PM 83 mm 12 mm E8
RS Stock No. 728-7018
Mfr. Part No.S9026.0
BrandDormer
HK$251.63
Each
units
Plain 19mm 6mm 2 Micrograin Carbide 57 mm 6 mm H10