V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    680 Products showing for V & Wedge Belts

    RS PRO
    -
    1180mm
    -
    17mm
    -
    1150mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    1100mm
    -
    17mm
    -
    1067mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    950mm
    -
    13mm
    -
    914mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1332mm
    1350mm
    12.7mm
    1332mm
    1287mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1337mm
    1350mm
    9.7mm
    1337mm
    1299mm
    -
    8mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    -
    1020mm
    -
    13mm
    -
    992mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    875mm
    888mm
    9.7mm
    875mm
    799mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    710mm
    760mm
    13mm
    740mm
    710mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    SPZ
    825mm
    838mm
    9.7mm
    825mm
    787mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    560mm
    610mm
    13mm
    590mm
    560mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    XPA
    1120mm
    1138mm
    12.7mm
    1120mm
    1075mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1800mm
    1818mm
    12.7mm
    1800mm
    1755mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1650mm
    1668mm
    12.7mm
    1650mm
    1605mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    2240mm
    2258mm
    12.7mm
    2240mm
    2195mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPC
    3350mm
    3380mm
    22mm
    3350mm
    3267mm
    -
    18mm
    Rubber
    224mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPB
    2840mm
    2862mm
    16.3mm
    2840mm
    2780mm
    -
    13mm
    Rubber
    140mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPB
    2000mm
    2022mm
    16.3mm
    2000mm
    1940mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    1270mm
    1283mm
    9.7mm
    1270mm
    1194mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1210mm
    1284mm
    17mm
    1255mm
    1215mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    SPB
    2800mm
    2822mm
    16.3mm
    2800mm
    2740mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    Results per page