DC Motors | Brushed & Brushless DC Motors | RS
Recently searched

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    643 Products showing for DC Motors

    RS PRO
    24 V dc
    Brushless
    -
    4500 rpm
    25mm
    0.21 Nm
    -
    -
    -
    -
    57mm
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    -
    155 rpm
    6mm
    10 Ncm
    Spur
    30:1
    38 x 38 x 40 mm
    -
    71.2mm
    38mm
    -
    -
    38mm
    -
    RS PRO
    4.5 → 15 V
    Geared
    7 W
    7300 rpm
    6mm
    114 gcm
    -
    -
    37 (Dia.) x 76.1 mm
    840 mA
    73.6mm
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    0.39 W
    6 rpm
    3mm
    2400 gcm
    Planetary
    -
    -
    60 mA
    56.5mm
    16mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    36.88 W
    9 rpm
    12mm
    100000 gcm
    Planetary
    -
    -
    4.61 A
    168mm
    51.8mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    241 rpm
    6mm
    29 Ncm
    Spur
    -
    38 (Dia.) x 102.6 mm
    2.81 A
    82.5mm
    38.5mm
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    0.58 W
    137 rpm
    3mm
    3 Ncm
    Spur
    -
    29.25 x 10 x 12 mm
    320 mA
    24.3mm
    12mm
    -
    -
    12mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    15 rpm
    6mm
    6000 gcm
    Spur
    -
    -
    2.75 A
    80.4mm
    39mm
    -
    -
    -
    -
    RS PRO
    6 V dc
    Brushed Geared
    0.46 W
    1800 rpm
    3mm
    24 gcm
    Spur
    -
    24.25 x 10 x 12mm
    170 mA
    24.25mm
    12mm
    -
    -
    10mm
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    9 rpm
    6mm
    600 mNm
    Spur
    500:1
    79 x 38 x 38 mm
    -
    110.1mm
    38mm
    -
    -
    38mm
    -
    RS PRO
    24 V dc
    Brushed Geared
    13.2 W
    1260 rpm
    6mm
    0.75 Nm
    Planetary
    -
    -
    850 mA
    87mm
    38mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    0.394 W
    1550 rpm
    3mm
    68 gcm
    Planetary
    -
    -
    85 mA
    41.8mm
    16 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Geared
    -
    11 rpm
    5mm
    300 mNm
    Spur
    -
    -
    -
    62.3mm
    27.7mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    4000 rpm
    5mm
    0.75 Nm
    -
    -
    100 x 42 x 42 mm
    20 A
    100mm
    42mm
    -
    -
    42mm
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    50 rpm
    5.5mm
    40 Ncm
    Spur
    60:1
    40 x 40 x 68.5 mm
    -
    68.5mm
    40mm
    -
    -
    40mm
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    286 rpm
    5.5mm
    0.25 Nm
    Spur
    18:1
    40 x 40 x 66 mm
    -
    66mm
    40mm
    -
    -
    40mm
    -
    RS PRO
    24 V dc
    Brushless
    -
    4000 rpm
    10mm
    0.084 Nm
    -
    -
    -
    -
    36mm
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    41.3 W
    11 rpm
    8mm
    30000 gcm
    Planetary
    -
    -
    5.5 A
    118.6mm
    44.6mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    26 rpm
    5.5mm
    70 Ncm
    Spur
    200:1
    40 x 40 x 71 mm
    -
    71mm
    40mm
    -
    -
    40mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.8 W
    4 rpm
    6mm
    6000 gcm
    Spur
    -
    -
    990 mA
    77.5mm
    37mm
    -
    -
    -
    -
    Results per page