| Crouzet | 24 V dc | Brushed Geared | 3 W | 11 rpm | 4mm | 0.5 Nm | Ovoid | - | 61.3 x 54.2 x 65.9 mm | - | 61.3mm | 54.2mm | - | - | 65.9mm | - |
|
| Crouzet | 24 V dc | Brushed Geared | 22 W | 3070 rpm | 8mm | 298 mNm | - | - | 65 x 65 x 87.4 mm | - | 65mm | 65mm | - | - | 87.4mm | - |
|
| Crouzet | 24 V dc | Brushed Geared | 3 W | 22 rpm | 4mm | 0.5 Nm | Ovoid | - | 61.3 x 54.2 x 65.9 mm | - | 61.3mm | 54.2mm | - | - | 65.9mm | - |
|
| Crouzet | 24 V dc | Brushed Geared | 3 W | 143 rpm | 4mm | 0.5 Nm | Ovoid | - | 61.3 x 54.2 x 65.9 mm | - | 61.3mm | 54.2mm | - | - | 65.9mm | - |
|
| Crouzet | 24 V dc | Brushed Geared | 27 W | 147 rpm | 8mm | 5 Nm | Spur | - | 65.1 x 65.1 x 142.5 mm | 1.9 A | 65.1mm | 65.1mm | - | - | 142.5mm | - |
|
| Crouzet | 24 V dc | Brushed | 16 W | 3100 rpm | - | 75 mNm | - | - | - | - | - | - | - | - | - | - |
|
| Crouzet | 12 → 32 V dc | Brushless Geared | 150W | 3950rpm | 19mm | 15.4 Nm | Worm | 19.2 | 81 (Dia.) x 253.2 mm | 15A | - | 81 (Dia.)mm | - | - | 253.2mm | - |
|
| Crouzet | 4.5 → 30 V dc | - | 3 W | 3700 rpm | 2mm | 30 mNm | - | - | 32.2 (Dia.) x 44.6 mm | 260 mA | 44.6mm | - | - | - | - | - |
|
| Crouzet | 24 V dc | Geared | 33 W | 47 rpm | - | 5 Nm | Spur | - | - | - | - | - | - | - | - | - |
|
| Crouzet | 24 V dc | Brushed Geared | 15.6 W | 208 rpm | 8mm | 5 Nm | Spur | - | 65 x 65 x 121 mm | - | 65mm | 65mm | - | - | 121mm | - |
|
| Crouzet | 24 V dc | Geared | 3 W | 3700 rpm | 8mm | 30 mNm | - | - | 65 x 65 x 47.2 mm | - | 65mm | 65mm | - | - | 47.2mm | - |
|
| Crouzet | 24 V dc | Brushed | 102 W | 3000 rpm | 8mm | 180 mNm | - | - | 63 (Dia.) x 130.5 mm | 17.2 A | 130.5mm | - | - | - | - | - |
|
| Crouzet | 12 V dc | Brushed Geared | 3 W | 108 rpm | 6mm | 2 Nm | Ovoid | - | 79.6 x 54.2 x 65.7 mm | - | 79.6mm | 54.2mm | - | - | 65.7mm | - |
|
| Crouzet | 24 V dc | Brushed Geared | 15.6 W | 104 rpm | 8mm | 5 Nm | Spur | - | 65 x 65 x 121 mm | - | 65mm | 65mm | - | - | 121mm | - |
|
| Crouzet | 10 → 36 V dc | Brushless | 199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V | 1900 rpm @ 24 V, 2400 rpm @ 32 V, 800 rpm @ 12 V | 8mm | 1000 mNm | - | - | 57.2 x 137 x 57.2 mm | 12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V | 57.2mm | 137mm | - | - | 57.2mm | - |
|
| Crouzet | 24 V dc | Brushed Geared | 3 W | 27 rpm | 6mm | 2 Nm | Ovoid | - | 79.6 x 54.2 x 65.7 mm | - | 79.6mm | 54.2mm | - | - | 65.7mm | - |
|
| Crouzet | 24 V dc | Brushless Geared | 80 W | 3250 rpm | 8mm | 240 mNm | - | - | 57 x 136.7 x 57 mm | 6 A | 57mm | 136.7mm | - | - | 57mm | - |
|
| Crouzet | 24 V dc | Brushed Geared | 3 W | 45 rpm | 5mm | 0.5 Nm | Spur | - | - | - | 68.1mm | 35.4mm | - | - | - | - |
|
| Crouzet | 24 V dc | Brushed Geared | 20 W | 9 rpm | 8mm | 15 Nm | Planetary | - | 42 (Dia.) x 175.9 mm | 3.3 A | - | - | - | - | - | - |
|
| Crouzet | 12 V dc | Brushed Geared | 3 W | 103 rpm | 8mm | 5 Nm | Spur | - | 65 x 65 x 79.8 mm | - | 65mm | 65mm | - | - | 79.8mm | - |