DC Motors | Brushed & Brushless DC Motors | RS
Recently searched

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    642 Products showing for DC Motors

    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    3090 rpm
    6mm
    2000 gcm
    Planetary
    -
    -
    2.8 A
    71.5mm
    35.8mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Geared
    -
    70 rpm
    5mm
    200 mNm
    Spur
    -
    -
    -
    57.8mm
    27.7mm
    -
    -
    -
    -
    RS PRO
    36 V dc
    Brushless
    -
    4000 rpm
    8mm
    0.68 Nm
    -
    -
    57 (Dia.) x 74 mm
    9.8 A
    74mm
    47mm
    -
    -
    48mm
    -
    RS PRO
    24 V dc
    Brushed Geared
    13.2 W
    180 rpm
    6mm
    2.25 Nm
    Planetary
    35:1
    -
    850 mA
    101mm
    38mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    41.3 W
    55 rpm
    8mm
    20000 gcm
    Planetary
    -
    -
    5.5 A
    111.9mm
    44.6mm
    -
    -
    -
    -
    RS PRO
    6 → 15 V
    Geared
    7.98 W
    112 rpm
    6mm
    78.4 gcm
    -
    -
    32 (Dia.) x 73.9 mm
    990 mA
    73.9mm
    32 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.9 W
    13 rpm
    6mm
    6000 gcm
    Spur
    -
    -
    990 mA
    75mm
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    2008 rpm
    6mm
    1000 gcm
    Spur
    -
    -
    2.81 A
    76mm
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    2008 rpm
    6mm
    1000 gcm
    Spur
    -
    -
    2.81 A
    73.8mm
    37mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushed Geared
    13.2 W
    27 rpm
    6mm
    4.5 Nm
    Planetary
    -
    -
    850 mA
    106mm
    38mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    753 rpm
    6mm
    2000 gcm
    Spur
    -
    -
    2.81 A
    76.6mm
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7 W
    119 rpm
    6mm
    29 Ncm
    Spur
    -
    27.9 (Dia.) x 92.1 mm
    900 mA
    70.5mm
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    6 → 15 V dc
    Geared
    7.98 W
    9869 rpm
    2.31mm
    78.4 gcm
    -
    -
    27.7 (Dia.) x 38 mm
    990 mA
    38mm
    -
    -
    -
    -
    -
    Micromotors
    12 V dc
    Brushed Geared
    -
    155 rpm
    4mm
    1.5 Ncm
    Spur
    12.25:1
    34 (Dia.) x 37.5 mm
    55 mA
    37.5mm
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.92 W
    67 rpm
    6mm
    6000 gcm
    Spur
    -
    -
    990 mA
    67mm
    35 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    1.5 → 3 V dc
    Brushed
    1.21 W
    8200 → 14000 rpm
    2mm
    10.4 gcm
    -
    -
    21 (Dia.) x 38 mm
    960 mA
    38mm
    -
    -
    -
    -
    -
    DOGA
    12 V dc
    Geared
    20 W
    40 rpm
    -
    5 Nm
    Worm
    -
    178 x 60 x 100.6 mm
    5 A
    178mm
    60mm
    -
    -
    100.6mm
    -
    RS PRO
    1.5 → 3 V dc
    Geared
    1.6 W
    7800 rpm
    2mm
    20 gcm
    -
    -
    23.8 (Dia.) x 30.5 mm
    850 mA
    30.5mm
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7 W
    58 rpm
    6mm
    59 Ncm
    Spur
    -
    32 (Dia.) x 102.2 mm
    900 mA
    79.5mm
    32 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7 W
    8 rpm
    6mm
    1.2 Nm
    Planetary
    -
    32 (Dia.) x 108.6 mm
    900 mA
    85.5mm
    32 (Dia.)mm
    -
    -
    -
    -
    Results per page