DC Motors | Brushed & Brushless DC Motors | RS
Recently searched

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    642 Products showing for DC Motors

    Mellor Electric
    24 V dc
    Brushed
    -
    3500 rpm
    -
    10 Ncm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    24 V dc
    Geared
    -
    22 rpm
    6mm
    59 Ncm
    -
    200:1
    39 (Dia.) x 83.2 mm
    140 mA
    -
    39 (Dia.)mm
    -
    -
    83.2mm
    -
    Maxon
    24 V dc
    Brushless
    160 W
    5000 rpm
    10mm
    457 mNm, 7910 mNm
    -
    -
    90 (Dia.) x 27.4 mm
    111 A
    27.4mm
    90mm
    -
    -
    -
    -
    PITTMAN AMETEK TIP
    24 V dc
    Brushed Geared
    9.98 W
    82 rpm
    -
    96 Ncm
    Spur
    65.5:1
    -
    2.88 A
    -
    -
    -
    -
    -
    -
    Maxon
    24 V dc
    Brushed
    15 W
    5930 rpm
    -
    3.67 Ncm
    -
    -
    32 (Dia.) x 62.9 mm
    -
    62.9mm
    -
    -
    -
    -
    -
    RS PRO
    6 → 15 V
    Brushed Geared
    7.9 W
    1644 rpm
    6mm
    381 gcm
    Spur
    -
    -
    990 mA
    62.3mm
    37mm
    -
    -
    -
    -
    Nidec Components
    12 V dc
    Brushed Geared
    -
    34 rpm
    3mm
    0.16 Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micromotors
    12 V dc
    Brushed Geared
    -
    80 rpm
    4mm
    2.5 Ncm
    Spur
    -
    -
    50 mA
    36mm
    27mm
    -
    -
    -
    -
    DOGA
    24 V dc
    Brushed Geared
    -
    45 rpm
    12mm
    9 Nm, 60 Nm
    Worm
    -
    206.5 x 60 x 122.7 mm
    3 A, 25 A
    206.5mm
    60mm
    -
    -
    122.7mm
    -
    DOGA
    12 V dc
    Geared
    -
    25 rpm
    48mm
    4 Nm
    Worm
    62:1
    43.8 x 177.5 x 90.8 mm
    2.5 A
    43.8mm
    177.5mm
    -
    -
    90.8mm
    -
    Portescap
    32 V dc
    Brushed
    103 W
    5850 rpm
    5mm
    109 mNm
    -
    -
    35 (Dia.) x 75.1 mm
    80 mA
    75.1mm
    35mm
    -
    -
    -
    -
    Crouzet
    24 V dc
    Brushed Geared
    15.6 W
    62 rpm
    8mm
    5 Nm
    Spur
    -
    65 x 65 x 121 mm
    -
    65mm
    65mm
    -
    -
    121mm
    -
    Crouzet
    24 V dc
    Brushed Geared
    3 W
    143 rpm
    4mm
    0.5 Nm
    Ovoid
    -
    61.3 x 54.2 x 65.9 mm
    -
    61.3mm
    54.2mm
    -
    -
    65.9mm
    -
    Micromotors
    12 V dc
    Brushed Geared
    -
    13 rpm
    4mm
    14 Ncm
    Spur
    149.05:1
    34 (Dia.) x 37.5 mm
    50 mA
    37.5mm
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    12.8 W
    14 rpm
    6mm
    1.2 Nm
    Planetary
    -
    37 (Dia.) x 120 mm
    1.6 A
    97.5mm
    37 (Dia.)mm
    -
    -
    -
    -
    Oriental Motor
    240 V
    Brushless
    300 W
    3000 rpm
    -
    0.95 Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Portescap
    24 V dc
    Brushed
    11 W
    5600 rpm
    3mm
    21 mNm
    -
    -
    28 (Dia.) x 43.5 mm
    530 mA
    43.5mm
    -
    -
    -
    -
    -
    PUI Audio
    3 V dc
    -
    -
    12000 rpm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Faulhaber
    12 V dc
    Brushed
    4.05 W
    4390 rpm
    2mm
    6.7 mNm
    -
    -
    22 (Dia.) x 32.3 mm
    520 mA
    32.3mm
    -
    -
    -
    -
    -
    PUI Audio
    3 V dc
    -
    -
    17000 rpm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page