DC Motors | Brushed & Brushless DC Motors | RS
Recently searched

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    643 Products showing for DC Motors

    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    537 rpm
    6mm
    3024 gcm
    Planetary
    -
    35.8 (Dia.) x 82.9mm
    2.81 A
    82.9mm
    35.8 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    29 rpm
    6mm
    6000 gcm
    Spur
    -
    -
    2.81 A
    78mm
    37mm
    -
    -
    -
    -
    DOGA
    12 V dc
    Brushed Geared
    8 W
    40 rpm
    9mm
    200 Ncm
    Worm
    -
    -
    12 A, 3.4 A
    177.5mm
    48mm
    -
    -
    88.8mm
    -
    RS PRO
    24 V dc
    Brushless
    -
    4800 rpm
    25mm
    0.11 Nm
    -
    -
    -
    -
    40mm
    -
    -
    -
    -
    -
    Crouzet
    12 V dc
    Brushed
    16 W
    3370 rpm
    -
    75 Ncm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DOGA
    24 V dc
    Brushed Geared
    8 W
    40 rpm
    9mm
    200 Ncm
    Worm
    -
    -
    1.7 A, 6 A
    177.5mm
    48mm
    -
    -
    88.8mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.92 W
    897 rpm
    6mm
    1000 gcm
    Spur
    -
    -
    990 mA
    65mm
    35 (Dia.)mm
    -
    -
    -
    -
    Maxon
    24 V dc
    Brushed Geared
    7 W
    42 rpm
    -
    60 Ncm
    Spur
    -
    -
    390 mA
    -
    38 (Dia.)mm
    -
    -
    -
    -
    Nidec
    12 V dc
    Brushed
    7.2 W
    4700 rpm
    5mm
    14.7 mNm
    -
    -
    38.4 (Dia.) x 76.2 mm
    1.01 A
    76.2mm
    38.4mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.92 W
    20 rpm
    6mm
    6000 gcm
    Spur
    500:1
    -
    990 mA
    67.55mm
    35mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    4600 rpm
    6.2mm
    0.021 Nm
    -
    -
    22 (Dia.) x 55.7 mm
    1.1 A
    55.7mm
    22mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.92 W
    99 rpm
    6mm
    10000 gcm
    Planetary
    -
    -
    990 mA
    70.5mm
    32 (Dia.)mm
    -
    -
    -
    -
    Micromotors
    24 V dc
    Brushed Geared
    22.8 W
    575 rpm
    8mm
    20 Ncm
    Planetary
    5:1
    40.5 (Dia.) x 86 mm
    950 mA
    86mm
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushless
    -
    2910 rpm
    4mm
    0.16 Nm
    -
    -
    -
    -
    16mm
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    0.394 W
    60 rpm
    3mm
    1600 gcm
    Planetary
    -
    16 (Dia.) x 49 mm
    60 mA
    49mm
    16 (Dia.)mm
    -
    -
    -
    -
    Faulhaber
    12 V dc
    Brushed Geared
    0.97 W
    151 rpm
    3mm
    100 mNm, 30 mNm
    Spur
    33:1
    26 (Dia.) x 30.1 mm
    -
    30.1mm
    -
    -
    -
    -
    -
    Faulhaber
    6 V dc
    Brushed Geared
    0.16 W
    31 rpm
    2.34mm
    60 mNm
    Planetary
    256:1
    8 (Dia.) x 22.1 mm
    299 mA, 8 mA
    -
    8mm
    -
    -
    22.1mm
    -
    RS PRO
    3 V dc
    Brushed Geared
    1.6 W
    2 - 2300 rpm
    2mm
    50 gcm
    Spur
    -
    -
    850 mA
    52mm
    110mm
    -
    -
    -
    -
    Portescap
    32 V dc
    Brushed
    102 W
    5900 rpm
    3mm
    115 mNm
    -
    -
    35 (Dia.) x 57.2 mm
    2.3 A
    57.2mm
    -
    -
    -
    -
    -
    Micromotors
    12 V dc
    Geared
    8 W
    9 rpm
    6mm
    100 Ncm
    Spur
    -
    -
    270 mA
    72mm
    39.6mm
    -
    -
    -
    -
    Results per page