DC Motors | Brushed & Brushless DC Motors | RS
Recently searched

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    643 Products showing for DC Motors

    RS PRO
    12 V dc
    Brushed Geared
    7.98 W
    116 rpm
    6mm
    6000 gcm
    Spur
    -
    -
    990 mA
    65mm
    37mm
    -
    -
    -
    -
    RS PRO
    3 → 7.2 V dc
    Geared
    19.68 W
    19000 rpm
    2.3mm
    375 gcm
    -
    -
    27.7 (Dia.) x 38 mm
    4.41 A
    38mm
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    47 rpm
    6mm
    30 Ncm
    Spur
    100:1
    73.7 x 38 x 38 mm
    -
    73.7mm
    38mm
    -
    -
    38mm
    -
    RS PRO
    12 V, 4.5 → 15 V dc
    Brushed Geared
    19.8 W
    84 rpm
    6mm
    6000 gcm
    Spur
    -
    -
    2.75 A
    78mm
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    7.85 W
    228 rpm
    6mm
    2399 gcm
    Planetary
    -
    32 (Dia.) x 73.9mm
    990 mA
    73.9mm
    32 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    4.5 → 15 V
    Geared
    11 W
    12 rpm
    6mm
    6000 gcm
    -
    -
    37 (Dia.) x 86.6 mm
    1.26 A
    86.6mm
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    4000 rpm
    5mm
    0.19 Nm
    -
    -
    41 x 42 x 42 mm
    5.4 A
    41mm
    42mm
    -
    -
    42mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    256 rpm
    6mm
    3000 gcm
    Spur
    47:1
    -
    2.81 A
    79.1mm
    37mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushless
    -
    2800 rpm
    20mm
    0.075 Nm
    -
    -
    -
    -
    17.9mm
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    38.7 W
    1085 rpm
    12mm
    9734 gcm
    Planetary
    -
    -
    4.61 A
    98.5mm
    51.8mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    4800 rpm
    25mm
    0.05 Nm
    -
    -
    -
    -
    20mm
    -
    -
    -
    -
    -
    RS PRO
    12 → 24 V dc
    Brushed Geared
    1.62 W
    2 - 2100 rpm
    2mm
    50 gcm
    Spur
    -
    -
    300 mA
    52mm
    110mm
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    0.58 W
    1350 rpm
    3mm
    4 mNm
    Spur
    -
    29.25 x 10 x 12 mm
    320 mA
    24.25mm
    12mm
    -
    -
    12mm
    -
    RS PRO
    12 V dc
    Brushless
    -
    5170 rpm
    20mm
    0.019 Nm
    -
    -
    -
    0.63A
    14mm
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    0.394 W
    100 rpm
    3mm
    794 gcm
    Planetary
    -
    -
    85 mA
    49mm
    16 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.5 W
    76 rpm
    4mm
    2000 gcm
    Planetary
    -
    -
    200 mA
    54mm
    22mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushed Geared
    -
    155 rpm
    6mm
    10 Ncm
    Spur
    30:1
    38 x 38 x 40 mm
    -
    71.2mm
    38mm
    -
    -
    38mm
    -
    RS PRO
    4.5 V
    Brushed Geared
    19.8 W
    120 rpm
    6mm
    6000 gcm
    Spur
    -
    -
    2.81 A
    78mm
    37mm
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    0.62 W
    156 rpm
    3mm
    624 gcm
    Planetary
    -
    -
    450 mA
    49.6mm
    12mm
    -
    -
    -
    -
    RS PRO
    6 → 15 V dc
    Brushed Geared
    7.9 W
    63 rpm
    6mm
    6000 gcm
    Spur
    -
    -
    990 mA
    68.5mm
    37mm
    -
    -
    -
    -
    Results per page