General Purpose Enclosures - Electrical Enclosure Boxes
Recently searched

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    Gasket materials

    • Aluminium:Aluminium gaskets offer excellent durability and corrosion resistance, making them ideal for outdoor and industrial applications where robustness is essential.
    • Plastic:Plastic gaskets provide flexibility and lightweight properties, suitable for a general purpose enclosure box where ease of handling and installation is important.
    • Fibreglass: Fibreglass gaskets are known for their high strength and flame resistance, making them suitable for environments that require enhanced safety and durability.

    Dimensions and sizes

    Our general purpose enclosures come in a wide range of dimensions and sizes to suit various applications. From small enclosure boxes for compact devices to large electronics enclosures for industrial equipment, we provide options that meet different space requirements and technical specifications.

    **IP Ratings **

    We offer general purpose enclosures with various IP ratings to protect against dust and water ingress. Options include IP65 for total dust protection and low-pressure water jets, IP54 for protection against limited dust ingress and splashing water, and IP66 for high-level protection against dust and powerful water jets. These are especially important for electronic equipment enclosures which may store sensitive components and require a higher level of protection.

    Variety of Colours

    Our enclosure box is available in a variety of colours, including standard grey, black, and white, as well as other colours to match specific aesthetic requirements. This allows for easy identification and integration into different environments.

    Flanged Options for Mounting Purposes

    Flanged enclosures provide easy installation and secure mounting. These options are ideal for applications where the enclosure box needs to be fixed onto surfaces such as walls, panels, or other equipment, ensuring stability and accessibility.

    **Additional Features **

    Our general purpose enclosures come with additional features such as ventilation slots for heat dissipation, display windows for monitoring internal components, and chassis plates for mounting electronic equipment. These features enhance functionality and usability in various applications.

    Typical Applications of General Purpose Enclosures

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    How to Order General Purpose Enclosures from RS

    RS is a trusted supplier of general purpose enclosures, offering products from renowned brands such as RS PRO, Hammond, Takachi Electric Industrial, and Schneider Electric. Our extensive catalogue provides a wide selection to meet your specific needs.

    To place an order, simply browse the RS website and use the filter options to narrow down your choices based on enclosure box sizes, colours, flanged mounting options, and other specifications like IP Rating. You can select from various materials, including aluminium enclosures for robust and durable applications, polycarbonate enclosures for excellent impact resistance, or plastic enclosure boxes for lightweight and versatile solutions.

    Once you’ve found your desired general purpose enclosure, add it to your cart and proceed to checkout. RS ensures a smooth and efficient ordering experience, providing high-quality enclosures for all your storage needs.

    How Delivery Works at RS Hong Kong

    We offer convenient delivery options to ensure you receive your order promptly.

    Note: Delivery is not available to GPO Box, Restricted Area, and Outlying Islands. For global stock and Product Plus products, please contact customer service.

    For more information, please visit our delivery page.

    6523 Products showing for General Purpose Enclosures

    RS PRO
    -
    Die Cast Aluminium
    280 mm
    110 mm
    230 mm
    280 x 230 x 110mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    234 mm
    100 mm
    150 mm
    150 x 340 x 100mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    Transparent Door
    ABS, Polycarbonate
    121.4mm
    60.2mm
    81.6mm
    121.4 x 81.6 x 60.2mm
    IP65
    -
    Light Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Extruded Aluminium
    178 mm
    87 mm
    305 mm
    178 x 305 x 87mm
    IP30
    -
    Grey
    Grey
    -
    SA
    -
    -
    -
    -
    -
    RS PRO
    -
    ABS
    55mm
    42mm
    55mm
    55 x 55 x 42mm
    IP54
    General Purpose Moulded Enclosure
    Black
    Black
    -
    -
    -
    -
    -
    -
    38g
    RS PRO
    -
    ABS
    126mm
    40mm
    65mm
    126 x 65 x 40mm
    IP54
    General Purpose Moulded Enclosure
    Black
    Black
    -
    -
    -
    -
    -
    -
    70g
    RS PRO
    -
    Fibreglass
    300 mm
    185 mm
    175 mm
    300 x 175 x 185mm
    IP66
    -
    Grey
    Transparent
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    262 mm
    90 mm
    182 mm
    262 x 182 x 90mm
    IP67
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    114.4 mm
    55.1 mm
    63.7 mm
    114.4 x 63.7 x 55.1mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    PET
    360 mm
    90 mm
    160 mm
    360 x 160 x 90mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Aluminium
    58 mm
    34 mm
    58 mm
    34 x 58 x 64mm
    IP65, IP66, IP67, IP68
    -
    -
    Grey
    ATEX, IECEx
    RJ
    -
    -
    -
    -
    -
    RS PRO
    -
    Die Cast Aluminium
    280 mm
    100 mm
    180 mm
    280 x 180 x 100mm
    IP66
    -
    Grey
    Grey
    -
    RJ
    -
    -
    -
    -
    -
    RS PRO
    -
    Die Cast Aluminium
    122 mm
    91 mm
    120 mm
    122 x 120 x 91mm
    IP66
    -
    Silver
    Silver
    -
    RJ
    -
    -
    -
    -
    -
    RS PRO
    -
    Polycarbonate
    122 mm
    105 mm
    120 mm
    120 x 122 x 105mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    -
    ABS
    52 mm
    35 mm
    50 mm
    50 x 52 x 35mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    -
    RS PRO
    -
    Aluminium
    300 mm
    134 mm
    367 mm
    300 x 367 x 134mm
    IP40
    -
    Aluminium
    Aluminium
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Flanged,Shielded
    Die Cast Aluminium
    202 mm
    54.9 mm
    120.8 mm
    202 x 120.8 x 54.9mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Shielded
    Die Cast Aluminium
    139.1 mm
    76.7 mm
    101.5 mm
    139.1 x 101.5 x 76.7mm
    -
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Aluminium
    200 mm
    90 mm
    140 mm
    200 x 140 x 90mm
    IP66
    -
    -
    -
    ATEX, IECEx
    -
    -
    -
    -
    IK09
    -
    RS PRO
    -
    Extruded Aluminium
    200 mm
    86 mm
    200 mm
    200 x 200 x 86mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    850g
    Results per page