General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Read more Read less

Filters

Viewing 61 - 80 of 3845 products
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS Stock No. 818-0448
Mfr. Part No.1554RGY
BrandHammond
HK$213.63
Each
units
ABS 160 mm 1554 60.5 mm 160 mm 160 x 160 x 60.5mm IP66 Grey Grey No No 1554 - -
RS Stock No. 343-9568
Mfr. Part No.1590N1
BrandHammond
HK$121.81
Each
units
Die Cast Aluminium 121.2 mm 1590 39.8 mm 65.5 mm 121.2 x 65.5 x 39.8mm IP54 Natural Natural No Yes 1590 - -
RS Stock No. 501-480
BrandRS PRO
HK$796.63
Each
units
Fibreglass 300 mm - 175 mm 370 mm 300 x 370 x 175mm IP67 Grey Grey - No Mureva BOX - -
RS Stock No. 509-305
Mfr. Part No.01081306
BrandRose
HK$252.10
Each
units
Die Cast Aluminium 125 mm - 57 mm 80 mm 125 x 80 x 57mm IP66 Grey Grey No No Aluminium Standard - Lloyds Register, Maritime Register, UL 508
RS Stock No. 513-5381
Mfr. Part No.1551MBK
BrandHammond
HK$21.79
Each
units
ABS 35 mm 1551 20 mm 35 mm 35 x 35 x 20mm IP54 Black Black No No 1551 - -
RS Stock No. 220-462
Mfr. Part No.11040801
BrandSpelsberg
HK$227.09
Each
units
Polystyrene 254 mm - 90 mm 180 mm 254 x 180 x 90mm IP66 Grey Grey - No TK PS - -
RS Stock No. 212-7466
Mfr. Part No.01061200
BrandRose
HK$259.90
Each
units
Die Cast Aluminium 115 mm - 34 mm 64 mm 115 x 64 x 34mm IP66 Grey Grey No No Aluminium Standard - Lloyds Register, Maritime Register, UL 508
RS Stock No. 218-9953
Mfr. Part No.AB 121609 enclosure
BrandFibox
HK$250.30
Each
units
ABS 160 mm - 90 mm 120 mm 160 x 120 x 90mm IP66, IP67 Grey - - No - - -
RS Stock No. 832-661
Mfr. Part No.13008801
BrandSpelsberg
HK$465.92
Each
units
Polycarbonate 254 mm - 90 mm 180 mm 254 x 180 x 90mm IP66 Grey Transparent - No TK PC - -
RS Stock No. 343-9524
Mfr. Part No.1590B
BrandHammond
HK$74.47
Each
units
Die Cast Aluminium 112.4 mm 1590 31 mm 60.5 mm 112.4 x 60.5 x 31mm IP54 Natural Natural No Yes 1590 - -
RS Stock No. 581-414
Mfr. Part No.EKPE 180 G + EKPVT
BrandFibox
HK$894.88
Each
units
Polycarbonate 380 mm - 180 mm 280 mm 380 x 280 x 180mm IP66, IP67 Grey Grey Yes No EK - -
RS Stock No. 220-478
Mfr. Part No.11100601
BrandSpelsberg
HK$196.29
Each
units
Polystyrene 180 mm - 90 mm 110 mm 180 x 110 x 90mm IP66 Grey Transparent - No TK - -
RS Stock No. 503-650
Mfr. Part No.BIM2009/19-GY/GY
BrandCAMDENBOSS
HK$128.59
Each
units
ABS 250 mm - 64 mm 200 mm 250 x 200 x 64mm IP54 Grey Grey - No 2000 - -
RS Stock No. 738-9183
Mfr. Part No.TA 111107 enclosure
BrandFibox
HK$90.62
Each
units
ABS 110 mm - 65 mm 110 mm 110 x 110 x 65mm IP65 Grey Grey - No TEMPO 2 -
RS Stock No. 222-244
Mfr. Part No.03221000
BrandBopla
HK$237.36
Each
units
ABS 200 mm - 75 mm 120 mm 200 x 120 x 75mm IP66 Grey Grey Yes No Euromas - -
RS Stock No. 282-1253
BrandRS PRO
HK$343.05
Each
units
Die Cast Aluminium 252 mm - 75 mm 87 mm 252 x 87 x 75mm IP65 Grey Grey No No ELEG - -
RS Stock No. 772-1085
Mfr. Part No.20100901
BrandSpelsberg
HK$271.73
Each
units
Polycarbonate 202 mm - 90 mm 152 mm 202 x 152 x 90mm IP67 Grey Transparent - No TG - -
RS Stock No. 507-999
BrandRS PRO
HK$641.75
Each
units
Fibreglass 300 mm - 175 mm 300 mm 300 x 300 x 175mm IP67 Grey Grey - No Mureva BOX - -
RS Stock No. 580-449
Mfr. Part No.02253000
BrandBopla
HK$605.67
Each
units
Polycarbonate 300 mm - 85 mm 230 mm 300 x 230 x 85mm IP65 Grey Grey Yes No Euromas - -
RS Stock No. 119-5547
Mfr. Part No.PC C 65 G enclosure
BrandFibox
HK$185.97
Each
units
Polycarbonate 140 mm - 65 mm 80 mm 140 x 80 x 65mm IP66, IP67 Grey Grey - No Piccolo - -