General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Read more Read less

Filters

Viewing 81 - 100 of 3845 products
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS Stock No. 580-405
Mfr. Part No.02238000
BrandBopla
HK$268.00
Each
units
Polycarbonate 160 mm - 90 mm 120 mm 160 x 120 x 90mm IP66 Grey Grey Yes No Euromas - -
RS Stock No. 232-131
BrandRS PRO
HK$412.91
1 Box of 1
Box(es)
Steel 330 mm - 85 mm 290 mm 330 x 290 x 85mm - Grey Grey No No EG5 - -
RS Stock No. 580-584
Mfr. Part No.EKJB 180 T + EKJVT
BrandFibox
HK$541.47
Each
units
Polycarbonate 280 mm - 180 mm 190 mm 280 x 190 x 180mm IP66, IP67 Grey Transparent Yes No EK - -
RS Stock No. 508-936
Mfr. Part No.BIM2005/15-GY/GY
BrandCAMDENBOSS
HK$70.57
Each
units
ABS 150 mm - 50 mm 80 mm 150 x 80 x 50mm IP54 Grey Grey - No 2000 - -
RS Stock No. 756-8749
Mfr. Part No.1590TRPCRD
BrandHammond
HK$124.62
Each
units
Die Cast Aluminium 95 mm 1590 39 mm 121.8 (Small End) mm, 151 (Large End) mm 95 x 121.8 x 39 mm, 95 x 151 x 39mm IP54 Red Red No Yes 1590 - -
RS Stock No. 786-5510
Mfr. Part No.487-221208E-68
BrandDeltron
HK$499.38
Each
units
Aluminium 220 mm - 80 mm 120 mm 220 x 120 x 80mm IP68 Black - - Yes 486 - -
RS Stock No. 298-1579
Mfr. Part No.84100150
BrandBopla
HK$254.75
Each
units
Aluminium 150 mm - 32 mm 106 mm 150 x 106 x 32mm IP65 Black - - - Alubos - -
RS Stock No. 700-4138
BrandRS PRO
HK$570.08
Each
units
Die Cast Aluminium 274 mm - 66 mm 173 mm 274 x 173 x 66mm IP67 Black Black No Yes - - -
RS Stock No. 581-256
Mfr. Part No.02240300
BrandBopla
HK$563.20
Each
units
Polycarbonate 240.3 mm - 90 mm 160.3 mm 240.3 x 160.3 x 90mm IP65 Grey Transparent Yes No Euromas - -
RS Stock No. 188-2409
Mfr. Part No.PC 2819 13 G enclosure
BrandFibox
HK$424.33
Each
units
Polycarbonate 278 mm - 130 mm 188 mm 278 x 188 x 130mm IP67 Grey Grey - No SOLID PC - -
RS Stock No. 517-3276
BrandRS PRO
HK$55.75
Each
units
Die Cast Aluminium 114.5 mm - 30.3 mm 63.6 mm 114.5 x 63.6 x 30.3mm - Silver Silver No Yes - - -
RS Stock No. 171-997
Mfr. Part No.9520000
BrandRittal
HK$292.86
Each
units
Polycarbonate 254 mm - 90 mm 180 mm 254 x 180 x 90mm IP66 Grey Grey Yes No PK - -
RS Stock No. 581-357
Mfr. Part No.EKJB 130 G + EKJVT
BrandFibox
HK$490.49
Each
units
Polycarbonate 280 mm - 130 mm 190 mm 280 x 190 x 130mm IP66, IP67 Grey Grey Yes No EK - -
RS Stock No. 223-174
Mfr. Part No.11040101
BrandSpelsberg
HK$76.72
Each
units
Polystyrene 65 mm - 57 mm 65 mm 65 x 65 x 57mm IP66 Grey Grey - No TK PS - -
RS Stock No. 517-3355
BrandRS PRO
HK$196.53
Each
units
Die Cast Aluminium 171.9 mm - 55 mm 120.9 mm 171.9 x 120.9 x 55mm - Silver Silver No Yes - - -
RS Stock No. 493-6098
Mfr. Part No.1591LGY
BrandHammond
HK$51.13
Each
units
Flame Retardant ABS 85 mm 1591 39 mm 56 mm 85 x 56 x 39mm IP54 Grey Grey No No 1591 - -
RS Stock No. 797-0921
Mfr. Part No.RTM5006/16-RED
BrandCAMDENBOSS
HK$211.48
Each
units
Die Cast Aluminium 192 mm - 61 mm 112 mm 192 x 112 x 61mm IP54 Red Red - Yes 5000 - -
RS Stock No. 220-440
Mfr. Part No.11040601
BrandSpelsberg
HK$181.58
Each
units
Polystyrene 180 mm - 90 mm 110 mm 180 x 110 x 90mm IP66 Grey Grey - No TK - -
RS Stock No. 517-3822
BrandRS PRO
HK$135.30
Each
units
Die Cast Aluminium 114.4 mm - 55.1 mm 63.7 mm 114.4 x 63.7 x 55.1mm - Grey Grey No Yes - - -
RS Stock No. 832-554
Mfr. Part No.11100801
BrandSpelsberg
HK$686.23
Each
units
Polystyrene 254 mm - 165 mm 180 mm 254 x 180 x 165mm IP66 Grey Transparent - No TK PS - -