General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Read more Read less

Filters

Viewing 1 - 20 of 611 products
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS Stock No. 343-9401
Mfr. Part No.1590Z100
BrandHammond
HK$179.77
Each
units
Die Cast Aluminium 79.6 mm 1590 52 mm 74.6 mm 79.6 x 74.6 x 52mm IP66 Natural Natural No Yes 1590 - -
RS Stock No. 513-5381
Mfr. Part No.1551MBK
BrandHammond
HK$21.01
Each
units
ABS 35 mm 1551 20 mm 35 mm 35 x 35 x 20mm IP54 Black Black No No 1551 - -
RS Stock No. 343-9568
Mfr. Part No.1590N1
BrandHammond
HK$117.27
Each
units
Die Cast Aluminium 121.2 mm 1590 39.8 mm 65.5 mm 121.2 x 65.5 x 39.8mm IP54 Natural Natural No Yes 1590 - -
RS Stock No. 818-0448
Mfr. Part No.1554RGY
BrandHammond
HK$203.64
Each
units
ABS 160 mm 1554 60.5 mm 160 mm 160 x 160 x 60.5mm IP66 Grey Grey No No 1554 - -
RS Stock No. 513-5375
Mfr. Part No.1551KBK
BrandHammond
HK$22.93
Each
units
ABS 80 mm 1551 17 mm 40 mm 80 x 40 x 20mm IP54 Black Black No No 1551 - -
RS Stock No. 343-9524
Mfr. Part No.1590B
BrandHammond
HK$70.92
Each
units
Die Cast Aluminium 112.4 mm 1590 31 mm 60.5 mm 112.4 x 60.5 x 31mm IP54 Natural Natural No Yes 1590 - -
RS Stock No. 493-6098
Mfr. Part No.1591LGY
BrandHammond
HK$49.73
Each
units
Flame Retardant ABS 85 mm 1591 39 mm 56 mm 85 x 56 x 39mm IP54 Grey Grey No No 1591 - -
RS Stock No. 343-9445
Mfr. Part No.1590Z135
BrandHammond
HK$317.85
Each
units
Die Cast Aluminium 175 mm 1590 60 mm 80 mm 175 x 80 x 60mm IP66 Natural Natural No Yes 1590 - -
RS Stock No. 756-8749
Mfr. Part No.1590TRPCRD
BrandHammond
HK$118.69
Each
units
Die Cast Aluminium 95 mm 1590 39 mm 121.8 (Small End) mm, 151 (Large End) mm 95 x 121.8 x 39 mm, 95 x 151 x 39mm IP54 Red Red No Yes 1590 - -
RS Stock No. 818-0426
Mfr. Part No.1554BGY
BrandHammond
HK$85.27
Each
units
ABS 65 mm 1554 40 mm 65 mm 65 x 65 x 40mm IP66 Grey Grey No No 1554 - -
RS Stock No. 343-9732
Mfr. Part No.1590DDFL
BrandHammond
HK$157.74
Each
units
Die Cast Aluminium 217 mm 1590 33.3 mm 119.5 mm 217 x 119.5 x 33.26mm IP54 Natural Natural Yes Yes 1590 - -
RS Stock No. 756-8809
Mfr. Part No.1590XXYL
BrandHammond
HK$140.61
Each
units
Die Cast Aluminium 145.2 mm 1590 39.3 mm 121.2 mm 145.2 x 121.2 x 39.3mm IP54 Yellow Yellow No Yes 1590 - -
RS Stock No. 493-5871
Mfr. Part No.1591UFLGY
BrandHammond
HK$76.56
Each
units
Flame Retardant ABS 120 mm 1591 55 mm 120 mm 120 x 120 x 55mm IP54 Grey Grey Yes No 1591 - -
RS Stock No. 773-3019
Mfr. Part No.1455T1601BK
BrandHammond
HK$260.04
Each
units
Aluminium 160 mm 1455 51.5 mm 160 mm 160 x 160 x 51.5mm IP54 Black Black No No 1455 - -
RS Stock No. 756-8770
Mfr. Part No.1590BRD
BrandHammond
HK$89.32
Each
units
Die Cast Aluminium 112 mm 1590 31 mm 60.5 mm 112 x 60.5 x 31mm IP54 Red Red No Yes 1590 - -
RS Stock No. 364-2281
Mfr. Part No.1590WD
BrandHammond
HK$200.43
Each
units
Die Cast Aluminium 188 mm 1590 52.4 mm 120 mm 188 x 120 x 52.43mm IP65 Natural Natural No Yes 1590 - -
RS Stock No. 415-2846
Mfr. Part No.1591ESBK
BrandHammond
HK$79.98
Each
units
ABS 191 mm 1591 57 mm 110 mm 191 x 110 x 57mm IP54 Black Black No No 1591 - -
RS Stock No. 773-3013
Mfr. Part No.1455T2201
BrandHammond
HK$264.78
Each
units
Aluminium 220 mm 1455 51.5 mm 160 mm 220 x 160 x 51.5mm IP54 Silver Anodised Silver Anodized No No 1455 - -
RS Stock No. 493-6183
Mfr. Part No.1591GGY
BrandHammond
HK$76.97
Each
units
Flame Retardant ABS 121 mm 1591 34 mm 94 mm 121 x 94 x 34mm IP54 Grey Grey No No 1591 - -
RS Stock No. 773-3022
Mfr. Part No.1455T2201BK
BrandHammond
HK$381.29
Each
units
Aluminium 220 mm 1455 51.5 mm 160 mm 220 x 160 x 51.5mm IP54 Black Black No No 1455 - -