Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    852 Products showing for Slide Switches

    NIDEC COPAL ELECTRONICS GMBH
    DPST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    SPDT
    Through Hole
    (On)-(On)
    300 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    -
    Panel Mount, PCB
    (On)-On-(On)
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Arcolectric (Bulgin) Ltd
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    16 A @ 250 V ac
    IP40
    Tab
    Slide
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    -
    PCB
    Latching
    500 A @ 12 V dc
    -
    Solder
    -
    10mm
    2.5mm
    8.5mm
    8.5 x 10 x 2.5mm
    30mΩ
    10000Operations
    -
    Bulgin
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    SPDT
    PCB
    Latching
    3 A
    -
    Straight PC Pin
    Narrow
    14mm
    7mm
    11.5mm
    14 x 7 x 11.5mm
    10mΩ
    50000Cycles
    125V ac
    C & K
    DPDT
    Through Hole
    Latching
    300 mA
    -
    PC Pin
    Slide
    9mm
    3.3mm
    3.5mm
    9 x 3.5 x 3.3mm
    70mΩ
    -
    6V dc
    Nidec Components
    SPDT
    Through Hole
    Latching
    100 mA
    -
    Vertical PC Pin
    Lever
    7.9mm
    5mm
    10.8mm
    7.9 x 5 x 10.8mm
    80mΩ
    50000Cycles
    28V ac/dc
    Nidec Components
    DPDT
    Surface Mount
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    Gull Wing
    Slide
    5.4mm
    3.9mm
    2.4mm
    5.4 x 3.9 x 2.4mm
    50mΩ
    -
    50V dc
    Nidec Components
    SPDT
    Through Hole
    Latching
    100 mA
    -
    Vertical PC Pin
    Lever
    7.9mm
    5mm
    10.8mm
    7.9 x 5 x 10.8mm
    80mΩ
    50000Cycles
    28V ac/dc
    Nidec Components
    SPDT
    Surface Mount
    -
    200mA
    -
    J-Hook
    Slide
    8.5mm
    5.5mm
    4.3mm
    8.5 x 5.5 x 4.3mm
    70mΩ
    10000Operations
    12V
    Nidec Components
    DPDT
    Surface Mount
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    Gull Wing
    Slide
    10.8mm
    5mm
    3.5mm
    10.8 x 5 x 3.5mm
    70mΩ
    -
    50V dc
    Wurth Elektronik
    DPDT
    Through Hole
    (On)-(On)
    300 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    200 mA @ 12 V dc
    -
    Through Hole
    Slide
    9mm
    5.5mm
    3.5mm
    9 x 3.5 x 5.5mm
    50mΩ
    5000Operations
    12V
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    400 mA @ 20 V
    -
    Through Hole
    Top
    9.5mm
    5mm
    -
    -
    -
    -
    20V
    C & K
    DPDT
    Through Hole
    (On)-(On)
    100 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    DPST
    Bracket Mount
    On-Off-On
    3A
    -
    -
    Knob
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    SPST
    Bracket Mount
    On-(On)
    3A
    -
    -
    Knob
    -
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches