Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    852 Products showing for Slide Switches

    RS PRO
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Slide
    12.7mm
    6.6mm
    17.44mm
    12.7 x 6.6 x 17.44mm
    10mΩ
    30000Cycles
    28V dc
    Nidec Components
    SPDT
    Through Hole
    -
    500mA
    -
    -
    Slide
    10mm
    2.54mm
    6.4mm
    10 x 2.54 x 6.4mm
    22mΩ
    10000Operations
    12V
    C & K
    Double Pole Double Throw (DPDT)
    Through Hole
    -
    5 A @ 250 V ac
    -
    PC Terminal
    Slide
    26.19mm
    16.5mm
    15.75mm
    26.19 x 16.5 x 15.75mm
    10mΩ
    10000 (Electrical)Cycles
    -
    Alps Alpine
    SPDT
    Through Hole
    Latching
    300 mA
    -
    Solder
    Slide
    9mm
    3.5mm
    5.5mm
    9 x 3.5 x 5.5mm
    130 (After Lifetime) mΩ, 70 (Initial) mΩ
    10000Cycles
    6V dc
    APEM
    Double Pole Double Throw (DPDT)
    PCB
    On-Off-On
    1 A @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    12.5mm
    10.9mm
    14.1 x 12.5 x 10.9mm
    10mΩ
    20000Operations
    -
    C & K
    DPDT
    Through Hole
    Latching
    4 A
    -
    PC Pin
    Slide
    20.32mm
    13.97mm
    7.92mm
    20.32 x 13.97 x 7.92mm
    10 (Typ.)mΩ
    -
    28 V dc, 125V ac
    C & K
    SPST
    Surface Mount
    Latching
    0.4VA
    IP57
    Gull Wing
    Slide
    10.03mm
    6.65mm
    12.21mm
    10.03 x 6.65 x 12.21mm
    50mΩ
    40000Cycles
    20V ac/dc
    C & K
    DPDT
    PCB
    Latching
    10 A @ 125 V ac, 4 A @ 30 V dc
    -
    PCB Pin
    Slot
    26.19mm
    16.5mm
    15.75mm
    26.19 x 16.5 x 15.75mm
    10mΩ
    -
    30 V dc, 250V ac
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Panel Mount
    Latching
    6 A @ 120 V ac, 6 A @ 28 V dc
    -
    Solder Lug
    Slide
    12.7mm
    11.43mm
    6.6mm
    12.7 x 11.43 x 6.6mm
    10mΩ
    -
    28 V dc, 120V ac
    Alps Alpine
    SPDT
    Through Hole
    Latching
    100 mA
    -
    Solder
    Slide
    11.5mm
    9.7mm
    5mm
    11.5 x 9.7 x 5mm
    30 (Initial) mΩ, 80 (After Lifetime) mΩ
    10000Cycles
    12V dc
    Nidec Components
    SPDT
    Surface Mount
    -
    200 (Non-Switching) mA, 200 (Switching) mA
    -
    -
    Slide
    8.5mm
    3.5mm
    5.5mm
    8.5 x 3.5 x 5.5mm
    52 (Silver)mΩ
    -
    50V dc
    Nidec Components
    SPDT
    Through Hole
    -
    500 (Non-Switching) mA, 500 (Switching) mA
    -
    PC Pin
    Slide
    10mm
    2.54mm
    6.4mm
    10 x 2.54 x 6.4mm
    22mΩ
    10000 (No Load) cycles, 2000 (Load) cycles
    50V dc
    Nidec Components
    DPDT
    Surface Mount
    -
    200mA
    -
    Gull Wing
    Slide
    8.5mm
    5.5mm
    3.5mm
    8.5 x 5.5 x 3.5mm
    50mΩ
    10000Operations
    12V
    Nidec Components
    DPDT
    Surface Mount
    -
    200mA
    -
    J-Hook
    Slide
    8.5mm
    3.5mm
    5.5mm
    8.5 x 3.5 x 5.5mm
    50mΩ
    10000Operations
    12V
    Nidec Components
    DPDT
    Surface Mount
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    Gull Wing
    Slide
    10.8mm
    5mm
    3.5mm
    10.8 x 5 x 3.5mm
    70mΩ
    -
    50V dc
    Nidec Components
    DPDT
    Through Hole
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    PC Pin
    Slide
    10mm
    6mm
    13.5mm
    10 x 6 x 13.5mm
    70mΩ
    -
    50V dc
    Nidec Components
    DPDT
    Through Hole
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    PC Pin
    Slide
    10.8mm
    5mm
    3.5mm
    10.8 x 5 x 3.5mm
    70mΩ
    -
    50V dc
    Nidec Components
    Dual SPDT
    Surface Mount
    -
    100mA
    -
    J-Hook
    Slide
    5.4mm
    2.5mm
    2.5mm
    5.4 x 2.5 x 2.5mm
    50mΩ
    2000Operations
    6V
    Nidec Components
    SPDT
    Through Hole
    -
    200 (Non-Switching) mA, 200 (Switching) mA
    -
    PC Pin
    Slide
    8.5mm
    3.5mm
    3.5mm
    8.5 x 3.5 x 3.5mm
    70 (Gold)mΩ
    -
    50V dc
    Results per page

    Popular Searches