Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    852 Products showing for Slide Switches

    Nidec Components
    DP3T
    Through Hole
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    PC Pin
    Slide
    10mm
    6mm
    18.5mm
    10 x 6 x 18.5mm
    70mΩ
    -
    50V dc
    TE Connectivity
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    400 mA @ 20 V
    -
    Through Hole
    Top
    9.5mm
    5mm
    -
    -
    -
    -
    20V
    Bulgin
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Surface Mount
    Latching
    300 mA
    -
    Gull Wing
    Slide
    9mm
    3.6mm
    3.5mm
    9 x 3.6 x 3.5mm
    70mΩ
    -
    6V dc
    KNITTER-SWITCH
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    350 mA@ 30 V dc
    -
    Through Hole
    Slide
    17mm
    7.4mm
    21mm
    17 x 7.4 x 21mm
    30mΩ
    10000Operations
    30V dc
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Surface Mount
    DP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Copal Electronics
    SPDT
    Panel Mount
    On-On
    6 A @ 125 V ac
    -
    Solder
    Slide
    -
    -
    -
    -
    10mΩ
    -
    -
    NKK Switches
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    100 mA @ 28 V ac/dc
    -
    Through Hole
    Slide
    -
    -
    -
    -
    50mΩ
    50000Operations
    -
    KNITTER-SWITCH
    -
    PCB
    On-On-On
    300 mA @ 4 V dc
    -
    PC Pin
    Slide
    12.5mm
    2mm
    5mm
    12.5 x 2 x 5mm
    70mΩ
    -
    4V dc
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Surface Mount
    DP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    50 mA@ 48 V dc
    -
    Through Hole
    Slide
    9.5mm
    5mm
    14.1mm
    14.1 x 9.5 x 5mm
    50mΩ
    60000Operations
    48V
    Nidec Components
    -
    Surface Mount
    -
    200 (Non-Switching) mA, 200 (Switching) mA
    -
    Gull Wing
    Slide
    12mm
    3.5mm
    5.5mm
    12 x 3.5 x 5.5mm
    52 (Silver)mΩ
    -
    50V dc
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Surface Mount
    DP
    300 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Surface Mount
    Momentary On-On
    300mA
    -
    -
    Side
    -
    -
    -
    -
    -
    -
    -
    C & K
    -
    Through Hole
    On-On-On
    4 A
    -
    PC Pin
    Slide
    23.9mm
    10.8mm
    12.39mm
    23.9 x 10.08 x 12.39mm
    10 (Typ.)mΩ
    -
    28 V dc, 125V ac
    NKK Switches
    SPDT
    Bracket Mount
    Latching
    100 mA
    -
    Right Angle PC Pin
    Side
    12.7mm
    15.23mm
    6.6mm
    12.7 x 6.6 x 15.23mm
    10mΩ
    100000Cycles
    28V ac/dc
    Nidec Components
    SPDT
    Surface Mount
    -
    200 (Non-Switching) mA, 200 (Switching) mA
    -
    -
    Slide
    8.5mm
    3.5mm
    5.5mm
    8.5 x 3.5 x 5.5mm
    70 (Gold)mΩ
    -
    50V dc
    KNITTER-SWITCH
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    200 mA @ 12 V dc
    -
    Through Hole
    Slide
    -
    -
    -
    -
    50mΩ
    5000Operations
    -
    NIDEC COPAL ELECTRONICS GMBH
    4PST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches