Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    852 Products showing for Slide Switches

    Nidec Components
    SPDT
    Surface Mount
    -
    200 (Non-Switching) mA, 200 (Switching) mA
    -
    Gull Wing
    Slide
    8.5mm
    3.5mm
    5.5mm
    8.5 x 3.5 x 5.5mm
    70 (Gold)mΩ
    -
    50V dc
    C & K
    DP3T
    Through Hole
    (On)-On-(On)
    300 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Surface Mount
    DP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Alps Alpine
    SPDT
    Surface Mount
    Latching
    300 mA
    -
    Solder
    Slide
    6.7mm
    4.1mm
    1.9mm
    6.7 x 4.1 x 1.9mm
    130 (After Lifetime) mΩ, 70 (Initial) mΩ
    10000Cycles
    5V dc
    C & K
    DPDT
    Through Hole
    Latching
    300 mA
    -
    PC Pin
    Slide
    9mm
    3.3mm
    3.5mm
    9 x 3.5 x 3.3mm
    70mΩ
    -
    6V dc
    KNITTER-SWITCH
    Single Pole Single Throw (SPST)
    PCB
    Latching
    3 A @ 28 V dc
    -
    Solder
    Slide
    14mm
    7.7mm
    7.8mm
    14 x 7.7 x 7.8mm
    100mΩ
    20000Operations
    -
    C & K
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    400 mA @ 20 V
    -
    Right Angle PC Terminal
    Slide
    12.7mm
    6.6mm
    15.24mm
    12.7 x 6.6 x 15.24mm
    10mΩ
    100000Cycles
    -
    TE Connectivity
    4PDT
    Surface Mount
    Latching
    300 mA @ 115 V ac
    -
    Surface Mount
    Slide
    17.38mm
    7.37mm
    -
    -
    40mΩ
    15000Operations
    115V
    Alps Alpine
    SP4T
    Through Hole
    Latching
    300 mA
    -
    Solder
    Slide
    15mm
    5.5mm
    3.5mm
    15 x 5.5 x 3.5mm
    130 (After Lifetime) mΩ, 70 (Initial) mΩ
    10000Cycles
    6V dc
    C & K
    SPDT
    Surface Mount
    On-On
    300mA
    -
    -
    Side
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    100 mA @ 28 V ac/dc
    -
    Through Hole
    Slide
    -
    -
    -
    -
    50mΩ
    50000Operations
    -
    C & K
    SPDT
    Through Hole
    (On)-(On)
    100 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    DPDT
    Through Hole
    (On)-(On)
    100 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Single Pole Double Throw (SPDT)
    Through Hole
    Latching
    100 mA@ 42 V dc
    -
    Right Angle Solder Lug
    Slide
    10mm
    2.5mm
    6.8mm
    2.5 x 10 x 6.8mm
    30mΩ
    2000Cycles
    12V dc
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    DPDT
    Through Hole
    -
    200 (Non-Switching) mA, 200 (Switching) mA
    -
    PC Pin
    Slide
    8.5mm
    3.5mm
    5.5mm
    8.5 x 3.5 x 5.5mm
    70 (Gold)mΩ
    -
    50V dc
    C & K
    DP3T
    Through Hole
    On-On-On
    4 A
    -
    PC Pin
    Slide
    23.9mm
    10.8mm
    12.39mm
    23.9 x 10.08 x 12.39mm
    10 (Typ.)mΩ
    -
    28 V dc, 125V ac
    Wurth Elektronik
    SPDT
    Through Hole
    (On)-(On)
    300 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Four Pole Double Throw (4PDT)
    PCB
    Latching
    300 mA @ 4 V dc
    -
    Through Hole
    Top
    15mm
    9.4mm
    -
    15 x 9.4mm
    30mΩ
    15000Cycles
    -
    Results per page

    Popular Searches