Tactile Switches, Surface Mount, PCB Tact Switch | RS
Recently searched

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1668 Products showing for Tactile Switches

    Panasonic
    -
    SPST
    J Bend
    Momentary
    2.2mm
    Black
    Push Plate
    3.5mm
    2.9mm
    3.5 x 2.9mm
    Surface Mount
    20 mA @ 15 V dc
    -
    1.7mm
    1 N
    2 → 15V dc
    Alps Alpine
    -
    SPST
    -
    Momentary
    -
    Grey
    Button
    8.5mm
    8.5mm
    8.5 x 8.5mm
    Surface Mount
    50 mA
    -
    3.95mm
    4 N
    16V dc
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    1.5mm
    -
    Stem
    5.2mm
    5.2mm
    5.2 x 5.2mm
    Surface Mount
    50 mA @ 12 V dc
    -
    1.5mm
    0.98 N
    12V dc
    Panasonic
    -
    SPST
    J Bend
    Momentary
    2.2mm
    Black
    Push Plate
    3.5mm
    2.9mm
    3.5 x 2.9mm
    Surface Mount
    20 mA @ 15 V dc
    -
    1.7mm
    1 N
    2 → 15V dc
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    1.5mm
    -
    Stem
    5.2mm
    5.2mm
    5.2 x 5.2mm
    Surface Mount
    50 mA @ 12 V dc
    -
    1.5mm
    1.57 N
    12V dc
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    1.4mm
    Black
    Button
    6mm
    6mm
    6 x 6 x 5mm
    Surface Mount
    50 mA @ 24 V dc
    -
    5mm
    1.569 N
    24V dc
    Panasonic
    -
    SPST
    J Bend
    Momentary
    2.6mm
    White
    Push Plate
    4.7mm
    3.5mm
    4.7 x 3.5 x 2.10mm
    Surface Mount
    20 mA @ 15 V dc
    -
    2.1mm
    2.4 N
    2 → 15V dc
    Panasonic
    -
    SPST
    J Bend
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    1.4mm
    Black
    Button
    6mm
    6mm
    6 x 6 x 5mm
    Surface Mount
    50 mA @ 24 V dc
    -
    5mm
    1.6 N
    24V dc
    RAFI
    -
    1 NO
    THT
    NO
    15mm
    Transparent
    Momentary
    -
    -
    -
    PCB
    250mA
    -
    -
    -
    -
    Schurter
    -
    SPST
    PCB Pin
    (On)-Off
    9.5mm
    Black
    Button
    -
    -
    -
    Through Hole
    0.05VA
    IP40
    -
    -
    -
    Panasonic
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    2.5mm
    White
    Push Plate
    6.6mm
    6mm
    6.6 x 6mm
    -
    20 mA
    -
    2.5mm
    1.6 N
    -
    Wurth Elektronik
    -
    SPST
    Surface Mount
    Push-Push
    3.8mm
    Black
    Round
    -
    -
    -
    PCB
    50 mA
    -
    -
    -
    -
    C & K
    -
    SPST
    Gull Wing
    On-(On)
    -
    Gold
    Standard
    -
    -
    -
    Surface Mount
    10 mA
    IP40
    -
    -
    -
    Wurth Elektronik
    -
    SPST
    Surface Mount
    On-Off
    1.35mm
    White
    Plunger
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Omron
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    0.7mm
    Grey
    Plunger
    6mm
    6mm
    6 x 6 x 5mm
    -
    50 mA @ 24 V dc
    -
    5mm
    1.47 N
    24V dc
    TE Connectivity
    -
    Single Pole Five Throw
    Solder Lug
    (On)-Off
    3mm
    Black
    Cap
    -
    -
    -
    Surface Mount
    50mA
    -
    -
    -
    12V dc
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    5mm
    Black
    Stem
    6mm
    6mm
    6 x 6 x 5mm
    Surface Mount
    50 mA @ 12 V dc
    -
    5mm
    0.98 N
    12V dc
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    3.85mm
    Black
    Stem
    3.85mm
    6mm
    3.85 x 6 x 3.85mm
    Surface Mount
    50 mA @ 12 V dc
    -
    3.85mm
    0.98 N
    12V dc
    TE Connectivity
    -
    SPST
    Surface Mount
    Off On
    1.07mm
    Black
    Rectangular
    3.5mm
    6mm
    3.5 x 6mm
    Surface Mount
    50mA
    -
    4.5mm
    180 g
    24V dc
    Results per page