Tactile Switches, Surface Mount, PCB Tact Switch | RS
Recently searched

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1668 Products showing for Tactile Switches

    Omron
    -
    SPST-NO
    Through Hole
    -
    1.6mm
    Grey
    Plunger
    6.25mm
    7.3mm
    6.25 x 7.3mm
    Through Hole
    50 mA @ 24 V dc
    -
    -
    1.47 N
    -
    Schurter
    -
    Single Pole Single Throw (SPST)
    -
    Momentary
    -
    Black
    -
    -
    -
    -
    -
    125 mA @ 48 V dc
    -
    -
    3 N
    -
    Omron
    Illuminated
    SPST-NO
    Through Hole
    Momentary
    -
    White
    Cap
    -
    10mm
    10 x 10mm
    -
    50 mA @ 24 V dc
    IP00
    16.5mm
    1.57 N
    24V dc
    Omron
    -
    SPST-NO
    Through Hole
    -
    1.6mm
    Black
    Plunger
    6.25mm
    7.3mm
    6.25 x 7.3mm
    Through Hole
    50 mA @ 24 V dc
    -
    -
    0.98 N
    -
    Alps Alpine
    -
    SPST
    PC Pin
    Momentary
    -
    Grey
    Button
    7.3mm
    3.5mm
    6 x 3.5mm
    Snap-In
    50 mA
    -
    4.3mm
    1.57 N
    12V dc
    C & K
    -
    SPST
    J Bend
    Momentary
    -
    Silver
    Hard Actuator
    -
    -
    -
    Surface Mount
    50 mA
    IP67
    -
    -
    -
    TE Connectivity
    Illuminated
    SPST
    Solder
    Momentary
    2.2mm
    White
    Rectangular
    6.1mm
    6.1mm
    6.1 x 6.1mm
    Surface Mount
    50 mA
    -
    -
    2.6 N
    12V dc
    Omron
    -
    SPST
    Pc Pin
    Momentary
    -
    Pink
    Plunger
    -
    -
    -
    Through Hole
    50 mA
    IP00
    -
    -
    -
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    5.9mm
    Black
    Button
    6mm
    6mm
    6 x 6 x 9.5mm
    PCB, Through Hole
    50 mA @ 24 V dc
    -
    9.5mm
    1.569 N
    24V dc
    Alps Alpine
    -
    SPST
    -
    Momentary
    0.65mm
    Black
    Button
    3.5mm
    3.55mm
    3.5 x 3.55mm
    Surface Mount
    50 mA
    -
    1.25mm
    1.6 N
    12V dc
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    13mm
    Black
    Stem
    6mm
    6mm
    6 x 6 x 13mm
    Surface Mount
    50 mA @ 12 V dc
    -
    13mm
    0.98 N
    12V dc
    Omron
    -
    SPST-NO
    Through Hole
    -
    0.9mm
    Pink
    Plunger
    6mm
    6mm
    6 x 6 x 5mm
    Through Hole
    50 mA @ 24 V dc
    -
    5mm
    2.55 N
    -
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    8.02mm
    Black
    Button
    12mm
    -
    12 x 12 x 12mm
    -
    50 mA @ 24 V dc
    -
    12mm
    1.6 N
    -
    Alps Alpine
    -
    SPST
    Surface Mount
    -
    0.3mm
    -
    Button
    -
    -
    -
    -
    50 mA @ 12 V dc
    -
    -
    2.55 N
    -
    Wurth Elektronik
    -
    SPST
    Surface Mount
    On-Off
    1.35mm
    White
    Plunger
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    -
    White
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    Omron
    -
    SPST-NO
    Through Hole
    -
    3.75mm
    Yellow
    Plunger
    12mm
    12mm
    12 x 12 x 7.3mm
    Through Hole
    50 mA @ 24 V dc
    IP67
    7.3mm
    3.43 N
    -
    Alps Alpine
    -
    SPST
    -
    Momentary
    1.35mm
    Grey
    Button
    5.4mm
    5.3mm
    5.4 x 5.3mm
    Surface Mount
    50 mA
    IP67
    3.85mm
    3.5 N
    16V dc
    APEM
    -
    SPST-NO
    Through Hole
    -
    1.3mm
    Brown
    Button
    -
    -
    6 x 6 x 3.85mm
    -
    50 mA @ 12 V dc
    -
    3.85mm
    1.57 N
    -
    Panasonic
    -
    SPST
    Straight
    Push-On
    -
    Black, Grey
    Push Plate
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Results per page