Tactile Switches, Surface Mount, PCB Tact Switch | RS
Recently searched

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1668 Products showing for Tactile Switches

    Panasonic
    -
    SPST
    J Bend
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    Straight
    Push-On
    -
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    -
    White
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    J Bend
    Momentary
    3mm
    Natural
    Push Plate
    6mm
    3.5mm
    6 x 3.5 x 4.30mm
    Surface Mount
    20 mA @ 15 V dc
    -
    4.3mm
    1.6 N
    2 → 15V dc
    Omron
    -
    SPST
    Gull Wing
    Momentary
    0.5mm
    Black
    Plunger
    -
    -
    -
    Surface Mount
    50 mA
    IP00
    -
    -
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    -
    White
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    APEM
    -
    SPST
    Solder
    Momentary
    7mm
    Red
    Tactile
    -
    -
    -
    Surface Mount
    50mA
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    Gull Wing
    (On)-Off
    -
    Black
    Top
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    -
    White
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    MEC
    -
    Single Pole Single Throw (SPST)
    -
    Momentary
    -
    Black
    -
    -
    -
    -
    -
    50 mA @ 24 V dc
    IP67
    -
    100 N
    -
    MEC
    -
    SPST
    Pc Pin
    Momentary
    6.5 (Dia.)mm
    Black
    Flat Button
    12.5mm
    6.4mm
    12.5 x 6.4mm
    PCB
    50 mA
    IP67
    10.4mm
    3.5 N
    24V dc
    TE Connectivity
    -
    SPST
    J Bend
    (On)-Off
    -
    Black
    Top
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    -
    Black, Grey
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    -
    On-Off
    4.6mm
    Black
    -
    -
    -
    -
    Surface Mount
    50 @ 12 mA @ V dc
    -
    -
    -
    -
    Panasonic
    -
    SPST
    Straight
    Push-On
    -
    Black, Grey
    Push Plate
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    J Bend
    (On)-Off
    -
    Black
    Round Button
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Wurth Elektronik
    -
    SPST
    Surface Mount
    Push-Push
    3.3mm
    Black
    Round
    -
    -
    -
    PCB
    50 mA
    -
    -
    -
    -
    Panasonic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    5.85mm
    Black
    Stem
    5.85mm
    6mm
    5.85 x 6 x 5.85mm
    Surface Mount
    50 mA @ 12 V dc
    -
    5.85mm
    0.98 N
    12V dc
    C & K
    -
    SPST
    Gull Wing
    On-(On)
    -
    Gold
    Standard
    -
    -
    -
    Surface Mount
    10 mA
    IP54
    -
    -
    -
    Results per page