Tactile Switches, Surface Mount, PCB Tact Switch | RS
Recently searched

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1668 Products showing for Tactile Switches

    APEM
    -
    SPST
    Solder
    Momentary
    7mm
    Red
    Tactile
    -
    -
    -
    Surface Mount
    50mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    Straight
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    J Bend
    (On)-Off
    -
    Black
    Top
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    C & K
    -
    SPST
    PC Pin
    Momentary
    3.5 (Dia.)mm
    Grey
    Button
    6mm
    6mm
    6 x 6mm
    Surface Mount
    50 mA
    IP40
    -
    2 N
    12V dc
    C & K
    -
    SPST
    Solder
    (On)-Off
    0.95mm
    Black
    Rectangular
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    -
    Grey
    Plunger
    -
    -
    -
    -
    50 mA@ 12 V dc
    -
    -
    1.57 N
    -
    Panasonic
    -
    SPST
    Solder
    Momentary
    2.2mm
    Black
    Push Plate
    4.5mm
    2.6mm
    4.5 x 2.25 x 1.7mm
    Edge Mount
    20 mA @ 15 V dc
    -
    1.7mm
    3.5 N
    2 → 15V dc
    TE Connectivity
    -
    SPST
    J Bend
    (On)-Off
    -
    Black
    Round Button
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    Straight
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    RAFI
    -
    1 NO
    THT
    NO
    15mm
    White
    Momentary
    -
    -
    -
    PCB
    100mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    RAFI
    -
    1NO
    Solder
    NO
    -
    Blue
    Momentary
    -
    -
    -
    Through Hole
    100mA
    -
    -
    -
    -
    RAFI
    -
    1 NO
    SMT
    NO
    6.4mm
    Red
    Momentary
    -
    -
    -
    PCB
    100mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    Straight
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    J Bend
    (On)-Off
    -
    Black
    Top
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Wurth Elektronik
    -
    SPST
    Surface Mount
    Push-Push
    5mm
    Pink
    Rectangular
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    Through Hole
    Momentary
    0.7mm
    Red
    Button
    6.99mm
    5.99mm
    5.99 x 5.99 x 7.8mm
    -
    50 mA @ 24 V dc
    -
    7.8mm
    2.6 N
    24V dc
    MEC
    -
    SPST
    Pc Pin
    Momentary
    4mm
    Black
    Cap
    10mm
    10mm
    10.10 x 10.10 x 10.4mm
    Through Hole
    50 mA
    IP67
    10.4mm
    3.5 N
    24V dc
    C & K
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    -
    -
    Side
    7.6mm
    4.4mm
    7.6 x 4.4mm
    -
    50 mA @ 32 V dc
    IP40
    1.7mm
    4 N
    32V dc
    Results per page