- RS Stock No. 273-3158
- Mfr. Part No. CY8C4126AXI-S433
| Infineon | Microcontroller | CY8C4126 | TQFP | Surface Mount | 44 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 175-0825
- Mfr. Part No. STM32L451RET6
| STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 258-1737
- Mfr. Part No. XMC1302T038X0064ABXUMA1
Subtotal (1 pack of 2 units) | Infineon | Microcontroller | XMC1000 | TSSOP | Surface | 38 | ARM Cortex M0 | 32bit | - | 64kB | - | 32MHz | - | 16kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | No | - | 1.8V |
|
- RS Stock No. 261-5588P
- Mfr. Part No. STM32MP135CAG3
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | USB, CAN, SPI, IIC, Ethernet, IIS, SAI, SDM | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 168-7376
- Mfr. Part No. STM8S207C8T6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 1.536kB, 64kB | - | 24MHz | - | 6kB | 5.5V | - | - | 443mW | -40°C | 68 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2.95V |
|
- RS Stock No. 273-3115
- Mfr. Part No. CY8C4014SXI-420
Subtotal (1 tube of 97 units) HK$1,121.51HK$11.562/unit | Infineon | Microcontroller | PSOC™ 4000 | SOIC | Surface | 8 | ARM Cortex M0 CPU | 32bit | - | 16kB | 2 (Current DACs) Unit | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 20 | 105°C | 2mm | 1mm | RoHS | 7.5mm | 1.71V |
|
- RS Stock No. 264-8033
- Mfr. Part No. PIC16LF627AT-I/SO
Subtotal (1 reel of 1100 units) HK$31,790.00HK$28.90/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 18 | PIC | 8bit | SCI, USART | - | - | 20MHz | - | 0.224GB | 5.5V | 2 | - | - | -40°C | 16 | 125°C | - | - | ISO/TS-16949:2002, RoHS | - | 2V |
|
- RS Stock No. 273-3112
- Mfr. Part No. CY8C4014LQI-421
Subtotal (1 pack of 2 units) | Infineon | Microcontroller | PSOC™ 4000 | QFN | Surface | 16 | ARM Cortex M0 CPU | 32bit | - | 16kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 20 | 105°C | 2mm | 1mm | RoHS | 7.5mm | 1.71V |
|
- RS Stock No. 177-2976P
- Mfr. Part No. ATTINY48-AUR
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | ATTINY48 | TQFP | Surface | 32 | AVR | 8bit | - | 4kB | - | 12MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 28 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 1.8V |
|
- RS Stock No. 261-5983
- Mfr. Part No. R5F100MLAFB#30
| Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 80 | RL78 | 16bit | - | 512kB | - | 32MHz | - | 32kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.6mm | 12mm | RoHS, IEC/UL 60730 | 12mm | 1.6V |
|
- RS Stock No. 175-0691
- Mfr. Part No. STM32H743BIT6
Subtotal (1 tray of 36 units) HK$6,867.11HK$190.753/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.62V |
|
- RS Stock No. 151-624
- Mfr. Part No. STM32U5A5QJI6Q
| STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 132 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 14 | 85°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 467-1640
- Mfr. Part No. PIC16F877-20/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 152-073
- Mfr. Part No. STM32H573ZIT6
Subtotal (1 tray of 360 units) HK$32,000.04HK$88.889/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 85°C | 20mm | 20mm | RoHS | - | 1.7V |
|
- RS Stock No. 746-8214P
- Mfr. Part No. STM32F407IGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | 140 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
|
- RS Stock No. 763-044
- Mfr. Part No. MIMXRT1062CVJ5B
| NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 500MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 240-2937
- Mfr. Part No. ATTINY1627-MU
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATTINY | VQFN | Surface | 24 | AVR | 12bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | RoHS3, REACH | 4mm | 1.8V |
|
- RS Stock No. 182-7042P
- Mfr. Part No. PIC16C73A-04/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | 2 | - | 1W | 0°C | 22 | 70°C | 3.556mm | 35.18mm | No | 7.49mm | 2V |
|
- RS Stock No. 273-3311
- Mfr. Part No. CY8C5888LTQ-LP097
Subtotal (1 tray of 260 units) HK$51,734.02HK$198.977/unit | Infineon | Microcontroller | CY8C58LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 67MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 62 | 105°C | - | 8mm | JEDEC Standard JESD22-A103, USB 2.0 Certified Full-Speed (FS) | 8mm | 1.71V |
|
- RS Stock No. 467-1303P
- Mfr. Part No. PIC16F628-20/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | USART | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 3V |