- RS Stock No. 175-7185
- Mfr. Part No. ATmega4808-AFR
Subtotal (1 reel of 2000 units) HK$32,182.00HK$16.091/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6.14kB | 5.5V | 1 | - | 1W | -40°C | 23 | 125°C | 1mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 333-643
- Mfr. Part No. STM32N655I0H3Q
| STMicroelectronics | Microcontroller | STM32N | VFBGA | Surface | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | 125°C | 1mm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 215-102
- Mfr. Part No. STM32WB06KCV6TR
| STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ARIB STD-T66, Bluetooth SIG v5.4, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 5mm | 1.7V |
|
- RS Stock No. 328-1707P
- Mfr. Part No. PIC12C508A-04/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC12C | PDIP | Through Hole | 8 | PIC | 8bit | - | 0.75kB | - | 4MHz | - | 25bit | 5.5V | - | - | 700mW | 0°C | 5 | 70°C | 3.17mm | 9.78mm | RoHS | 6.6mm | 3V |
|
- RS Stock No. 242-5381
- Mfr. Part No. PIC18F27Q83-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | SSOP | Surface | 28 | PIC | 8bit | - | 128kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 5.3mm | 1.8V |
|
- RS Stock No. 273-0283
- Mfr. Part No. AVR16DD28-E/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 703-7661
- Mfr. Part No. PIC18F27J53-I/SP
| Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 128kB | - | 48MHz | - | 3.8kB | 3.6V | 3 | 8bit | 1W | -40°C | 22 | 85°C | 3.81mm | 35.56mm | RoHS | 8.51mm | 2.15V |
|
- RS Stock No. 273-3327
- Mfr. Part No. CY8C6347BZI-BLD54
Subtotal (1 tray of 260 units) HK$18,758.22HK$72.147/unit | Infineon | Microcontroller | PSOC™ 63 | BGA | Surface | 124 | ARM Cortex M4F | 32bit | - | 1.024MB | - | 150MHz | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 585-127
- Mfr. Part No. AVR64DB64T-I/PT
Subtotal (1 reel of 1200 units) HK$25,899.60HK$21.583/unit | Microchip | Microcontroller | AVR64 | TQFP | Surface | 64 | AVR | - | USART, SPI, I2C | 64kB | 1 | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 27/26 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 585-298
- Mfr. Part No. ATTINY826-SF
Subtotal (1 box of 684 units) HK$8,265.46HK$12.084/unit | Microchip | Microcontroller | ATTINY82 | SOIC | Surface | 20 | 12 Bit ADC | - | USART, I2C, SPI, UPDI | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 273-5292
- Mfr. Part No. CYT2B75CADQ0AZEGS
| Infineon | Microcontroller | TRAVEO™ T2G CYT2B7 Series | LQFP | Surface Mount | 100 | ARM Cortex M4 | 32bit | - | 1.088MB | - | 160MHz | - | 128kB | 5.5V | - | - | - | -40°C | 152 | 105°C | - | - | AEC-Q100, RoHS | - | 2.7V |
|
- RS Stock No. 133-1598
- Mfr. Part No. ATTINY24A-MU
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATtiny24A | VQFN | Surface | 20 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 750μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 770-7742P
- Mfr. Part No. dsPIC33EP128MC504-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 177-3712
- Mfr. Part No. AT90PWM3B-16MU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AT90 | QFN | Surface | 32 | AVR | 8bit | USART, SPI | 8kB | 1 x 10 Bit | 64MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 53 | 105°C | 950μm | 6.75mm | RoHS | 6.75mm | 2.7V |
|
- RS Stock No. 273-0311
- Mfr. Part No. AVR32DD28-E/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 273-0357
- Mfr. Part No. AVR64EA48-I/PT
Subtotal (1 tray of 250 units) HK$3,486.50HK$13.946/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 48 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 41 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 165-6452
- Mfr. Part No. ATTINY24A-SSUR
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATTINY24A | SOIC | Surface | 14 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | No | 3.99mm | 1.8V |
|
- RS Stock No. 397-788
- Mfr. Part No. STM32C051K8U7
| STMicroelectronics | Microcontroller | ARM Cortex | UFQFPN | Surface Mount | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | - | 3.6V | - | - | - | -40°C | 48 | 105°C | 5mm | 5mm | No | 5mm | 2V |
|
- RS Stock No. 177-3020P
- Mfr. Part No. ATMEGA88PA-AUR
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 585-224
- Mfr. Part No. ATTINY1626-SFR
Subtotal (1 reel of 1500 units) HK$20,716.50HK$13.811/unit | Microchip | Microcontroller | ATTINY16 | SOIC | Surface | 20 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |