- RS Stock No. 876-7079
- Mfr. Part No. PIC18F8723-I/PT
Subtotal (1 tray of 119 units) HK$21,681.80HK$182.20/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 800mW | -40°C | 70 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 1.8V |
|
- RS Stock No. 261-5972
- Mfr. Part No. R5F100GGGFB#30
Subtotal (1 pack of 2 units) | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 48 | RL78 | 16bit | - | 128kB | - | 32MHz | - | 12kB | 5.5V | - | - | - | -40°C | 44 | 105°C | 1.6mm | 7mm | RoHS | 7mm | 1.6V |
|
- RS Stock No. 257-6317
- Mfr. Part No. EFM32PG23B210F128IM48-C
Subtotal (1 tray of 200 units) HK$4,912.80HK$24.564/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | SMBus, IrDA, ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 887-7417
- Mfr. Part No. PIC32MX575F512H-80I/PT
Subtotal (1 tray of 160 units) HK$14,851.52HK$92.822/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 402-190P
- Mfr. Part No. STM32F101C8T6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 36MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 229-4917P
- Mfr. Part No. PIC16F15256-I/STX
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | VQFN | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 900μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 151-589
- Mfr. Part No. STM32U545VEI6Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 14mm | 14mm | RoHS | - | 1.71V |
|
- RS Stock No. 251-5646P
- Mfr. Part No. PIC16F18146-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F181 | SOIC | Surface | 20 | PIC | 8bit | EUSART, SPI, I2C, LIN | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS | - | 2.5V |
|
- RS Stock No. 196-1466P
- Mfr. Part No. STM32L431CCU6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L431xx | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 6 | - | 606mW | -40°C | 83 | 125°C | 600μm | 7.3mm | No | 7.3mm | 1.71V |
|
- RS Stock No. 165-6622
- Mfr. Part No. STM32F051K6U6TR
Subtotal (1 reel of 3000 units) HK$76,323.00HK$25.441/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 193-6200P
- Mfr. Part No. ATTINY1606-SN
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | ATTINY1606 | SOIC | Surface | 20 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 18 | 125°C | 2.35mm | 13mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 135-8250P
- Mfr. Part No. STM32L496RGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 444mW | -40°C | 136 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.71V |
|
- RS Stock No. 199-5403P
- Mfr. Part No. PIC18F2680-I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI, I2C, EUSART | 8kB | - | 20MHz | - | 3.328kB | 5.5V | 2 | - | - | -40°C | 25 | 125°C | 2.35mm | 17.9mm | No | 7.5mm | 4.2V |
|
- RS Stock No. 263-8113P
- Mfr. Part No. PIC16F1718T-I/SS
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | 8 Bit MCU | - | - | 28kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 273-5454
- Mfr. Part No. XMC4400F100F512BAXUMA1
Subtotal (1 reel of 1000 units) HK$67,677.00HK$67.677/unit | Infineon | Microcontroller | XMC4000 | PG-LQFP-100 | Surface | 75 | ARM Cortex M4 | 32bit | LIN, CAN, Ethernet, IIC, IIS, LED, SPI, UART, USB 2.0 | 512kB | 2 x 12 Bit | 120MHz | - | 80kB | - | - | - | - | -40°C | - | 125°C | - | 12mm | JEDEC J-STD-020D | 12mm | - |
|
- RS Stock No. 333-682P
- Mfr. Part No. STM32U375CEU6Q
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | ARM Microcontroller | STM32 | UFQFPN-48 | Surface | 52 | ARM Cortex M33 | - | - | 512kB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 105°C | 500μm | 7mm | RoHS, ECOPACK2 | 7mm | 1.71V |
|
- RS Stock No. 192-0647
- Mfr. Part No. STM32F091CBU6
Subtotal (1 tray of 260 units) HK$9,519.90HK$36.615/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 912-5313P
- Mfr. Part No. PIC16F1778-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 6 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2.3V |
|
- RS Stock No. 764-365
- Mfr. Part No. PIC16F73-I/SO
Subtotal (1 box of 162 units) | Microchip | 8 Bit Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | I2C, SPI | 7kB | - | 20MHz | - | 192kB | 5.5V | 2 | - | - | -40°C | 22 | 85°C | 2.64mm | 18.08mm | RoHS | 10.67mm | 2V |
|
- RS Stock No. 261-5536P
- Mfr. Part No. STM32C011F4U6TR
Subtotal 2 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 18 | 85°C | 600μm | 3mm | REACH, RoHS3 | 3mm | 2V |