- RS Stock No. 215-0851
- Mfr. Part No. STM32G491VET6
Subtotal (1 tray of 90 units) HK$8,216.37HK$91.293/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 16.2mm | No | 16.2mm | 1.71V |
|
- RS Stock No. 260-5252
- Mfr. Part No. XMC4504F144F512ACXQMA1
| Infineon | Microcontroller | XMC4500 | LFBGA | Surface | 144 | ARM 32 Bit Cortex M4 | 32bit | USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | 512kB | - | 120MHz | - | 128kB | 3.63V | - | - | - | -40°C | - | 85°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 189-4156
- Mfr. Part No. STM32F413VHT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.536MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 465mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 193-9826
- Mfr. Part No. STM32G031C6U6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 600μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 425-120
- Mfr. Part No. PIC32AK3208GC41036-E/M7
Subtotal (1 box of 438 units) HK$8,132.35HK$18.567/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 36 | 32 Bit MCU | 32bit | - | 32kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 5mm | AEC-Q100 REV H, IEC 60730, IEC 61508, ISO 26262 | 5mm | 3V |
|
- RS Stock No. 192-0628
- Mfr. Part No. STM32F070CBT6TR
Subtotal (1 reel of 2400 units) HK$57,710.40HK$24.046/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 146-3248
- Mfr. Part No. PIC18F25K42-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC18 | SPDIP | Through Hole | 28 | 8 Bit CPU | 8bit | SPI | 32kB | 1 x 5 Bit | 64MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 192-1160
- Mfr. Part No. STM32F042C6U7
Subtotal (1 tray of 260 units) HK$7,544.94HK$29.019/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 606mW | -40°C | - | 105°C | 550μm | 7.1mm | FBI | 7.1mm | 2V |
|
- RS Stock No. 434-176
- Mfr. Part No. STM32U385RGT6TR
Subtotal (1 reel of 1000 units) HK$51,500.00HK$51.50/unit | STMicroelectronics | Microcontroller | STM32U3 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 1MB | 12 bit | 96MHz | - | 256kB | 3.6V | 2 | - | - | -40°C | 82 | 105°C | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 827-448
- Mfr. Part No. PIC32CK2051SG01100-E/4SB
Subtotal (1 box of 180 units) HK$9,569.70HK$53.165/unit | Microchip | 32 Bit Microcontroller | PIC32CK | TQFP | Surface | 100 | ARM Cortex M33 | 32bit | Ethernet | 2MB | 2 | 120MHz | - | 512kB | 3.63V | 2 | 16bit | - | -40°C | 69 | 125°C | 1.2mm | 14mm | RoHS | 14mm | 1.71V |
|
- RS Stock No. 215-0843
- Mfr. Part No. STM32G491KEU6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32G4 | BGA | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 5.1mm | No | 5.1mm | 1.71V |
|
- RS Stock No. 825-0979P
- Mfr. Part No. PIC32MX795F512L-80V/PF
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | +105°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 196-2069
- Mfr. Part No. STM32L031K6T6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 1kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
|
- RS Stock No. 631-475
- Mfr. Part No. ATSAME54N20A-AZVAO
Subtotal (1 box of 180 units) HK$14,846.04HK$82.478/unit | Microchip | Microcontroller | ATSAME54N20A | TQFP | Surface | 100 | ARM Cortex M0+ | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | 256kB | 3.63V | 2 | 512kB | - | -40°C | 99 | 125°C | 900μm | 7mm | SD and SDHC, ISO 11898-1:2015, IEEE 802.3az, IEEE 1588, AEC-Q100 | 7mm | 1.71V |
|
- RS Stock No. 236-8836P
- Mfr. Part No. ATMEGA8A-AN
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | AVR | TQFP | Surface Mount | 32 | AVR | 8bit | 2 Wire, SPI | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | - | -40°C | 23 | 105°C | - | - | No | - | 2.7V |
|
- RS Stock No. 268-6906
- Mfr. Part No. R7F102GGE2DFB#AA0
Subtotal (1 tray of 250 units) HK$3,193.50HK$12.774/unit | Renesas Electronics | Microcontroller | RL78/G22 | LFQFP | PCB | 48 | CPU | 16bit | - | 64kB | - | 32MHz | - | - | 5.5V | 1 | 1MB | - | -40°C | - | 105°C | - | 7mm | RoHS | 7mm | 1.6V |
|
- RS Stock No. 827-485
- Mfr. Part No. PIC32CK1025SG01100-E/4SB
Subtotal (1 box of 180 units) HK$8,924.22HK$49.579/unit | Microchip | 32 Bit Microcontroller | PIC32CK SG | TQFP | Surface | 100 | ARM Cortex M33 | 32bit | Ethernet | 1MB | 2 | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 80 | 125°C | 1.2mm | 14mm | RoHS | 14mm | 1.71V |
|
- RS Stock No. 330-276
- Mfr. Part No. STM32WBA63CGU6
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.78mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 7mm | 1.71V |
|
- RS Stock No. 703-7826P
- Mfr. Part No. PIC16F1823-I/ML
Subtotal 1 unit (supplied in a tube) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 133-1701P
- Mfr. Part No. ATXMEGA128D3-AU
Subtotal 1 unit (supplied in a tray) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |