- RS Stock No. 273-0288
- Mfr. Part No. AVR16DD28-E/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 215-117
- Mfr. Part No. STM32WB09TEF6TR
Subtotal (1 reel of 5000 units) HK$166,135.00HK$33.227/unit | STMicroelectronics | Wireless Microcontroller | STM32 | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | RoHS Certificate of Compliance | 2.99mm | 1.7V |
|
- RS Stock No. 585-223
- Mfr. Part No. ATTINY1626-SF
Subtotal (1 box of 608 units) HK$8,093.70HK$13.312/unit | Microchip | Microcontroller | ATTINY16 | SOIC | Surface | 20 | 12 Bit ADC | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 257-6325
- Mfr. Part No. EFM32PG23B310F128IM48-C
Subtotal (1 tray of 200 units) HK$5,516.40HK$27.582/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 585-254
- Mfr. Part No. ATTINY826-SUR
Subtotal (1 reel of 1500 units) HK$17,596.50HK$11.731/unit | Microchip | Microcontroller | ATTINY82 | SOIC | Surface | 20 | 12 Bit ADC | - | I2C, SPI, USART | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 198-4614
- Mfr. Part No. EFM32WG890F256-B-BGA112
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 585-002
- Mfr. Part No. ATTINY1624-SSUR
Subtotal (1 reel of 3000 units) HK$27,132.00HK$9.044/unit | Microchip | Microcontroller | ATTINY16 | SOIC | Surface | 14 | 12 Bit ADC | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 585-274
- Mfr. Part No. PIC18F04Q40-I/ST
Subtotal (1 box of 864 units) | Microchip | Microcontroller | PIC18 | TSSOP | Surface | 14 | PIC18F | 8bit | - | 16kB | 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 1.2mm | 5mm | RoHS | 6.4mm | 1.8V |
|
- RS Stock No. 177-2684
- Mfr. Part No. PIC18F27K40-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | SPI, I2C, EUSART | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 28 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.3V |
|
- RS Stock No. 262-7144P
- Mfr. Part No. R5F571MFCDFP#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX71M | LFQFP | Surface Mount | 100 | RX | 32bit | - | 2048kB | - | 240MHz | - | 512kB | 3.6V | - | - | - | -40°C | 79 | 85°C | 1.7mm | 14mm | - | 14mm | 2.7V |
|
- RS Stock No. 399-420P
- Mfr. Part No. PIC16F887-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | EUSART, MSSP | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 273-0277
- Mfr. Part No. AVR16DD14-E/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | AVR | SOIC | Surface | 14 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 10 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 131-0353
- Mfr. Part No. ATMEGA88-20PU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | USART, SPI | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 2.7V |
|
- RS Stock No. 795-7035
- Mfr. Part No. STM8S005C6T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 32kB | - | 16MHz | - | 2kB | 5.5V | - | - | 443mW | -40°C | 38 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 2.95V |
|
- RS Stock No. 585-067
- Mfr. Part No. ATTINY424-XUR
Subtotal (1 reel of 2500 units) HK$19,040.00HK$7.616/unit | Microchip | Microcontroller | ATTINY42 | TSSOP | Surface | 14 | 12 Bit ADC | - | I2C, SPI, USART | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 585-227
- Mfr. Part No. ATTINY1626-XFR
Subtotal (1 reel of 1600 units) HK$17,523.20HK$10.952/unit | Microchip | Microcontroller | ATTINY16 | SSOP | Surface | 20 | 12 Bit ADC | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 585-316
- Mfr. Part No. AVR64EA32T-I/RXB
Subtotal (1 reel of 5000 units) HK$65,845.00HK$13.169/unit | Microchip | Microcontroller | AVR64 | VQFN | Surface | 32 | AVR | - | I2C, SPI, USART | 64kB | 10 Bit | 20MHz | - | 6kB | 5.5V | 2 | - | - | -40°C | 24 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 585-068
- Mfr. Part No. ATTINY426-MF
Subtotal (1 tray of 980 units) | Microchip | Microcontroller | ATTINY42 | VQFN | Surface | 20 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 198-4589
- Mfr. Part No. EFM32WG280F256-B-QFP100
Subtotal (1 pack of 2 units) | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 111-6470
- Mfr. Part No. STM32F767ZIT6
| STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |