- RS Stock No. 911-5741
- Mfr. Part No. PIC16F505-I/P
Subtotal (1 tube of 30 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI | 1.5kB | - | 20MHz | - | 72bit | 5.5V | - | - | 800mW | -40°C | 22 | 85°C | 4.95mm | 19.69mm | RoHS | 7.11mm | 2V |
|
- RS Stock No. 133-1735P
- Mfr. Part No. ATXMEGA64A3U-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART, USB | 64kB | - | 32MHz | - | 4kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 328-3747P
- Mfr. Part No. PIC16F84-04/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | RS232 | 64B | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.43mm | 22.86mm | RoHS | 6.86mm | 2V |
|
- RS Stock No. 169-7273
- Mfr. Part No. MC9S08PA32VLD
Subtotal (1 tray of 160 units) HK$4,489.28HK$28.058/unit | NXP | Microcontroller | HCS08 | QFP | Surface | 44 | S08 | 8bit | SCI, SPI | 32kB | 1 x 5 Bit | 20MHz | - | 4kB | 5.5V | 1 | - | 800mW | -40°C | 28 | 105°C | 1.45mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 742-1205
- Mfr. Part No. PIC24FV32KA304-I/PT
| Microchip | Microcontroller | PIC24FV | TQFP | Surface | 44 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 623-0948
- Mfr. Part No. PIC24HJ256GP610-I/PF
| Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 274-4605
- Mfr. Part No. AVR32DD28-I/STX
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | AVR | 8bit | - | 32kB | 1 (10 Bit) | 24MHz | - | - | 5.5V | - | - | - | 40°C | - | 85°C | 1mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 264-8004
- Mfr. Part No. PIC16F887-E/ML
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16 | QFN | Surface | 40 | PIC | - | - | 14kB | - | - | - | 368bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 111-6469P
- Mfr. Part No. STM32F767VIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 273-3097
- Mfr. Part No. CY8C29866-24AXI
Subtotal (1 tray of 90 units) HK$10,278.63HK$114.207/unit | Infineon | Microcontroller | CY8C29866 | TQFP | Surface Mount | 100 | PSoC | 32bit | - | 32kB | 9 Bit | 24MHz | - | 2kB | 5.25V | 4 | 32kB | - | -40°C | 64 | 85°C | - | - | RoHS | - | 3V |
|
- RS Stock No. 782-141
- Mfr. Part No. STM32MP211CAN3
| STMicroelectronics | Microprocessor | STM32MP211 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
|
- RS Stock No. 233-3060
- Mfr. Part No. STM32H753VIH6
Subtotal (1 tray of 348 units) HK$59,880.012HK$172.069/unit | STMicroelectronics | Microcontroller | STM32H7 | TFBGA | Surface | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.1mm | 8mm | No | 8mm | 1.62V |
|
- RS Stock No. 273-3133
- Mfr. Part No. CY8C4025LQI-S412
Subtotal (1 tray of 490 units) HK$8,677.41HK$17.709/unit | Infineon | Microcontroller | CY8C4025 | QFN | Surface Mount | 32 | ARM Cortex M0 CPU | 32bit | I2C, SPI, UART | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 667-0318
- Mfr. Part No. PIC24HJ64GP506A-I/PT
| Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | DCI, SPI | 64kB | - | 40MIPS | - | 8kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 766-846
- Mfr. Part No. STM32C552RET6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP-64 | Surface | 64 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 512kB | 1 x 12 bit | 144MHz | - | 128kB | 3.7V | 1 | - | - | -40°C | Up to 52 | 105°C | 1.4mm | 10mm | ECOPACK2 | 10mm | 2.7V |
|
- RS Stock No. 819-6856
- Mfr. Part No. C8051F386-GQ
Subtotal (1 pack of 5 units) | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 800mW | -40°C | 40 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 218-4405
- Mfr. Part No. TC212L8F133NACKXUMA1
Subtotal (1 reel of 1800 units) HK$145,596.60HK$80.887/unit | Infineon | Microcontroller | TC21x | TQFP | Surface | 80 | TriCore | 32bit | 4 Wire, CAN, SPI | 1MB | - | 133MHz | - | 88kB | 5.5V | - | - | 370mW | -40°C | - | 125°C | 1.2mm | 12mm | No | 12mm | 0mV |
|
- RS Stock No. 193-6222P
- Mfr. Part No. ATTINY3217-MN
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATTINY3217 | QFN | Surface | 24 | AVR | 8bit | - | 32kB | 3 x 8 Bit | 20MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | 22 | 125°C | 900μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 131-0334
- Mfr. Part No. ATMEGA64A-MU
| Microchip | Microcontroller | ATmega | VQFN | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | No | 9.1mm | 2.7V |
|
- RS Stock No. 131-0334P
- Mfr. Part No. ATMEGA64A-MU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATmega | VQFN | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | No | 9.1mm | 2.7V |