- RS Stock No. 554-577
- Mfr. Part No. PIC16F17576-I/P
| Microchip | Microcontroller | PIC16 | PDIP | Surface | 40 | PIC | 8bit | - | 28kB | 10 bit | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 0.195in | 2.095in | RoHS | 0.58in | 1.8V |
|
- RS Stock No. 252-8622
- Mfr. Part No. CC2652R1FRGZT
Subtotal (1 reel of 250 units) HK$14,036.25HK$56.145/unit | Texas Instruments | Wireless Microcontroller | CC2652R | VQFN | Surface | 48 | ARM Cortex M4F | - | - | 352kB | - | 2500MHz | - | 80kB | 4.1V | 2 | - | - | -40°C | 31 | 105°C | - | - | RoHS | 7mm | -0.3V |
|
- RS Stock No. 264-8120
- Mfr. Part No. PIC18F67K22-E/MR
Subtotal (1 tube of 40 units) HK$1,934.20HK$48.355/unit | Microchip | Microcontroller | PIC18 | QFN | Surface | 64 | PIC | - | - | 128kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 215-0987
- Mfr. Part No. R5F572TKCDFB#30
| Renesas Electronics | Microcontroller | RX72T | LFQFP | Surface | 144 | RXv3 | 32bit | - | 1MB | 2 x 12 Bit | 200MHz | - | 128kB | 5.5V | 6 | - | - | -40°C | 110 | 85°C | 1.4mm | 20mm | No | 20mm | 2.7V |
|
- RS Stock No. 165-1892
- Mfr. Part No. PIC32MX795F512L-80I/BG
Subtotal (1 tray of 184 units) HK$19,887.088HK$108.082/unit | Microchip | Microcontroller | PIC32MX | TFBGA | Surface | 121 | PIC | 32bit | - | 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | 105°C | 650μm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 766-850
- Mfr. Part No. STM32C562CEU6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN-48 | Surface | 48 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 512kB | 1 x 12 bit | 144MHz | - | 128kB | 3.7V | 1 | - | - | -40°C | Up to 38 | 125°C | 550μm | 7mm | ECOPACK2 | 7mm | 2.7V |
|
- RS Stock No. 723-982
- Mfr. Part No. PIC32CM3204GV00032-I/T5X
Subtotal (1 box of 1000 units) | Microchip | ARM Microcontroller | PIC32CM3204 | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 48MHz | - | 4kB | - | - | - | - | - | - | - | - | - | - | - | 3.63V |
|
- RS Stock No. 860-7491P
- Mfr. Part No. STM32F042F4P6
Subtotal 5 units (supplied in a tube) | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 725-7714P
- Mfr. Part No. LPC1114FBD48/301,1
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | LPC1100 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 50MHz | - | 8kB | 3.6V | - | - | 1.5W | -40°C | 42 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 193-6507P
- Mfr. Part No. PIC18F27Q10-I/STX
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | VQFN | Surface | 28 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 3.62MB | 5.5V | 2 | - | - | -40°C | 25 | 85°C | 950μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 725-7809P
- Mfr. Part No. LPC2458FET180,551
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | LPC24 | TFBGA | Surface | 180 | ARM7TDMI-S | 32bit | SPI | 512kB | 1 x 10 Bit | 72MHz | - | 98kB | 3.6V | - | - | 1.5W | -40°C | 136 | 85°C | 850μm | 12.2mm | RoHS | 12.2mm | 3V |
|
- RS Stock No. 724-9729P
- Mfr. Part No. STM32F107VBT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 782-165
- Mfr. Part No. STM32MP213FAN3
| STMicroelectronics | Microprocessor | STM32MP213 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, RGB 24Bit | 0MB | - | 1.5GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
|
- RS Stock No. 198-4571P
- Mfr. Part No. EFM32LG895F256G-F-BGA120
Subtotal 2 units (supplied in a tray) | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 120 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 145-9066
- Mfr. Part No. PIC16F1708-I/SS
Subtotal (1 tube of 67 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 8 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 432-026
- Mfr. Part No. PIC32AK3208GC41064-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC32 | TQFP | Surface | 64 | 32 bit MPU | 32bit | - | 32kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 49/49 | 125°C | 1mm | 9mm | AEC-Q100 REV H:Grade 1, IEC 60730, IEC 61508, ISO 26262 | 9mm | 3V |
|
- RS Stock No. 330-319
- Mfr. Part No. STM32H747XIH6TR
| STMicroelectronics | Microcontroller | STM32 | TFBGA | Surface | 25 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | - | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 7mm | 5.3mm | ECOPACK2 | 9mm | 1.62V |
|
- RS Stock No. 198-4546P
- Mfr. Part No. EFM32LG290F256G-F-BGA112
Subtotal 2 units (supplied in a tray) | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 667-0103
- Mfr. Part No. PIC18LF13K22-I/SO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 20 | PIC | 8bit | - | 8kB, 256kB | - | 64MHz | - | 256B | - | - | - | - | -40°C | - | 85°C | 2.35mm | 12.8mm | - | 7.5mm | - |
|
- RS Stock No. 780-170
- Mfr. Part No. STM32C562CET6
Subtotal (1 tray of 250 units) | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 48 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |