- RS Stock No. 896-7695P
- Mfr. Part No. STM32L476VET6
Subtotal 1 unit (supplied in a box) | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 133-1611P
- Mfr. Part No. ATTINY25-20SU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATTINY25 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 2.7V |
|
- RS Stock No. 168-7359
- Mfr. Part No. STM8L151G6U6
Subtotal (1 tray of 490 units) HK$8,949.85HK$18.265/unit | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 28 | STM8 | 8bit | - | 1kB, 32kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | 2 | - | 288mW | -40°C | 41 | 85°C | 550μm | 4.1mm | RoHS | 4.1mm | 1.8V |
|
- RS Stock No. 690-456
- Mfr. Part No. STM32L431VCT6
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | - | 80MHz | - | - | - | - | - | - | -40°C | - | 85°C | - | - | RoHS | - | - |
|
- RS Stock No. 823-2286
- Mfr. Part No. S912ZVFP64F1VLL
| NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 73 | 105°C | 1.4mm | 14mm | RoHS, REACH | 14mm | 5.5V |
|
- RS Stock No. 177-3565
- Mfr. Part No. PIC18F47K40-I/PT
Subtotal (1 tray of 160 units) HK$3,110.24HK$19.439/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 128kB | 5 bit | 64MHz | - | 3.73kB | 5.5V | 2 | 128kB | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 803-2462
- Mfr. Part No. PIC16F1788-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | SPI | 28kB | - | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 644-297
- Mfr. Part No. PIC18F47Q83-E/NHXVAO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC | VQFN | Surface | 40 | MCU | 8bit | - | 128kB | 8 Bit | 64MHz | - | 12800bit | 5.5V | 2 | - | - | -40°C | 48 | 125°C | - | - | CAN 2.0B | - | 1.8V |
|
- RS Stock No. 263-8053
- Mfr. Part No. PIC12F508-I/MC
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC12 | DFN | Surface | 8 | 8 Bit MCU | 8bit | - | 768bit | - | 4MHz | - | 25bit | 5.5V | - | - | - | -40°C | 6 | 125°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 228-3040P
- Mfr. Part No. STM32G0B1KCT6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 9mm | No | 9mm | 1.7V |
|
- RS Stock No. 623-0926
- Mfr. Part No. PIC18LF8722-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | SPI | 1.024kB, 128kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 25 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 126-0528
- Mfr. Part No. R5F52317ADFP#30
| Renesas Electronics | Microcontroller | RX231 | LQFP | Surface | 100 | RX | 32bit | - | 384kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.55mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 177-3710P
- Mfr. Part No. ATSAM4E8EA-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATSAM | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 120MHz | - | 128kB | 3.6V | 1 | - | - | -40°C | 117 | 85°C | 1.45mm | 20mm | No | 20mm | 1.62V |
|
- RS Stock No. 251-5601
- Mfr. Part No. AVR32DD20-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR DD | SOIC | Surface | 20 | AVR | 8bit | - | - | 1 x 10 Bit | 24MHz | - | - | 5.5V | 1 | - | - | -40°C | 16 | 85°C | - | - | REACH, RoHS3 | 7.5mm | 1.8V |
|
- RS Stock No. 264-8015P
- Mfr. Part No. PIC16LF1704-I/ML
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | QFN | Surface | 16 | PIC | - | - | 7kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 242-5387
- Mfr. Part No. PIC24FJ64GP202-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | SSOP | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 64kB | 5.5V | 3 | - | - | -40°C | 21 | 85°C | 2.05mm | 17.9mm | RoHS Compliant | 5.3mm | 2.5V |
|
- RS Stock No. 258-4160
- Mfr. Part No. TLE9877QTW40XUMA1
| Infineon | Microcontroller | TLE9877 | TQFP | Surface | 48 | ARM Cortex M3 | 32bit | LIN, PWM, SPI, SSC, UART, USART | 64kB | - | 40MHz | - | 6kB | 28V | - | 64kB | - | -40°C | 10 | 175°C | 1mm | 7mm | RoHS | 7mm | 5.5V |
|
- RS Stock No. 274-4259P
- Mfr. Part No. PIC16F18176-I/P
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | PDIP | PCB | 40 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 35 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 791-7772
- Mfr. Part No. STM8S005K6T6CTR
Subtotal (1 tape of 5 units) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 32 | STM8 | 8bit | SPI | 32kB | - | 16MHz | - | 2kB | 5.5V | - | 32kB | 1W | -40°C | 24 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 168-7337
- Mfr. Part No. STM32F103C6T7A
Subtotal (1 tray of 250 units) HK$11,780.00HK$47.12/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 32kB | - | 72MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |