- RS Stock No. 330-391
- Mfr. Part No. STM32U031K6U3
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | 1 x 12 Bit | 56MHz | - | 12kB | 3.6V | 1 | - | - | -40°C | 53 | 125°C | 7mm | 9mm | PSA Level 1 and SESIP Level 3 | 5mm | 1.71V |
|
- RS Stock No. 133-0950
- Mfr. Part No. ATTINY13A-MMU
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATtiny13 | VDFN | Surface | 10 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 950μm | 3.1mm | No | 3.1mm | 1.8V |
|
- RS Stock No. 145-9654
- Mfr. Part No. STM32F373C8T6
Subtotal (1 tray of 250 units) HK$13,400.00HK$53.60/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 3 x 12 Bit | 72MHz | - | 16kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 216-815
- Mfr. Part No. STM32H7R7L8H6
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | TFBGA | Surface | 225 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | -40°C | 152 | 85°C | 13mm | 13mm | RoHS | - | 1.71V |
|
- RS Stock No. 131-0262P
- Mfr. Part No. ATMEGA325-16AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATMEGA325 | TQFP | Surface | 64 | AVR | 8bit | USART, SPI | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 233-3046
- Mfr. Part No. STM32F205ZET6TR
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 125°C | - | - | FBI | 22.2mm | 1.8V |
|
- RS Stock No. 193-8408P
- Mfr. Part No. PIC32MX370F512L-I/PF
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 100MHz | - | 128kB | - | - | - | - | -40°C | - | 85°C | 1.05mm | 12mm | - | 12mm | - |
|
- RS Stock No. 144-5777
- Mfr. Part No. PIC24FJ64GB108-I/PT
Subtotal (1 tray of 119 units) HK$6,439.447HK$54.113/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 80 | PIC | 16bit | - | 64kB | - | 32MHz | - | 16kB | 3.6V | 3 | 12MB | - | -40°C | 44 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 258-1745
- Mfr. Part No. XMC1404F064X0128AAXUMA1
| Infineon | Microcontroller | XMC1000 | LFBGA | Surface | 64 | ARM Cortex M0 | 32bit | IIC, IIS, LIN, SPI, UART, USART, USIC | 128kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 269-2987
- Mfr. Part No. R7FA6E2BB3CFM#AA0
Subtotal (1 pack of 2 units) | Renesas Electronics | Microcontroller | RA | LQFP | PCB | 64 | ARM Cortex | 32bit | - | 4kB | 2 Channels | 200MHz | - | 40kB | 3.6V | - | - | - | -40°C | 45 | 105°C | - | - | HDMI 1.4b, ISO/IEC 7816-3, ISO 11898-1, USB 2.0 | - | 2.7V |
|
- RS Stock No. 240-2964
- Mfr. Part No. AVR64DB48-I/PT
Subtotal (1 tray of 250 units) HK$5,629.50HK$22.518/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 48 | AVR | 12bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | 800mW | -40°C | 40 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 199-5402
- Mfr. Part No. PIC18F2680-I/SO
Subtotal (1 tube of 27 units) HK$2,610.009HK$96.667/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI, I2C, EUSART | 8kB | - | 20MHz | - | 3.328kB | 5.5V | 2 | - | - | -40°C | 25 | 125°C | 2.35mm | 17.9mm | No | 7.5mm | 4.2V |
|
- RS Stock No. 197-6119
- Mfr. Part No. PIC18F25J11-I/ML
Subtotal (1 tube of 61 units) HK$1,856.901HK$30.441/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 48MHz | - | 3800B | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 274-4599P
- Mfr. Part No. AVR32DD28-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | AVR | 8bit | - | 32kB | 1 (10 Bit) | 24MHz | - | - | 5.5V | - | - | - | 40°C | - | 85°C | 1mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 177-3842
- Mfr. Part No. ATSAMD21J18A-AF
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATSAMD | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 52 | 125°C | 1.05mm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 274-4291P
- Mfr. Part No. PIC18F27Q84-I/SP
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SPDIP | PCB | 28 | PIC18 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 653-3966
- Mfr. Part No. PIC16LF877A-I/PT
| Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2V |
|
- RS Stock No. 124-0609
- Mfr. Part No. R5F51305ADFM#30
Subtotal (1 pack of 2 units) | Renesas Electronics | Microcontroller | RX130 | LFQFP | Surface | 64 | RX | 32bit | - | 128kB | 2 x 8 Bit | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | +85°C | 1.55mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 816-0526P
- Mfr. Part No. LPC4078FBD208,551
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | LPC40 | LQFP | Surface | 208 | ARM Cortex M4 | 32bit | - | 512kB | 10 Bit | 120MHz | - | 96kB | 3.6V | 2 | - | 1.5W | -40°C | - | 85°C | 1.45mm | 28.1mm | No | 28.1mm | 2.4V |
|
- RS Stock No. 766-847
- Mfr. Part No. STM32C562VET6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP-100 | Surface | 100 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 512kB | 1 x 12 bit | 144MHz | - | 128kB | 3.7V | 1 | - | - | -40°C | Up to 86 | 125°C | 1.4mm | 14mm | ECOPACK2 | 14mm | 2.7V |