- RS Stock No. 365-198
- Mfr. Part No. STM32WL31KBV6
Subtotal (1 tray of 490 units) HK$17,159.80HK$35.02/unit | STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 32 | - | - | - | 128kB | - | 32MHz | - | 128kB | 3.6V | - | - | - | -40°C | - | 85°C | 1mm | - | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | - | 1.71V |
|
- RS Stock No. 274-4209P
- Mfr. Part No. PIC16F17126-I/SL
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | SOIC | PCB | 14 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 585-281
- Mfr. Part No. PIC18F16Q41-E/P
Subtotal (1 box of 352 units) HK$8,198.432HK$23.291/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 20 | PIC18F | 8bit | - | 64kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 0.195in | 1.06in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 631-515
- Mfr. Part No. PIC18F46Q10-E/PTVAO
Subtotal (1 box of 480 units) | Microchip | Microcontroller | PIC18F46Q10 | TQFP | Surface | 44 | 8 Bit MCU | 8bit | - | 64kB | 5 bit | 64MHz | - | 3615bit | 5.5V | 2 | - | - | -40°C | 35 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 623-0465
- Mfr. Part No. PIC16F819-I/SO
| Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 3.584kB, 256kB | - | 20MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 2.39mm | 11.73mm | No | 7.59mm | 2V |
|
- RS Stock No. 273-0344P
- Mfr. Part No. AVR64DD32-I/RXB
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | AVR | VQFN | Surface | 32 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 26 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 623-0639P
- Mfr. Part No. PIC18F2520-I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 264-8009
- Mfr. Part No. PIC16LF1503T-I/MG
Subtotal (1 reel of 3300 units) HK$31,234.50HK$9.465/unit | Microchip | Microcontroller | PIC16 | QFN | Surface Mount | 16 | PIC | - | ICD, ICSP, LVP | - | 5 bit | 16MHz | - | 128bit | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 2.3V |
|
- RS Stock No. 170-2922
- Mfr. Part No. MK10DX32VFT5
Subtotal (1 tray of 260 units) HK$7,726.16HK$29.716/unit | NXP | Microcontroller | Kinetis K1x | QFN | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | - | 50MHz | - | 10kB | 3.6V | 2 | - | - | -40°C | 33 | 105°C | 900μm | 7mm | RoHS, REACH | 7mm | 1.71V |
|
- RS Stock No. 666-107
- Mfr. Part No. MPC5566MVR132
Subtotal (1 unit) HK$1,157.90HK$1,157.90/unit | NXP | 32 Bit Microcontroller | - | - | - | - | Arch Core | - | - | 3000kB | - | 132MHz | - | 128kB | 1.7V | - | - | - | -40°C | - | 125°C | - | - | RoHS | - | 300mV |
|
- RS Stock No. 177-2083
- Mfr. Part No. PIC16F18323-E/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 125°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 285-629
- Mfr. Part No. STM32WL33KCV7
| STMicroelectronics | Microcontroller | ARM Cortex M0 | VFQFPN-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 256kB | 1 x 6 Bit | 958MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | 32 | 105°C | 7mm | 5mm | FCC part 90, FCC Part 15, ETSI EN 303 131, ETSI EN 300 220, ARIB STD T67, ARIB STD T108 | 6mm | 1.7V |
|
- RS Stock No. 131-0342P
- Mfr. Part No. ATMEGA8515L-8AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 8kB | - | 8MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 35 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 757-4823P
- Mfr. Part No. C8051F560-IQ
Subtotal 1 unit (supplied in a tray) | Silicon Labs | Microcontroller | C8051F | QFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 50MHz | - | 2.3kB | 5.25V | 2 | - | - | -40°C | 25 | 125°C | 1.45mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 889-5758
- Mfr. Part No. PIC32MX460F512L-80I/PT
Subtotal (1 tray of 119 units) HK$8,508.143HK$71.497/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 176-5529
- Mfr. Part No. ATSAMD21J17D-MU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | SAM D21 | QFN | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | 1 x 10 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 950μm | 9mm | No | 9mm | 1.62V |
|
- RS Stock No. 911-5741
- Mfr. Part No. PIC16F505-I/P
Subtotal (1 tube of 30 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI | 1.5kB | - | 20MHz | - | 72bit | 5.5V | - | - | 800mW | -40°C | 22 | 85°C | 4.95mm | 19.69mm | RoHS | 7.11mm | 2V |
|
- RS Stock No. 133-1735P
- Mfr. Part No. ATXMEGA64A3U-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART, USB | 64kB | - | 32MHz | - | 4kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 328-3747P
- Mfr. Part No. PIC16F84-04/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | RS232 | 64B | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.43mm | 22.86mm | RoHS | 6.86mm | 2V |
|
- RS Stock No. 169-7273
- Mfr. Part No. MC9S08PA32VLD
Subtotal (1 tray of 160 units) HK$4,489.28HK$28.058/unit | NXP | Microcontroller | HCS08 | QFP | Surface | 44 | S08 | 8bit | SCI, SPI | 32kB | 1 x 5 Bit | 20MHz | - | 4kB | 5.5V | 1 | - | 800mW | -40°C | 28 | 105°C | 1.45mm | 10mm | No | 10mm | 1.8V |