- RS Stock No. 782-136
- Mfr. Part No. STM32MP211AAM3
| STMicroelectronics | Microprocessor | STM32MP211 | TFBGA | Surface | 289 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1.2mm | 14mm | RoHS | 14mm | 1.71V |
|
- RS Stock No. 264-7989P
- Mfr. Part No. PIC16F723-E/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | - | - | 7kB | - | - | - | 192bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 920-6459
- Mfr. Part No. STM32F405RGT7TR
Subtotal (1 reel of 1000 units) HK$131,080.00HK$131.08/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 196kB | 3.6V | - | - | 435mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 228-3038P
- Mfr. Part No. STM32G0B1CET6N
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 9mm | FBI | 9mm | 1.7V |
|
- RS Stock No. 631-476
- Mfr. Part No. ATSAME54P20A-AZVAO
Subtotal (1 box of 90 units) HK$8,050.68HK$89.452/unit | Microchip | Microcontroller | ATSAME54P20A | TQFP | Surface | 128 | ARM Cortex M0+ | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | - | 3.63V | 2 | - | - | -40°C | 99 | 125°C | 900μm | 7mm | IEEE 802.3az, AEC-Q100 Grade 1, CAN 2.0A, SDIO v3.0, SDHC v3.01, CAN 2.0B, CAN-FD (ISO 11898-1:2015), IEEE 1588, JDEC, ISO7816 | 7mm | 1.71V |
|
- RS Stock No. 818-1135P
- Mfr. Part No. MK10DX64VLF5
Subtotal 2 units (supplied in a tray) | NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 96kB | - | 50MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | 33 | 105°C | 1.6mm | 7mm | RoHS, REACH | 7mm | 1.71V |
|
- RS Stock No. 177-1482
- Mfr. Part No. AT89C51RC2-SLSUM
Subtotal (1 tube of 27 units) HK$1,889.298HK$69.974/unit | Microchip | Microcontroller | AT89C51 | PLCC | Surface | 44 | 8 Bit CPU | 8bit | UART, SPI | 32kB | - | 60MHz | - | 256bit | 5.5V | - | 1.02kB | 1W | -40°C | 32 | 85°C | 4.06mm | 16.66mm | No | 16.66mm | 2.7V |
|
- RS Stock No. 786-3984P
- Mfr. Part No. PIC16F1454-I/SL
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.5mm | 8.65mm | RoHS | 6mm | 2V |
|
- RS Stock No. 242-5101
- Mfr. Part No. PIC24FJ64GP202-I/MV
Subtotal (1 tube of 91 units) HK$1,382.745HK$15.195/unit | Microchip | Microcontroller | PIC16 | UQFN | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 21 | 85°C | 900μm | 5mm | RoHS Compliant | 5mm | 2.5V |
|
- RS Stock No. 264-8123
- Mfr. Part No. PIC18F67K40T-I/PT
Subtotal (1 reel of 1200 units) HK$28,855.20HK$24.046/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | - | - | 128kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 757-660
- Mfr. Part No. PIC32CM6408MC00048-E/Y8X
Subtotal (1 tray of 250 units) HK$6,672.00HK$26.688/unit | Microchip | Microcontroller | PIC32CM | TQFP | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 125°C | 1.2mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 110-7117
- Mfr. Part No. XE164FM72F80LRABKXUMA1
| Infineon | Microcontroller | XE166 | LQFP | Surface | 100 | C166 | 16bit | IIS, UART, IIC, LIN, SPI/QSPI | 576kB | - | 80MHz | - | 26kB | 5.5V | - | - | 1W | -40°C | - | 125°C | 1.4mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 400-429P
- Mfr. Part No. PIC18F45J10-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.024kB | 5.5V | 2 | 32kB | 1W | -40°C | 32 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 860-7508P
- Mfr. Part No. STM32F030K6T6TR
Subtotal 5 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 357mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 152-187
- Mfr. Part No. STM32H523RCT6
Subtotal (1 tray of 160 units) HK$5,766.72HK$36.042/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 1mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 912-6750
- Mfr. Part No. DSPIC33FJ64MC506A-I/PT
Subtotal (1 tray of 160 units) HK$9,311.84HK$58.199/unit | Microchip | Microcontroller | dsPIC33F | TQFP | Surface | 64 | dsPIC | 16bit | - | 64kB | - | 40MIPS | - | 8kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 919-6273
- Mfr. Part No. STM32F051C8U6
Subtotal (1 tray of 260 units) HK$8,440.12HK$32.462/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | FBI | 7.1mm | 2V |
|
- RS Stock No. 264-8071
- Mfr. Part No. PIC18F25K83-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18 | SSOP | Surface Mount | 28 | PIC | 8bit | I2C, UART, SPI, DMX, LIN, CAN | 64kB | 5 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | - | -40°C | 25 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 177-3795
- Mfr. Part No. ATXMEGA32C4-AU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 32kB | - | 32MHz | - | 4.1kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.6V |
|
- RS Stock No. 179-2347
- Mfr. Part No. CY8C24123A-24SXI
Subtotal (1 pack of 3 units) | Infineon | Microcontroller | M8C | SOIC | Surface | 8 | PSoC | 8bit | API, SPI, UART | 4kB | 1 x 9 Bit | 24MHz | - | 256bit | 5.25V | 2 | - | - | -40°C | 6 | 85°C | 1.47mm | 4.97mm | RoHS | 3.98mm | 2.4V |