- RS Stock No. 273-3236
- Mfr. Part No. CY8C9560A-24AXI
| Infineon | Microcontroller | CY8C9560A | TQFP | Surface | 100 | PSoC | 16bit | - | 27kB | - | 24MHz | - | - | 6V | - | - | - | -40°C | 60 | 85°C | 14mm | 14mm | SMBus Compatible | 1.6mm | 500mV |
|
- RS Stock No. 165-4780
- Mfr. Part No. PIC16C71-04/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | - | 1.75kB | - | 4MHz | - | 36bit | 5.5V | - | - | 1W | 0°C | 13 | 70°C | 3.81mm | 23.5mm | No | 7.11mm | 4V |
|
- RS Stock No. 165-4148
- Mfr. Part No. PIC16F877-20I/L
Subtotal (1 tube of 27 units) HK$2,700.999HK$100.037/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | SPI | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 1.8V |
|
- RS Stock No. 144-9212
- Mfr. Part No. PIC18F1320-I/SS
Subtotal (1 tube of 67 units) HK$2,631.224HK$39.272/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | USART | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 16 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 4.2V |
|
- RS Stock No. 249-9723
- Mfr. Part No. dsPIC33CK512MP605-E/M7
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | - | VQFN | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 215-5951P
- Mfr. Part No. PIC24FJ128GL302-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC24FJ GL | QFN | Surface | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 125°C | 2mm | 10.5mm | No | 8.2mm | 2V |
|
- RS Stock No. 189-4153
- Mfr. Part No. STM32F411VET6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.7V |
|
- RS Stock No. 912-6726
- Mfr. Part No. PIC18LF4620-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | SPI | 1.024kB, 64kB | 1 x 5 Bit | 40MHz | - | 3.99kB | 5.5V | 2 | 64kB | 800mW | -40°C | 25 | 85°C | 4.95mm | 53.21mm | RoHS | 14.73mm | 1.8V |
|
- RS Stock No. 829-0116
- Mfr. Part No. PIC16F1716-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 14kB | - | 32MHz | - | 1.024kB | 5.5V | 2 | - | - | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 723-968
- Mfr. Part No. PIC32CM6408JH00048-E/Y8X
Subtotal (1 box of 500 units) HK$6,591.50HK$13.183/unit | Microchip | ARM Microcontroller | PIC32CM6408 | TQFP | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 125°C | 1.2mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 800-7541P
- Mfr. Part No. MC9S08PA32VLD
Subtotal 2 units (supplied in a tray) | NXP | Microcontroller | HCS08 | QFP | Surface | 44 | S08 | 8bit | SCI, SPI | 32kB | 1 x 5 Bit | 20MHz | - | 4kB | 5.5V | 1 | - | 800mW | -40°C | 28 | 105°C | 1.45mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 192-1020
- Mfr. Part No. STM32F030CCT6TR
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 467-2053
- Mfr. Part No. PIC18F258-I/SO
| Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB, 256kB | - | 40MHz | - | 1.536kB | - | - | - | - | -40°C | - | 85°C | 2.39mm | 18.08mm | - | 7.59mm | - |
|
- RS Stock No. 763-071
- Mfr. Part No. MIMXRT1175DVMAA
| NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 1GHz | - | 1MB | 1.15V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 950mV |
|
- RS Stock No. 829-0585
- Mfr. Part No. PIC32MX470F512L-I/PT
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 81 | 85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 258-1763
- Mfr. Part No. XMC4700F144F2048AAXQMA1
Subtotal (1 tray of 60 units) HK$7,328.28HK$122.138/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | USIC, USB, USART, IIS, IIC, CAN, UART, SPI, LIN | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | -40°C | 119 | 85°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 732-051
- Mfr. Part No. PIC32CM6408JH00048-I/U5B
| Microchip | Microcontroller | PIC32CM64/32 | VQFN | Surface | 48 | ARM Cortex M0 CPU | 32bit | I2C/SPI, UART | 64kB | One DAC | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 85°C | 900μm | 5mm | IEC60730 Class B | 5mm | 2.7V |
|
- RS Stock No. 585-144
- Mfr. Part No. PIC16F17145-I/P
Subtotal (1 box of 352 units) HK$7,829.888HK$22.244/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 823-2312
- Mfr. Part No. S912ZVHY64F1CLL
| NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 73 | 85°C | 1.4mm | 14mm | RoHS, REACH | 14mm | 5.5V |
|
- RS Stock No. 352-150
- Mfr. Part No. ATMEGA48A-AU
Subtotal (1 bag of 2 units) | Microchip | Microcontroller | AVR | TQFP | Surface Mount | 32 | 8 Bit MCU | 8bit | SPI, 2 Wire | 4kB | - | 20MHz | - | 2kB | 5.5V | - | - | - | -40°C | 23 | 85°C | - | - | RoHS | - | 1.8V |