- RS Stock No. 133-1723
- Mfr. Part No. ATXMEGA256D3-AU
| Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | USART, SPI, PDI, TWI | 256kB | - | 32MHz | - | 16kB | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 216-3115
- Mfr. Part No. PIC18F16Q40-I/REB
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC18F | VQFN | Surface | 20 | PIC | 8bit | SPI | 64kB | 2 x 8 Bit | 24MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 900μm | 3mm | No | 3mm | 1.8V |
|
- RS Stock No. 215-5943
- Mfr. Part No. PIC24FJ128GL302-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC24FJ GL | QFN | Surface | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 125°C | 1mm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 792-6072
- Mfr. Part No. STM32F439VIT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 263-8114
- Mfr. Part No. PIC16F1778-E/MX
Subtotal (1 tube of 61 units) HK$1,529.209HK$25.069/unit | Microchip | Microcontroller | PIC16 | MX | Surface | 25 | 8 Bit MCU | - | - | 28kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 261-6007
- Mfr. Part No. R5F1054AASP#30
Subtotal (1 tray of 490 units) | Renesas Electronics | Microcontroller | RL78/G11 | SSOP | Surface | 16 | RL78 | 16bit | - | 16kB | 2 x 8 Bit | 24MHz | - | 1.5kB | 5.5V | - | - | - | -40°C | 13 | 85°C | 1.55mm | 5.15mm | RoHS Compliant | 4.6mm | 1.6V |
|
- RS Stock No. 196-2065
- Mfr. Part No. STM32L031F6P6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 1kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 85°C | 1.05mm | 6.6mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 165-3568
- Mfr. Part No. PIC18F47J13-I/PT
Subtotal (1 tray of 160 units) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | SPI, I2C, EUSART | 128kB | - | 48MHz | - | 3.76kB | 3.6V | 3 | 8bit | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.15V |
|
- RS Stock No. 585-010
- Mfr. Part No. PIC16F13114T-I/SN
Subtotal (1 reel of 3300 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 7kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 193-6263
- Mfr. Part No. PIC16F18346-I/ML
Subtotal (1 tube of 91 units) HK$1,055.418HK$11.598/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 500μm | 4mm | RoHS | 10.3mm | 2.3V |
|
- RS Stock No. 177-2538P
- Mfr. Part No. PIC18LF26K80-I/MM
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC18LF | QFN | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 3.68kB | 5.5V | 2 | - | 1W | -40°C | 28 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 631-487
- Mfr. Part No. PIC16F15243-E/SSVAO
Subtotal (1 box of 1139 units) HK$7,892.131HK$6.929/unit | Microchip | Microcontroller | PIC16F15243 | SSOP | Surface | 20 | 8 Bit MCU | 8bit | SPI, I2C, EUSART | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | - | - | -40°C | 35 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 165-4106
- Mfr. Part No. PIC16F18855-I/ML
Subtotal (1 tube of 61 units) | Microchip | Microcontroller | PIC16F18855 | QFN | Surface | 28 | PIC | 8bit | I2C, EUSART, SPI | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 950μm | 6.1mm | RoHS | 6.1mm | 1.8V |
|
- RS Stock No. 177-2164
- Mfr. Part No. PIC16LF87-I/SS
Subtotal (1 tube of 67 units) HK$3,059.086HK$45.658/unit | Microchip | Microcontroller | PIC16LF | SSOP | Surface | 20 | PIC | 8bit | USART, SSP, SPI | 7kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 16 | 85°C | 1.85mm | 7.6mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 124-2972
- Mfr. Part No. CY8C5888LTI-LP097
| Infineon | Microcontroller | CY8C58LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 | 67MHz | - | 64kB | 5.5V | 4 | 1GB | - | -40°C | 38 | 85°C | 950μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 177-3440
- Mfr. Part No. ATMEGA16-16AU
Subtotal (1 tray of 160 units) HK$8,473.12HK$52.957/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 16kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 4.5V |
|
- RS Stock No. 177-2722
- Mfr. Part No. PIC18F26K22-E/ML
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | 1 x 5 Bit | 64MHz | - | 3.9kB | 5.5V | 2 | - | 1W | -40°C | 35 | 125°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 252-0707
- Mfr. Part No. MSP430G2553IPW28
Subtotal (1 tube of 50 units) HK$1,143.80HK$22.876/unit | Texas Instruments | Microcontroller | MSP430 | TSSOP (PW) | Surface | 28 | MSP430 | 16bit | - | 16kB | - | 16MHz | - | 512bit | 3.6V | 8 | - | - | -40°C | 24 | 85°C | - | - | REACH, RoHS | - | 1.8V |
|
- RS Stock No. 763-152
- Mfr. Part No. MKE17Z256VLH7
| NXP | Microcontroller | MKE1 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 256kB | 1x8 bit | 72MHz | - | 48kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 273-3236
- Mfr. Part No. CY8C9560A-24AXI
| Infineon | Microcontroller | CY8C9560A | TQFP | Surface | 100 | PSoC | 16bit | - | 27kB | - | 24MHz | - | - | 6V | - | - | - | -40°C | 60 | 85°C | 14mm | 14mm | SMBus Compatible | 1.6mm | 500mV |