- RS Stock No. 236-8929P
- Mfr. Part No. PIC18F26K83-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | - | Microcontroller | PIC18F26K83 | SOP | - | - | 28 | PIC | - | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | - | 2 | - | - | -40°C | - | - | 125°C | - | - | - | No | - | 1.8V | - | - | - | - | - |
|
- RS Stock No. 249-9732P
- Mfr. Part No. dsPIC33CK512MP606-E/MR
Subtotal 2 units (supplied in a tube) | Microchip | - | Microcontroller | dsPIC33CK512MP60x | QFN | Surface | - | 64 | dsPIC | 16bit | I2S, PWM, I2C, DMA, SPI, CAN FD, OPAMP, UART | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | - | 3 | - | - | -40°C | - | 53 | 125°C | 1mm | 7mm | - | EC, RoHS | 7mm | 3V | - | - | - | - | - |
|
- RS Stock No. 265-101
- Mfr. Part No. ML62Q2534-NNNTBZWBX
Subtotal (1 tape of 2 units) | ROHM | - | Microcontroller | ML62Q2500 Group | TQFP | Surface | - | 48 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 128kB | 14 | 24MHz | - | 8kB | 5.5V | - | 3 | - | 1W | -40°C | - | 40 | 105°C | - | 7mm | - | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 177-1180
- Mfr. Part No. CY8C4014SXI-420T
Subtotal (1 pack of 4 units) | Infineon | - | Microcontroller | - | SOIC | Surface | - | 8 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 7 Bit | 16MHz | - | 2kB | 5.5V | - | 1 | - | - | -40°C | - | 5 | 85°C | 1.47mm | 4.97mm | - | No | 3.98mm | 1.71V | - | - | - | - | - |
|
- RS Stock No. 249-9738
- Mfr. Part No. dsPIC33CK512MP606-I/PT
Subtotal (1 tray of 160 units) HK$3,543.04HK$22.144/unit | Microchip | - | Microcontroller | dsPIC33CK512MP606 | TQFP | Surface | - | 64 | dsPIC | 16bit | PWM, UART, CAN FD, DMA, USART, QEI, I2C, WDT, I2S, SPI | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | - | 3 | - | - | -40°C | - | 53 | 125°C | 1mm | 10mm | - | RoHS Compliant | 10mm | 3V | - | - | - | - | - |
|
- RS Stock No. 273-3137
- Mfr. Part No. CY8C4045LQI-S411
Subtotal (1 tray of 490 units) HK$8,467.69HK$17.281/unit | Infineon | - | Microcontroller | PSOC 4 | QFN | - | - | 24 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 32kB | - | 48MHz | - | 4kB | 5.5V | - | 2 | - | - | -40°C | - | 36 | 85°C | - | - | - | RoHS | - | 1.71V | - | - | - | - | - |
|
- RS Stock No. 177-2955
- Mfr. Part No. PIC16F616T-I/SL
Subtotal (1 reel of 2600 units) HK$31,772.00HK$12.22/unit | Microchip | - | Microcontroller | PIC16F616 | SOIC | Surface | - | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 15V | - | 2 | - | 800mW | -40°C | - | 11 | 85°C | 1.5mm | 8.65mm | - | RoHS | 3.9mm | 2V | - | - | - | - | - |
|
- RS Stock No. 467-1640P
- Mfr. Part No. PIC16F877-20/P
Subtotal 1 unit (supplied in a tube) | Microchip | - | Microcontroller | PIC16F87X | PDIP | Through Hole | - | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | - | 1W | 0°C | - | 33 | 70°C | 4.06mm | 52.45mm | - | RoHS | 14.22mm | 2V | - | - | - | - | - |
|
- RS Stock No. 791-8144P
- Mfr. Part No. LPC11U35FHI33/501,
Subtotal 2 units (supplied in a tray) | NXP | - | Microcontroller | LPC11 | QFN | Surface | - | 33 | ARM Cortex M0 | 32bit | - | 64kB | - | 50MHz | - | 12kB | 3.6V | - | - | - | 1.5W | -40°C | - | 26 | 85°C | 0.85mm | 5.1mm | - | No | 5.1mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 755-9411P
- Mfr. Part No. PIC10F322T-I/OT
Subtotal 5 units (supplied on a continuous strip) | Microchip | - | Microcontroller | PIC10(L)F320/322 | SOT-23 | Surface | - | 6 | PIC | 8bit | ICSP | 0.9kB | - | 16MHz | - | 64bit | 5.5V | - | - | - | 800mW | -40°C | - | 4 | 85°C | 1.3mm | 3.1mm | - | RoHS | 1.8mm | 2.3V | - | - | - | - | - |
|
- RS Stock No. 144-5810
- Mfr. Part No. PIC24FV32KA301-I/SS
Subtotal (1 tube of 67 units) HK$1,993.518HK$29.754/unit | Microchip | - | Microcontroller | PIC24FV | SSOP | Surface | - | 20 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | - | 3 | 64MB | - | -40°C | - | - | 85°C | 1.85mm | 7.5mm | - | RoHS | 5.6mm | 2V | - | - | - | - | - |
|
- RS Stock No. 263-8108
- Mfr. Part No. PIC16F1717-I/P
Subtotal (1 tube of 10 units) | Microchip | - | Microcontroller | PIC16 | PDIP | Through Hole | - | 28 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | - | 2 | - | - | -40°C | - | - | 85°C | - | - | - | No | - | 2V | - | - | - | - | - |
|
- RS Stock No. 165-2001
- Mfr. Part No. PIC12F1572-I/SN
Subtotal (1 tube of 100 units) | Microchip | - | Microcontroller | PIC12F1572 | SOIC | Surface | - | 8 | PIC | 8bit | EUSART | 3.5kB | 1 x 5 Bit | 16MHz | - | 256bit | 5.5V | - | 1 | - | 800mW | -40°C | - | 22 | 85°C | 1.5mm | 4.9mm | - | RoHS | 3.9mm | 2V | - | - | - | - | - |
|
- RS Stock No. 264-8803
- Mfr. Part No. PIC32MX250F256H-I/PT
Subtotal (1 tray of 160 units) HK$6,454.24HK$40.339/unit | Microchip | - | Microcontroller | PIC32MX2xx | TQFP | Surface | - | 64 | PIC | 32bit | - | 256kB | - | 40MHz | - | 32kB | 3.6V | - | - | - | - | - | - | 49 | - | - | - | - | RoHS Compliant | - | 2.3V | - | - | - | - | - |
|
- RS Stock No. 189-4089
- Mfr. Part No. STM32F446ZCT6
| STMicroelectronics | - | Microcontroller | STM32F446ZC | LQFP | Surface | - | 144 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | - | 606mW | -40°C | - | 114 | 85°C | 1.45mm | 20.2mm | - | No | 20.2mm | 1.7V | - | - | - | - | - |
|
- RS Stock No. 919-6270
- Mfr. Part No. STM32F030R8T6
Subtotal (1 tray of 160 units) HK$2,408.64HK$15.054/unit | STMicroelectronics | - | Microcontroller | STM32F030R8 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | - | 455mW | -40°C | - | - | 85°C | 1.45mm | 10.2mm | - | FBI | 10.2mm | 2.4V | - | - | - | - | - |
|
- RS Stock No. 274-4223
- Mfr. Part No. PIC16F18026-I/ML
Subtotal (1 pack of 5 units) | Microchip | - | Microcontroller | PIC16F | QFN | PCB | - | 20 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | - | -40°C | - | 11 | 85°C | - | - | - | RoHS3, REACH | - | 1.8V | - | - | - | - | - |
|
- RS Stock No. 144-9453
- Mfr. Part No. PIC16F19176-I/PT
Subtotal (1 tray of 160 units) HK$2,849.44HK$17.809/unit | Microchip | - | Microcontroller | PIC16F19176 | TQFP | Surface | - | 44 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | - | 2 | - | 800mW | -40°C | - | 35 | 85°C | 1.05mm | 10mm | - | RoHS | 10mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 273-0356P
- Mfr. Part No. AVR64EA48-I/6LX
Subtotal 2 units (supplied in a tube) | Microchip | - | Microcontroller | AVR DD | VQFN | Surface | - | 48 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 20MHz | - | - | 5.5V | - | - | - | - | -40°C | - | 41 | 85°C | - | - | - | REACH, RoHS3 | - | 1.8V | - | - | - | - | - |
|
- RS Stock No. 110-6618
- Mfr. Part No. STM32F427IIT6
| STMicroelectronics | - | Microcontroller | STM32F427II | LQFP | Surface | - | 176 | ARM Cortex M4 | 32bit | - | 2048kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | - | 526mW | -40°C | - | 168 | 85°C | 1.45mm | 24.1mm | - | No | 24.1mm | 1.7V | - | - | - | - | - |