- RS Stock No. 273-0270
- Mfr. Part No. ATTINY1626-XU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | SSOP | Surface | 20 | 8 Bit MCU | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | 5.3mm | 1.8V |
|
- RS Stock No. 124-1566
- Mfr. Part No. PIC32MZ2048EFG064-I/PT
| Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | PIC | 32bit | - | 2.048MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 46 | +85°C | 1.05mm | 10mm | No | 10mm | 2.1V |
|
- RS Stock No. 428-447
- Mfr. Part No. FT900Q-C-T
| Bridgetek | Microcontroller | FT900 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 823-2299
- Mfr. Part No. MK22FN128VMP10
| NXP | Microcontroller | Kinetis K2x | MAPBGA | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | - | 100MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 40 | 105°C | 1.2mm | 5mm | RoHS, REACH | 5mm | 1.71V |
|
- RS Stock No. 704-7699
- Mfr. Part No. PIC32MX695F512H-80I/PT
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 196-2059
- Mfr. Part No. STM32L010F4P6
Subtotal (1 pack of 10 units) | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 128kB | 3.6V | - | - | 270mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.8V |
|
- RS Stock No. 146-0212
- Mfr. Part No. PIC16F1455-I/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, SPI, USB | 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 1.5mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 798-5276
- Mfr. Part No. PIC12LF1840-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | - | 4kB | 1 x 5 Bit | 32MHz | - | 256bit | 3.6V | 1 | - | 800mW | -40°C | 6 | 85°C | 4.95mm | 10.16mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 198-4588
- Mfr. Part No. EFM32WG280F256-B-QFP100
Subtotal (1 tray of 90 units) | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 192-1152
- Mfr. Part No. STM32F031K6U7
Subtotal (1 tray of 490 units) HK$11,710.02HK$23.898/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 526mW | -40°C | - | 105°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 274-4243
- Mfr. Part No. PIC16F18056-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | SSOP | PCB | 28 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 823-4352P
- Mfr. Part No. PIC18F8622-E/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 64kB | 1 x 5 Bit | 40MHz | - | 3.94kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 1.05mm | 12mm | RoHS | 12mm | 1.8V |
|
- RS Stock No. 330-293P
- Mfr. Part No. STM32WBA65MGF6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32 | Thin WLCSP | Surface | 88 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 3.46mm | 1.71V |
|
- RS Stock No. 428-453P
- Mfr. Part No. FT902L-C-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | FT902 | LQFP | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 1.4km | RoHS | 14mm | - |
|
- RS Stock No. 165-4841
- Mfr. Part No. PIC16F876A-I/ML
Subtotal (1 tube of 61 units) HK$3,697.576HK$60.616/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | SPI | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 564-232
- Mfr. Part No. PIC18F45K20-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB, 256kB | - | 64MHz | - | 1.536kB | - | - | - | - | -40°C | - | 85°C | 4.95mm | 53.21mm | - | 0.58in | - |
|
- RS Stock No. 199-5374
- Mfr. Part No. PIC18F4431-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 8kB | - | 20MHz | - | 768bit | 5.5V | - | - | - | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 834-678
- Mfr. Part No. STM32H5E5ZKT6TR
Subtotal (1 reel of 500 units) HK$36,160.00HK$72.32/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 3072kB | - | 250MHz | - | 1536kB | 3.6V | 2 | - | 769mW | -40°C | - | 85°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |
|
- RS Stock No. 201-4513
- Mfr. Part No. STM32MP157FAB1
| STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.29mm | 16mm | FBI | 16mm | 1.71V |
|
- RS Stock No. 397-791
- Mfr. Part No. STM32C071KBT6TR
| STMicroelectronics | Microcontroller | ARM Cortex | LQFP-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 24kB | 3.6V | - | - | - | -40°C | - | 85°C | 1mm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.76V |