- RS Stock No. 829-0602
- Mfr. Part No. PIC24FJ128GA202-I/SS
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 12MB | - | -40°C | - | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 666-9484
- Mfr. Part No. PIC24FJ256GA110-I/PF
| Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 14mm | No | 14mm | 2V |
|
- RS Stock No. 273-0346
- Mfr. Part No. AVR64EA28-I/SP
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | AVR | SPDIP | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 23 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 133-1664
- Mfr. Part No. ATTINY84-20SSU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATTINY84 | SOIC | Surface Mount | 14 | AVR | 8bit | SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | No | 3.99mm | 2.7V |
|
- RS Stock No. 193-9843
- Mfr. Part No. STM32G031J6M6
Subtotal (1 tube of 100 units) HK$1,197.80HK$11.978/unit | STMicroelectronics | Microcontroller | STM32G0 | SO-8 | Surface | 8 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.5mm | 5mm | FBI | 4mm | 1.7V |
|
- RS Stock No. 585-366
- Mfr. Part No. PIC18F14Q20-E/SS
Subtotal (1 box of 737 units) HK$7,835.784HK$10.632/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | - | SPI | 16kB | - | 64MHz | - | - | 5.5V | - | 16kB | 800mW | -40°C | 16 | 125°C | 2mm | 7.5mm | RoHS | 8.2mm | 1.8V |
|
- RS Stock No. 171-7772
- Mfr. Part No. PIC16F15386-I/PT
Subtotal (1 tray of 250 units) HK$3,451.50HK$13.806/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 48 | PIC | 8bit | SPI, I2C, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 44 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 165-4202
- Mfr. Part No. PIC24FJ128GA204-I/PT
Subtotal (1 tray of 160 units) HK$6,631.68HK$41.448/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 128kB | - | -40°C | 15 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 192-0605
- Mfr. Part No. STM32F030CCT6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 229-4913
- Mfr. Part No. PIC16F15256-I/SP
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | SPDIP | Surface Mount | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | - | 1.4mm | No | - | 1.8V |
|
- RS Stock No. 400-744
- Mfr. Part No. PIC24FJ32GA004-I/PT
| Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 631-299
- Mfr. Part No. ATSAMD21E18A-MZVAO
Subtotal (1 box of 490 units) HK$16,093.56HK$32.844/unit | Microchip | Microcontroller | ATSAMD21E18A | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 10 Bit | 48MHz | - | 32kB | 3.63V | 4 | - | - | -40°C | 52 | 125°C | - | - | AEC-Q100 | - | 1.62V |
|
- RS Stock No. 258-1737P
- Mfr. Part No. XMC1302T038X0064ABXUMA1
Subtotal 2 units (supplied on a continuous strip) | Infineon | Microcontroller | XMC1000 | TSSOP | Surface | 38 | ARM Cortex M0 | 32bit | - | 64kB | - | 32MHz | - | 16kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | No | - | 1.8V |
|
- RS Stock No. 432-023
- Mfr. Part No. PIC32AK3208GC41048-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC32 | TQFP | Surface | 48 | 32 bit MPU | 32bit | - | 32kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 35/35 | 125°C | 900μm | 6mm | AEC-Q100 REV H, IEC 60730, IEC 61508, ISO 26262 | 6mm | 3V |
|
- RS Stock No. 252-0677
- Mfr. Part No. LM3S6965-IQC50-A2
| Texas Instruments | Microcontroller | Stellaris | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | - | 50MHz | - | 64kB | 2.75V | - | - | - | -40°C | 42 | 85°C | - | - | RoHS | - | 2.25V |
|
- RS Stock No. 229-1879
- Mfr. Part No. TC233LP32F200NACKXUMA1
| Infineon | Microcontroller | TriCore | TQFP | Surface | 100 | TriCore | 32bit | LIN, CAN, SPI | 2.048MB | - | 200MHz | - | 192kB | 3.3V | - | - | 460mW | -40°C | - | 125°C | 1.2mm | 14mm | ISO 26262, AUTOSAR V3.2 and V4.x | 14mm | 0mV |
|
- RS Stock No. 666-8706
- Mfr. Part No. PIC16F876A-I/ML
| Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | SPI | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 264-8081
- Mfr. Part No. PIC18F27K40T-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18 | QFN | Surface | 28 | PIC | - | - | 128kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 265-081
- Mfr. Part No. ML610Q306-NNNGDZW5BX
Subtotal (1 tape of 2 units) | ROHM | Microcontroller | ML610Q306 | WQFN | Surface | 36 | 8 Bit MCU | 8bit | - | 96kB | - | 8.192MHz | - | 1kB | 5.5V | - | - | 1W | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 193-6187
- Mfr. Part No. ATMEGA4809-MF
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATMEGA4809 | UQFN | Surface | 48 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6kB | 5.5V | 1 | - | 1W | -40°C | 41 | 125°C | 500μm | 6mm | RoHS | 6mm | 1.8V |