- RS Stock No. 165-3477
- Mfr. Part No. PIC16F1827-I/SO
Subtotal (1 tube of 42 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | - | 256B | 5 bit | 32MHz | - | 384bit | 5.5V | 2 | 8bit | - | -40°C | 16 | 85°C | 2.35mm | 11.55mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 823-3895
- Mfr. Part No. PIC18F66K22-I/PTRSL
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | 3 | 64kB | 800mW | -40°C | 25 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 192-3597
- Mfr. Part No. STM32F070RBT6
Subtotal (1 tray of 160 units) HK$4,226.72HK$26.417/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2.4V |
|
- RS Stock No. 215-042
- Mfr. Part No. STM32WB07CCV6TR
| STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ETSI EN 300 328, FCC CFR47 part 15, EN 300 440, Bluetooth SIG 5.4, ECOPACK2, ARIB STD-T66 | 6mm | 1.7V |
|
- RS Stock No. 236-8929P
- Mfr. Part No. PIC18F26K83-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | SOP | Surface Mount | 28 | PIC | - | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 249-9732P
- Mfr. Part No. dsPIC33CK512MP606-E/MR
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | dsPIC33CK512MP60x | QFN | Surface | 64 | dsPIC | 16bit | I2S, PWM, I2C, DMA, SPI, CAN FD, OPAMP, UART | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 53 | 125°C | 1mm | 7mm | EC, RoHS | 7mm | 3V |
|
- RS Stock No. 265-101
- Mfr. Part No. ML62Q2534-NNNTBZWBX
Subtotal (1 tape of 2 units) | ROHM | Microcontroller | ML62Q2534 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 177-1180
- Mfr. Part No. CY8C4014SXI-420T
Subtotal (1 pack of 4 units) | Infineon | Microcontroller | CY8C4000 | SOIC | Surface | 8 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 7 Bit | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 5 | 85°C | 1.47mm | 4.97mm | No | 3.98mm | 1.71V |
|
- RS Stock No. 249-9738
- Mfr. Part No. dsPIC33CK512MP606-I/PT
Subtotal (1 tray of 160 units) HK$3,543.04HK$22.144/unit | Microchip | Microcontroller | dsPIC33CK512MP606 | TQFP | Surface | 64 | dsPIC | 16bit | PWM, UART, CAN FD, DMA, USART, QEI, I2C, WDT, I2S, SPI | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 53 | 125°C | 1mm | 10mm | RoHS Compliant | 10mm | 3V |
|
- RS Stock No. 330-329P
- Mfr. Part No. STM32U535REI3Q
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 64 | ARM Cortex M4 | 32bit | CAN FD, I2C, ISO 7816, LIN, LPUART, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 12mm | 1.71V |
|
- RS Stock No. 273-3137
- Mfr. Part No. CY8C4045LQI-S411
Subtotal (1 tray of 490 units) HK$8,467.69HK$17.281/unit | Infineon | Microcontroller | CY8C4045 | QFN | Surface Mount | 24 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 32kB | - | 48MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 239-5574
- Mfr. Part No. dsPIC33FJ128GP706-I/PT
| Microchip | DSP | dsPIC33F | TQFP | SMD, Surface Mount | 64 | dsPIC | 16bit | UART, ADC, CAN, I2S, PWM, WDT, SPI, DMA, I2C | 128kB | - | 40MHz | - | 16kB | 3.6V | - | - | - | -40°C | 53 | 85°C | 1mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 330-248
- Mfr. Part No. STM32F405ZGT6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1024kB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | 2 | - | - | -40°C | 140 | 125°C | 7mm | 6.4mm | ECOPACK 2 | 12mm | 1.8V |
|
- RS Stock No. 196-2036
- Mfr. Part No. STM32F413VGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 465mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 177-2955
- Mfr. Part No. PIC16F616T-I/SL
Subtotal (1 reel of 2600 units) HK$31,772.00HK$12.22/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 15V | 2 | - | 800mW | -40°C | 11 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 467-1640P
- Mfr. Part No. PIC16F877-20/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 791-8144P
- Mfr. Part No. LPC11U35FHI33/501,
Subtotal 2 units (supplied in a tray) | NXP | Microcontroller | LPC11U | QFN | Surface | 33 | ARM Cortex M0 | 32bit | - | 64kB | - | 50MHz | - | 12kB | 3.6V | - | - | 1.5W | -40°C | 26 | 85°C | 850μm | 5.1mm | No | 5.1mm | 1.8V |
|
- RS Stock No. 110-7450P
- Mfr. Part No. XMC4500F144F1024ACXQMA1
Subtotal 1 unit (supplied in a tray) | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 160kB | 3.3V | - | - | 1W | -40°C | 91 | 85°C | 1.4mm | 20mm | No | 20mm | 1.3V |
|
- RS Stock No. 755-9411P
- Mfr. Part No. PIC10F322T-I/OT
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC10F | SOT-23 | Surface | 6 | PIC | 8bit | ICSP | 0.9kB | - | 16MHz | - | 64bit | 5.5V | - | - | 800mW | -40°C | 4 | 85°C | 1.3mm | 3.1mm | RoHS | 1.8mm | 2.3V |
|
- RS Stock No. 585-338
- Mfr. Part No. AVR32DU32T-I/PT
Subtotal (1 reel of 1600 units) HK$21,971.20HK$13.732/unit | Microchip | Microcontroller | AVR32D | TQFP | Surface | 32 | AVR | - | I2C, SPI, USART, USB 2.0 | 32kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |