- RS Stock No. 755-9372
- Mfr. Part No. dsPIC33EP512MU814-I/PL
| Microchip | Microcontroller | dsPIC33EPXXXMU814 | LQFP | Surface | 144 | dsPIC | 16bit | - | 536kB | 1 x 4 Bit | 70MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.4mm | 20mm | No | 20mm | 3V |
|
- RS Stock No. 168-7335
- Mfr. Part No. STM32F102C8T6
Subtotal (1 tray of 250 units) HK$11,350.00HK$45.40/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 48MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 192-0950P
- Mfr. Part No. STM32F042G6U6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 170mW | -40°C | - | 85°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
|
- RS Stock No. 798-4494P
- Mfr. Part No. MSP430F5528IRGCT
Subtotal 1 unit (supplied on a continuous strip) | Texas Instruments | Microcontroller | MSP430 | VQFN | Surface | 64 | - | 16bit | Serial | 128kB | - | 25MHz | - | 10kB | 3.6V | 1 | 256bit | - | -40°C | 63 | 85°C | 920μm | 9.15mm | No | 9.15mm | 1.8V |
|
- RS Stock No. 192-1307P
- Mfr. Part No. STM32F042K4U6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 127-8161P
- Mfr. Part No. AT90USB1286-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT90 | TQFP | Surface | 64 | AVR | 8bit | SPI | 128kB | 2 x 8 Bit | 16MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 261-5060
- Mfr. Part No. STM32MP135DAF7
| STMicroelectronics | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | 320 | ARM Cortex A7 | 16bit | IIS, IIC, Ethernet, CAN, USB, SPI, SDM, SAI | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 11mm | RoHS | 11mm | 1.7V |
|
- RS Stock No. 249-9735
- Mfr. Part No. dsPIC33CK512MP606-E/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | dsPIC33CK512MP606 | TQFP | Surface | 64 | dsPIC | 16bit | SPI, DMA, UART, PWM, I2C, USART, WDT, I2S, CAN FD, QEI | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 53 | 125°C | 1mm | 10mm | RoHS Compliant | 10mm | 3V |
|
- RS Stock No. 218-4421P
- Mfr. Part No. XMC1202T028X0064ABXUMA1
Subtotal 5 units (supplied on a continuous strip) | Infineon | Microcontroller | XMC1202 | TSSOP | Through Hole | 28 | ARM Cortex M0 | 32bit | - | 64kB | - | 32MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 26 | 105°C | - | 9.7mm | No | 4.4mm | 2.8V |
|
- RS Stock No. 585-115
- Mfr. Part No. AVR32DU28T-I/SS
Subtotal (1 reel of 2100 units) HK$27,850.20HK$13.262/unit | Microchip | Microcontroller | AVR32D | SSOP | Surface | 28 | AVR | - | USB 2.0, USART, SPI, I2C | 32kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 763-134
- Mfr. Part No. MIMXRT1172DVMAA
| NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 1GHz | - | 1MB | 1.15V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 950mV |
|
- RS Stock No. 165-4746
- Mfr. Part No. PIC16F819-I/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 3.584kB, 256kB | - | 20MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 16 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 2V |
|
- RS Stock No. 272-7753
- Mfr. Part No. R7FA6T3BB3CFM#AA0
Subtotal (1 tray of 160 units) HK$5,072.64HK$31.704/unit | Renesas Electronics | Microcontroller | RA6T3 | QFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 4kB | 2 x 12 Bit | 200MHz | - | 40kB | 3.6V | 3 | - | - | -40°C | 45 | 105°C | - | - | ISO 11898-1, ISO/IEC 7816-3 | 9mm | 2.7V |
|
- RS Stock No. 234-7148
- Mfr. Part No. R5F565N9ADFP#30
Subtotal (1 tray of 90 units) HK$6,019.11HK$66.879/unit | Renesas Electronics | Microcontroller | RX65N | LQFP | Surface | 100 | RXv2 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | - | - | - | -40°C | 78 | 85°C | 1.7mm | 14mm | No | 14mm | 2.7V |
|
- RS Stock No. 763-081
- Mfr. Part No. MCXA153VFT
| NXP | ARM Microcontroller | MCXA1 | HVQFN | Surface | 48 | ARM Cortex M33 | 32bit | I2C, SPI, UART, USB | 128kB | - | 96MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 896-7715
- Mfr. Part No. STM32L486RGT6
| STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 264-8050P
- Mfr. Part No. PIC18F23K22-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC | - | - | 8kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 239-5610
- Mfr. Part No. PIC18F4480-I/PT
| Microchip | Microcontroller | PIC18 | TQFP | SMD, Surface Mount | 44 | PIC | 8bit | - | 16kB | - | 40MHz | - | - | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS3, REACH | - | 4.2V |
|
- RS Stock No. 131-0374P
- Mfr. Part No. ATMEGA8L-8MU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | ATmega | VQFN | Surface | 32 | AVR | 8bit | USART, SPI | 8kB | - | 8MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 850μm | 5.1mm | No | 5.1mm | 2.7V |
|
- RS Stock No. 131-0270
- Mfr. Part No. ATMEGA328P-AN
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |