- RS Stock No. 257-6325
- Mfr. Part No. EFM32PG23B310F128IM48-C
Subtotal (1 tray of 200 units) HK$4,913.00HK$24.565/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 146-3255
- Mfr. Part No. PIC24FJ256GA702-I/ML
Subtotal (1 tube of 61 units) | Microchip | Microcontroller | PIC24 | QFN | Surface | 28 | PIC | 32bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 823-7994
- Mfr. Part No. PIC12F508-E/SN
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 0.75kB | - | 4MHz | - | 25bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 330-401
- Mfr. Part No. STM32WBA62MIF6TR
| STMicroelectronics | Microcontroller | STM32 | Thin WLCSP | Surface | 48 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.78mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 3.46mm | 1.71V |
|
- RS Stock No. 801-810
- Mfr. Part No. PIC32CM6408PL10032T-E/PT
Subtotal (1 reel of 1600 units) HK$12,553.60HK$7.846/unit | Microchip | ARM Microcontroller | PIC32CM | TQFP | Surface | 32 | PIC32 | 32bit | I2C, SPI | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | Upto 55 | 125°C | 1.2mm | 9mm | - | 9mm | 1.8V |
|
- RS Stock No. 585-177
- Mfr. Part No. PIC18F25Q71-I/SS
Subtotal (1 box of 564 units) HK$7,826.628HK$13.877/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC18F | 8bit | - | 32kB | 10 bit | 64MHz | - | 4kB | 5.5V | 2 | 16kB | 800mW | -40°C | 44 | 125°C | 2mm | 10.5mm | RoHS | 8.2mm | 1.8V |
|
- RS Stock No. 795-7590
- Mfr. Part No. STM32F051K4T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 357mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 133-0974
- Mfr. Part No. ATTINY2313-20SU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATTINY2313 | SOIC | Surface | 20 | AVR | 8bit | SPI, USART | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2.7V |
|
- RS Stock No. 801-818
- Mfr. Part No. PIC32CM6408PL10048T-I/6MX
Subtotal (1 reel of 3300 units) HK$28,307.40HK$8.578/unit | Microchip | ARM Microcontroller | PIC32CM | VQFN | Surface | 48 | PIC32 | 32bit | I2C, SPI | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | Upto 55 | 85°C | 900μm | 6mm | - | 6mm | 1.8V |
|
- RS Stock No. 177-2540
- Mfr. Part No. PIC24FJ128GA202-I/MM
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 128kB | - | -40°C | - | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 763-159
- Mfr. Part No. MCXC141VFM
| NXP | Microcontroller | MCX C series | QFN-32 | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | 1 | - | - | -40°C | - | 105°C | 1mm | 5mm | RoHS | 5mm | 1.71V |
|
- RS Stock No. 175-0803
- Mfr. Part No. STM32L4S5VIT6
| STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 146-3257
- Mfr. Part No. PIC24FJ256GA702-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC24 | SOIC | Surface | 28 | PIC | 32bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 177-2544P
- Mfr. Part No. PIC18LF27K40-I/ML
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18LF | QFN | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 28 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 273-3245
- Mfr. Part No. CY9BF516NPMC-G-JNE2
Subtotal (1 tray of 90 units) HK$7,155.36HK$79.504/unit | Infineon | Microcontroller | CY9B510R | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | - | 144MHz | - | 32kB | 5.5V | - | - | - | -40°C | 103 | 80°C | - | 23mm | RoHS | 23mm | 2.7V |
|
- RS Stock No. 144-5756
- Mfr. Part No. PIC18F242-I/SP
Subtotal (1 tube of 15 units) HK$1,053.405HK$70.227/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 16kB | - | 40MHz | - | 768bit | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 715-4432
- Mfr. Part No. PIC18F44K22-I/ML
| Microchip | Microcontroller | PIC18F | QFN | Surface | 44 | PIC | 8bit | - | 16kB | - | 64MHz | - | - | - | - | - | - | -40°C | - | 85°C | 0.88mm | 8mm | - | 8mm | - |
|
- RS Stock No. 263-8085
- Mfr. Part No. PIC16F15313-I/RF
Subtotal (1 tube of 120 units) | Microchip | Microcontroller | PIC16 | RF | Surface | 8 | 8 Bit MCU | - | - | 3.5kB | 5 bit | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-2088
- Mfr. Part No. PIC16F18324-I/JQ
Subtotal (1 tube of 91 units) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 258-1759
- Mfr. Part No. XMC4500E144F1024ACXQSA1
Subtotal (1 tray of 240 units) HK$21,931.44HK$91.381/unit | Infineon | Microcontroller | XMC4000 | LFBGA | Surface | 144 | ARM Cortex M4 | 32bit | LIN, SPI, UART, USART, USB, USIC, CAN, IIC, IIS | 1024kB | - | 120MHz | - | 160kB | 3.63V | - | - | - | -40°C | 91 | 85°C | 1mm | 14mm | RoHS | 14mm | 3.13V |