- RS Stock No. 126-2158P
- Mfr. Part No. PIC24FJ256GA406-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 256kB | 1 x 10 Bit | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 215-0841
- Mfr. Part No. STM32G491CEU6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32G4 | BGA | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 7.3mm | No | 7.3mm | 1.71V |
|
- RS Stock No. 887-7142
- Mfr. Part No. PIC18F4550-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | SPI | 32kB, 256kB | - | 48MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 36 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 1.8V |
|
- RS Stock No. 264-7987
- Mfr. Part No. PIC16F716-I/SS
| Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 210-2666
- Mfr. Part No. STM32H725VGT6
| STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 125°C | 1.6mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 189-3841
- Mfr. Part No. STM32F072V8T6
Subtotal (1 tray of 90 units) HK$3,698.19HK$41.091/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 876-7007
- Mfr. Part No. PIC18F4321-I/PT
Subtotal (1 tray of 160 units) HK$7,018.88HK$43.868/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 8kB, 256kB | - | 40MHz | - | 512bit | 5.5V | 2 | 256bit | 1W | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 264-8780
- Mfr. Part No. PIC24EP32GP204-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC24 | TQFP | Surface | 44 | PIC | 16bit | - | 32kB | 1 | 70MHz | - | 4kB | 3.6V | 4 | - | - | -40°C | 35 | 85°C | - | - | RoHS, IEC 60730 | - | 3V |
|
- RS Stock No. 197-6091
- Mfr. Part No. DSPIC30F3014-30I/PT
Subtotal (1 tray of 160 units) HK$9,290.24HK$58.064/unit | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 40 | dsPIC | 16bit | SPI, IPMI | 24kB | - | 25MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | 1mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 763-143
- Mfr. Part No. MKE02Z64VLD4R
| NXP | Microcontroller | MKE02Z | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 64kB | - | 40MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 236-8886
- Mfr. Part No. PIC12F629-E/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC | DIP | Surface | 8 | PIC | 8bit | GPIO | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.98mm | 5.33mm | RoHS Compliant | 6.35mm | 2.5V |
|
- RS Stock No. 189-4159
- Mfr. Part No. STM32F415VGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 144-9130
- Mfr. Part No. PIC16C745-I/SO
Subtotal (1 tube of 27 units) HK$1,299.888HK$48.144/unit | Microchip | Microcontroller | PIC16C | SOIC | Surface | 28 | PIC | 8bit | USART | 14kB | - | 24MHz | - | 256bit | 5.25V | - | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 4.35V |
|
- RS Stock No. 189-4122P
- Mfr. Part No. STM32L071RBT6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | - | 32MHz | - | 20kB | 3.6V | 2 | - | 435mW | -40°C | 84 | 85°C | 1.45mm | 10mm | No | 10mm | 1.65V |
|
- RS Stock No. 723-8980
- Mfr. Part No. STM32F103C6T7A
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 32kB | - | 72MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 193-6194
- Mfr. Part No. ATMEGA809-AF
Subtotal (1 tray of 250 units) HK$3,229.75HK$12.919/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 48 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | 1W | -40°C | 41 | 125°C | 1.05mm | 7.1mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 250-0171P
- Mfr. Part No. R5F5651EDDFC#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX651 | QFP | Surface | 176 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 24mm | RoHS | 24mm | 2.7V |
|
- RS Stock No. 264-7984
- Mfr. Part No. PIC16F716-E/SO
Subtotal (1 tube of 42 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 18 | PIC | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 250-0171
- Mfr. Part No. R5F5651EDDFC#30
| Renesas Electronics | Microcontroller | RX651 | QFP | Surface | 176 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 24mm | RoHS | 24mm | 2.7V |
|
- RS Stock No. 203-4723P
- Mfr. Part No. AVR128DA32-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | AVR-DA | TQFP | Surface | 32 | AVR | 8bit | UPDI, TWI, SPI | 128kB | - | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -40°C | 27 | 85°C | 1.05mm | 7.1mm | No | 7mm | 1.8V |