- RS Stock No. 177-2088
- Mfr. Part No. PIC16F18324-I/JQ
Subtotal (1 tube of 91 units) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 258-1759
- Mfr. Part No. XMC4500E144F1024ACXQSA1
Subtotal (1 tray of 240 units) HK$21,931.44HK$91.381/unit | Infineon | Microcontroller | XMC4000 | LFBGA | Surface | 144 | ARM Cortex M4 | 32bit | LIN, SPI, UART, USART, USB, USIC, CAN, IIC, IIS | 1024kB | - | 120MHz | - | 160kB | 3.63V | - | - | - | -40°C | 91 | 85°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 192-1047P
- Mfr. Part No. STM32F072CBT7
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 667-0260
- Mfr. Part No. PIC24FJ64GA104-I/PT
| Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 876-7051
- Mfr. Part No. PIC18F87J60-I/PT
Subtotal (1 tray of 119 units) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 128kB | - | 41.667MHz | - | 3.81kB | 3.6V | 2 | 128kB | 1W | -40°C | 55 | 85°C | 1.05mm | 12mm | No | 12mm | 2V |
|
- RS Stock No. 763-109
- Mfr. Part No. MCXN547VKLT
| NXP | Microcontroller | MCXN | HQFP | Surface | 100 | ARM Cortex M33 | 32bit | I2C, SPI, USB | 2048kB | 1x12 bit | 150MHz | - | 512kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 791-8175P
- Mfr. Part No. LPC1317FBD48,551
Subtotal 2 units (supplied in a tray) | NXP | Microcontroller | LPC13 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 10kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 144-9474
- Mfr. Part No. PIC32MM0256GPM028-I/ML
Subtotal (1 tube of 61 units) HK$1,350.784HK$22.144/unit | Microchip | Microcontroller | PIC32MM | QFN | Surface | 28 | microAptiv CPU | 32bit | - | 256kB | 1 x 5 Bit | 25MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 715-4126
- Mfr. Part No. PIC18F44K22-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 16kB | - | 64MHz | - | 768bit | 5.5V | 2 | 8bit | 1W | -40°C | 36 | 85°C | 1mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 467-1779
- Mfr. Part No. PIC16LF628-04I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SCI | 3.5kB | - | 4MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 177-3449
- Mfr. Part No. ATMEGA644-20AU
Subtotal (1 tray of 160 units) HK$8,943.52HK$55.897/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 823-2343P
- Mfr. Part No. S912ZVHY64F1CLQ
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 100 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 176-9022P
- Mfr. Part No. CY8C4147AZI-S475
Subtotal 1 unit (supplied in a tray) | Infineon | Microcontroller | CY8C4100 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 85°C | 1.4mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 795-7593
- Mfr. Part No. STM32F207ZCT6
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 175-3162
- Mfr. Part No. PIC18F26K83-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1024B | 5.5V | 2 | 64kB | 1W | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 176-9692
- Mfr. Part No. R7FS3A17C2A01CBJ#AC0
| Renesas Electronics | Microcontroller | S3A1 | BGA | Surface | 121 | ARM Cortex M4 | 32bit | - | 1MB | - | 48MHz | - | 192kB | 5.5V | 2 | - | - | -40°C | - | 85°C | 960μm | 8.1mm | No | 8.1mm | 1.6V |
|
- RS Stock No. 723-996
- Mfr. Part No. PIC32CM3204GV00064-E/V2X
Subtotal (1 box of 640 units) HK$6,574.72HK$10.273/unit | Microchip | ARM Microcontroller | PIC32CM3204 | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 4kB | - | - | - | - | - | - | - | - | - | - | - | 2.7V |
|
- RS Stock No. 585-293
- Mfr. Part No. ATTINY824-XFR
Subtotal (1 reel of 2500 units) HK$22,360.00HK$8.944/unit | Microchip | Microcontroller | ATTINY82 | TSSOP | Surface | 14 | 12 Bit ADC | - | USART, UPDI, SPI, I2C | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 724-0558
- Mfr. Part No. PIC16F1946-I/PT
| Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | - | 14kB | - | 32MHz | - | 512bit | 5.5V | 3 | - | 800mW | -40°C | 54 | 85°C | 1.05mm | 10mm | No | 10mm | 2.5V |
|
- RS Stock No. 467-1678
- Mfr. Part No. PIC16F877-20/PT
| Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2V |