- RS Stock No. 763-040
- Mfr. Part No. MIMXRT1062DVJ6B
| NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 600MHz | - | 1MB | 3.6V | 2 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 146-3223
- Mfr. Part No. ATMEGA64M1-AU
Subtotal (1 tray of 250 units) HK$15,772.75HK$63.091/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4.1kB | 5.5V | 4 | - | - | -40°C | - | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 2.7V |
|
- RS Stock No. 746-8220
- Mfr. Part No. STM32F407ZGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
|
- RS Stock No. 273-3100
- Mfr. Part No. CY8C3246AXI-131
| Infineon | Microcontroller | CY8C32 | TQFP | Surface | 100 | PSoC | 8bit | - | 64kB | 8 Bit | 50MHz | - | 8kB | 5.5V | 2 | 512kB | - | -40°C | 62 | 85°C | 14mm | 14mm | USB 2.0 Certified (TID40770053), JEDEC Standard JESD22-A103 | 1.4mm | 1.71V |
|
- RS Stock No. 887-7230
- Mfr. Part No. PIC18F14K22-I/SS
Subtotal (1 tube of 67 units) HK$1,376.98HK$20.552/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | SCI | 16kB, 256kB | 1 x 5 Bit | 64MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 1.8V |
|
- RS Stock No. 200-6070
- Mfr. Part No. STM32L072CZU6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 100 | ARM Cortex M0+ | 32bit | - | 192kB | 2 x 12 Bit | 32MHz | - | 20kB | 3.6V | 2 | - | 714mW | -40°C | 84 | 125°C | 600μm | 7mm | No | 7mm | 1.65V |
|
- RS Stock No. 467-1634
- Mfr. Part No. PIC16F877-20/L
| Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 330-605
- Mfr. Part No. STM32C071KBT6
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 32 | ARM Cortex M0+ MCU | 32bit | - | 128kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 168-7892
- Mfr. Part No. STM32F051K8T6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 357mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 215-093P
- Mfr. Part No. STM32WB05TZF6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Wireless Microcontroller | STM32WB | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | RoHS, IrDA SIR, ISO 7816 (smart card), FCC CFR47 part 15, ETSI EN 300 328/440, ECOPACK2, ARIB STD‑T66 | 2.592mm | 1.7V |
|
- RS Stock No. 887-7224
- Mfr. Part No. PIC16F627A-I/SO
Subtotal (1 tube of 42 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | EUSART, I2C, SPI | 7kB | - | 20MHz | - | 224B | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2.35mm | 7.2mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 690-449
- Mfr. Part No. STM32G031K8T6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | - | 3.6V | - | - | - | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 165-3238
- Mfr. Part No. STM32H743ZIT6
Subtotal (1 tray of 60 units) HK$10,484.70HK$174.745/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.62V |
|
- RS Stock No. 333-609P
- Mfr. Part No. STM32U385CGU6Q
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | ARM Microcontroller | STM32U3 | UFQFPN-48 | Surface | 52 | ARM Cortex M33 | - | SPI, CAN FD, UART, SDM, USB, USART | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 550μm | 7mm | ECOPACK2, RoHS | 7mm | 1.71V |
|
- RS Stock No. 177-2992
- Mfr. Part No. ATMEGA32U4-AUR
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2.5kB | 5.5V | 1 | - | - | -40°C | 26 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 168-7353
- Mfr. Part No. STM32F103ZGT6
Subtotal (1 tray of 60 units) HK$7,928.22HK$132.137/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1MB | - | 72MHz | - | 96kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS Stock No. 724-9684P
- Mfr. Part No. STM32F103ZGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1MB | - | 72MHz | - | 96kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS Stock No. 192-8123
- Mfr. Part No. R5F562N8BDBG#U0
Subtotal (1 tray of 152 units) HK$18,011.54HK$118.497/unit | Renesas Electronics | Microcontroller | RX622N | LFBGA | Surface | 176 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 133 | 85°C | 950μm | 13mm | No | 13mm | 2.7V |
|
- RS Stock No. 233-3066P
- Mfr. Part No. STM32L432KBU6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4 | UFQFPN | Surface | 32 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 128mW | -40°C | 26 | 125°C | 600μm | 5mm | No | 5mm | 1.71V |
|
- RS Stock No. 131-0366P
- Mfr. Part No. ATMEGA88PB-AU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 27 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |