- RS Stock No. 168-9815
- Mfr. Part No. C8051F023-GQ
Subtotal (1 tray of 160 units) HK$34,648.48HK$216.553/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 64 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 3.6V | 2 | 4.1kB | - | -40°C | 32 | 85°C | 1.05mm | 10mm | No | 10mm | 2.7V |
|
- RS Stock No. 397-793
- Mfr. Part No. STM32H503CBU7TR
| STMicroelectronics | Microcontroller | ARM Cortex | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 128kB | - | 250MHz | - | 32kB | 3.6V | - | - | - | -40°C | - | 105°C | 1mm | - | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | - | 1.76V |
|
- RS Stock No. 893-8209
- Mfr. Part No. PIC16F877-20I/L
| Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | SPI | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 1.8V |
|
- RS Stock No. 273-0318
- Mfr. Part No. AVR32DD28-E/STX
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | VQFN | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 854-434
- Mfr. Part No. STM32H5F4IJT7Q
Subtotal (1 tray of 40 units) HK$4,188.52HK$104.713/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 176 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 24mm | ROHS | 24mm | 1.71V |
|
- RS Stock No. 193-6211
- Mfr. Part No. ATTINY202-SSN
Subtotal (1 pack of 25 units) | Microchip | Microcontroller | ATTINY202 | SOIC | Surface | 8 | AVR | 8bit | - | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 330-523P
- Mfr. Part No. STM32U5A5ZJY3QTR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32 | WLCSP | Surface | 144 | ARM Cortex M33 | 32bit | - | 4MB | 2 x 12 Bit | 160MHz | - | 2.5MB | 3.6V | 2 | - | - | -40°C | 156 | 125°C | 7mm | 9mm | ECOPACK2, PSA Level 3, SESIP3 | 5.47mm | 1.71V |
|
- RS Stock No. 813-791
- Mfr. Part No. PIC32CM1216MC00032-E/PT
| Microchip | Microcontroller | PIC32CM | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 128kB | 1x 10-bit DAC | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 25 | 125°C | 1.2mm | 7mm | - | 7mm | 2.7V |
|
- RS Stock No. 171-7778
- Mfr. Part No. PIC18F46K42-I/PT
Subtotal (1 tray of 160 units) HK$3,748.48HK$23.428/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 1W | -40°C | - | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 133-1697
- Mfr. Part No. ATXMEGA128A3U-MH
| Microchip | Microcontroller | ATXMEGA128A3U | QFN | Surface | 64 | AVR | 8bit | PDI, SPI, TWI, USART, USB | 128kB | 2 x 12 Bit | 32MHz | - | 8kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 950μm | 9.1mm | No | 9.1mm | 1.6V |
|
- RS Stock No. 428-452
- Mfr. Part No. FT902L-C-T
Subtotal (1 tray of 90 units) HK$6,429.24HK$71.436/unit | Bridgetek | Microcontroller | FT902 | LQFP | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 1.4km | RoHS | 14mm | - |
|
- RS Stock No. 428-450P
- Mfr. Part No. FT901Q-C-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | FT901 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 180-6976P
- Mfr. Part No. BT815Q-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | BT81X | VQFN | Surface | 64 | - | - | QSPI, SPI, Parallel RGB, I2C | - | - | 72MHz | - | 1MB | 3.3V | - | 2GB | - | -40°C | 4 | 85°C | 850μm | 9mm | Pb-Free, RoHS | 9mm | 1.8V |
|
- RS Stock No. 352-271
- Mfr. Part No. ATTINY2313A-PU
Subtotal (1 bag of 2 units) | Microchip | Microcontroller | AVR | PDIP | Surface Mount | 20 | 8 Bit MCU | 8bit | SPI, USART, USI | 2kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 229-4924
- Mfr. Part No. PIC18F14Q41-I/SS
Subtotal (1 tube of 67 units) | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC | 8bit | SPI | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2mm | 7.5mm | No | 8.2mm | 1.8V |
|
- RS Stock No. 564-096
- Mfr. Part No. PIC18F14K50-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 16kB, 256kB | - | 48MHz | - | 768bit | 5.5V | 2 | - | 800mW | -40°C | 15 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 1.8V |
|
- RS Stock No. 168-4053
- Mfr. Part No. S912ZVFP64F1CLQ
Subtotal (1 tray of 60 units) HK$4,616.82HK$76.947/unit | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 100 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 265-078
- Mfr. Part No. ML610Q305-NNNGDZW5BX
Subtotal (1 tape of 2 units) | ROHM | Microcontroller | ML610Q305 | WQFN | Surface | 32 | 8 Bit MCU | 8bit | - | 96kB | - | 8.192MHz | - | 1kB | 5.5V | - | - | 1W | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 757-8308P
- Mfr. Part No. R5F563NBDDFP#V0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX63N | LFQFP | Surface | 100 | RX | 32bit | - | 1MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 78 | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 263-8091
- Mfr. Part No. PIC16F15355-I/MV
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | UQFN | Surface | 28 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |