- RS Stock No. 192-3958
- Mfr. Part No. STM32F078CBY6TR
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | WLCSP | Surface | 49 | ARM Cortex M0 | 32bit | - | 128kB | 2 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 408mW | -40°C | - | 85°C | 410μm | 3.31mm | No | 3.14mm | 1.8V |
|
- RS Stock No. 177-7180
- Mfr. Part No. STM32F405ZGT6
Subtotal (1 tray of 60 units) HK$8,592.90HK$143.215/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 273-3125
- Mfr. Part No. CY8C4024LQI-S411
Subtotal (1 tray of 490 units) HK$6,886.95HK$14.055/unit | Infineon | Microcontroller | CY8C4024 | QFN | Surface Mount | 24 | ARM Cortex M0 CPU | 32bit | I2C, UART, SPI | 16kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 263-8129
- Mfr. Part No. PIC16F18323T-I/ST
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | 8 Bit MCU | - | - | 3.5kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 215-004
- Mfr. Part No. STM32WB09KEV7TR
| STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ETSI EN 300 328/440, FCC CFR47 part 15, ARIB STD‑T66, IrDA SIR, ISO 7816 (smart card), ECOPACK2, RoHS | 5mm | 1.7V |
|
- RS Stock No. 242-5096P
- Mfr. Part No. PIC16F15225-I/SL
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.98mm | 8.6mm | RoHS Compliant | 3.9mm | 2.5V |
|
- RS Stock No. 151-617
- Mfr. Part No. STM32U5A5AJH6Q
Subtotal (1 tray of 416 units) HK$61,159.90HK$147.019/unit | STMicroelectronics | Microcontroller | STM32 | TFBGA | Surface | 169 | ARM Cortex M33 | 32bit | - | 4MB | 1 x 12 Bit | 160MHz | - | 2.5MB | 3.6V | 2 | - | - | -40°C | 156 | 125°C | - | - | SESIP3, PSA Level 3, ECOPACK2 | - | 1.71V |
|
- RS Stock No. 584-988
- Mfr. Part No. PIC18F04Q41-I/ST
Subtotal (1 box of 864 units) HK$8,901.79HK$10.303/unit | Microchip | Microcontroller | PIC18 | TSSOP | Surface | 14 | PIC18F | 8bit | - | 16kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 1.2mm | 5mm | RoHS | 6.4mm | 1.8V |
|
- RS Stock No. 215-0838
- Mfr. Part No. STM32G491CET6
Subtotal (1 tray of 250 units) HK$19,340.00HK$77.36/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 9.2mm | No | 9.2mm | 1.71V |
|
- RS Stock No. 127-8292
- Mfr. Part No. ATMEGA32-16PU
| Microchip | Microcontroller | ATmega | PDIP | Through Hole | 40 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 4.5V |
|
- RS Stock No. 145-9092
- Mfr. Part No. PIC32MX170F256B-I/SO
Subtotal (1 tube of 27 units) HK$1,191.21HK$44.119/unit | Microchip | Microcontroller | PIC32MX | SOIC | Surface | 28 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 930-929
- Mfr. Part No. PIC32CM5164JH00048-I/Y8X
| Microchip | Microcontroller | PIC32CM JH00 | TQFP | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | SERCOM | 512kB | One 10-bit | 48MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 38 | 85°C | 1mm | 7mm | CE | 9mm | 2.7V |
|
- RS Stock No. 193-6211P
- Mfr. Part No. ATTINY202-SSN
Subtotal 25 units (supplied in a tube) | Microchip | Microcontroller | ATTINY202 | SOIC | Surface | 8 | AVR | 8bit | - | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 168-4044
- Mfr. Part No. S912ZVFP64F1VLL
Subtotal (1 tray of 90 units) HK$8,812.98HK$97.922/unit | NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 73 | 105°C | 1.4mm | 14mm | RoHS, REACH | 14mm | 5.5V |
|
- RS Stock No. 221-3604
- Mfr. Part No. P2X8C4M64P
Subtotal (1 tray of 90 units) HK$12,725.64HK$141.396/unit | Parallax Inc | Microcontroller | Propeller | TQFP | Surface | 100 | Multi-Core | 32bit | FIFO | 16kB | 4 x 8 Bit | 25MHz | - | 512kB | 3.45V | - | - | 2.5W | -40°C | 64 | 125°C | 1.2mm | 16.2mm | RoHS Compliant | 16.2mm | 3.15V |
|
- RS Stock No. 930-932
- Mfr. Part No. PIC32CM5112SG00048-I/U5B
| Microchip | Microcontroller | PIC32CM SG00 | VQFN | Surface Mount | 48 | ARM Cortex M23 | 32bit | CAN | 512kB | - | 72MHz | - | 128kB | 3.63V | 2 | - | - | -40°C | 36 | 85°C | 900μm | 7mm | IEC 60730 | 7mm | 1.71V |
|
- RS Stock No. 133-1723P
- Mfr. Part No. ATXMEGA256D3-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | USART, SPI, PDI, TWI | 256kB | - | 32MHz | - | 16kB | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 131-0277P
- Mfr. Part No. ATMEGA328-PU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | - | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 127-8291P
- Mfr. Part No. ATMEGA32-16AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 4.5V |
|
- RS Stock No. 196-2056
- Mfr. Part No. STM32H750VBT6
Subtotal (1 tray of 90 units) HK$8,321.76HK$92.464/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 128kB | 2 x 12 Bit | 480MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.62V |